- 45 C Multi-Colour LEDs

Results: 12
Select Image Part # Mfr. Description Datasheet Availability Pricing (CHF) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Illumination Colour Wavelength/Colour Temperature If - Forward Current Vf - Forward Voltage Lens Colour Lens Dimensions Lens Shape Lens Transparency
Inolux Multi-Colour LEDs Top View / PLCC / 5.0x5.0x1.6 / 4-pin / RGBW with IC 11’936In Stock
Min.: 1
Mult.: 1
: 1’000

RGBW LEDs SMD/SMT 2020 (5050 metric) RGB, White 624 nm, 520 nm, 470 nm, 6000 K 12 mA 5.2 V Colorless 5 mm x 5 mm Round Flat Diffused
Inolux Multi-Colour LEDs Top View / PLCC / 3.5 x 3.5 x 1.95 / 4-pin / Tricolor with IC 11’678In Stock
55’000Expected 9/2/2026
Min.: 1
Mult.: 1
: 1’000

RGB LEDs SMD/SMT 1414 (3535 metric) RGB 624 nm, 520 nm, 470 nm 12 mA 5.2 V Colorless 3.5 mm x 3.5 mm Round Flat Clear
Inolux Multi-Colour LEDs Side View / PLCC / 4.0 x 2.0 x 1.5 / 4-pin / Tricolor with IC 62’077In Stock
Min.: 1
Mult.: 1
: 1’500

RGB LEDs SMD/SMT 1608 (4020 metric) RGB 624 nm, 520 nm, 470 nm 12 mA 5.2 V Colorless 4 mm x 2 mm Rectangular Clear
Inolux Multi-Colour LEDs Top View / PLCC / 5.0x5.0x1.6 / 4-pin / RGBW with IC 2’159In Stock
Min.: 1
Mult.: 1
: 1’000

RGBW LEDs SMD/SMT 2020 (5050 metric) RGB, White 624 nm, 520 nm, 470 nm, 3000 K 12 mA 5.2 V Colorless 5 mm x 5 mm Round Flat Diffused
Inolux Multi-Colour LEDs Top View / PLCC / 5.0x5.0x1.6 / 4-pin / RGBW with IC 3’133In Stock
30’000Expected 10/2/2026
Min.: 1
Mult.: 1
: 1’000

RGBW LEDs SMD/SMT 2020 (5050 metric) RGB, White 624 nm, 520 nm, 470 nm, 4000 K 12 mA 5.2 V Colorless 5 mm x 5 mm Round Flat Diffused
Inolux Multi-Colour LEDs RGB Digital LED 2’784In Stock
Min.: 1
Mult.: 1
: 1’000

RGB LEDs SMD/SMT 2020 (5050 metric) RGB 624 nm, 524 nm, 466 nm 12 mA 2.2 V, 3.2 V, 3.2 V Colorless 5 mm x 5 mm Round Flat Clear
Inolux Multi-Colour LEDs Top View / PLCC / 5.0x5.0x1.6 / 6-pin / Tricolor with IC 1’300In Stock
Min.: 1
Mult.: 1
: 1’000

RGB LEDs SMD/SMT 2020 (5050 metric) RGB 624 nm, 520 nm, 470 nm 12 mA 2.2 V, 3.2 V, 3.2 V Colorless 5 mm x 5 mm Round Flat Clear
Inolux Multi-Colour LEDs Side View / 4818 PLCC 6 / 4.8 x 1.6 x 1.8 / RGBW with IC 2’232In Stock
6’000Expected 10/12/2026
Min.: 1
Mult.: 1
: 1’500

RGBW LEDs SMD/SMT 1807 (4818 metric) RGB, White 624 nm, 520 nm, 470 nm, 5500 K 5 mA, 12 mA 5.2 V Colorless 4.8 mm x 1.8 mm Rectangular Clear
Inolux Multi-Colour LEDs Top View / PLCC / 2.4 x 2.7 x 1.1 / 4-pin / Tricolor with IC 5In Stock
15’000Expected 9/4/2026
Min.: 1
Mult.: 1
: 3’000

RGB LEDs SMD/SMT 1011 (2427 metric) RGB 624 nm, 520 nm, 470 nm 5 mA 5.2 V Colorless 2.7 mm x 2.4 mm Round Flat Clear
Inolux Multi-Colour LEDs RGB Digital LED
60’548Expected 9/18/2026
Min.: 1
Mult.: 1
: 1’000

RGB LEDs SMD/SMT 2020 (5050 metric) RGB 624 nm, 524 nm, 466 nm 12 mA 2.2 V, 3.2 V, 3.2 V Colorless 5 mm x 5 mm Round Flat Clear
Inolux Multi-Colour LEDs Top View / PLCC / 5.0x5.0x1.6 / 4-pin / Tricolor with IC
79’000Expected 9/2/2026
Min.: 1
Mult.: 1
: 1’000

RGB LEDs SMD/SMT 2020 (5050 metric) RGB 630 nm, 535 nm, 475 nm 12 mA 5.2 V Colorless 5 mm x 5 mm Round Flat Clear
Inolux Multi-Colour LEDs Top Mount /3725 / 3.7 x 2.7 x 1.3 Non-Stocked Lead-Time 7 Weeks
Min.: 1
Mult.: 1
: 1’200

RGB LEDs SMD/SMT 3727 RGB 625 nm, 520 nm, 465 nm 12 mA 5.2 V Colorless Rectangular