ams OSRAM Single Colour LEDs

Results: 1’809
Select Image Part # Mfr. Description Datasheet Availability Pricing (CHF) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Wavelength/Colour Temperature Luminous Intensity Luminous Flux/Radiant Flux If - Forward Current Vf - Forward Voltage Power Rating Lens Colour Lens Dimensions Lens Shape Lens Transparency Series Packaging Qualification
ams OSRAM Single Colour LEDs Amber Power TOPLED 2’743In Stock
6’000Expected 8/25/2026
Min.: 1
Mult.: 1
: 2’000

Amber LEDs SMD/SMT TOPLED 617 nm 9.25 cd 10.2 lm 50 mA 2.15 V 110 mW Colorless 2.6 mm Dome Clear LA E65F Reel, Cut Tape, MouseReel AEC-Q102
ams OSRAM Single Colour LEDs Amber AP TOPLED 3’635In Stock
Min.: 1
Mult.: 1
: 1’000

Amber LEDs SMD/SMT TOPLED 617 nm 9.5 cd 28.3 lm 10 mA 2.2 V 310 mW Colorless 2.4 mm Round Clear LA G6SP.01 Reel, Cut Tape, MouseReel AEC-Q102
ams OSRAM Single Colour LEDs Amber 615nm 355mcd 20mA 9’787In Stock
Min.: 1
Mult.: 1
: 2’000

Amber LEDs SMD/SMT TOPLED 615 nm 355 mcd 20 mA 2 V Colorless 2.4 mm Round Flat Clear LA T676 Reel, Cut Tape, MouseReel AEC-Q100
ams OSRAM Single Colour LEDs 5’307In Stock
Min.: 1
Mult.: 1
: 2’000

Blue LEDs SMD/SMT PLCC-2 473 nm 14 mcd 40 mlm 500 uA 3 V Colorless 2.4 mm Round Clear LB TTSD Reel, Cut Tape
ams OSRAM Single Colour LEDs Converted Blue APT 1’094In Stock
Min.: 1
Mult.: 1
: 1’000

Blue LEDs SMD/SMT 3535 5.6 cd 19 lm 140 mA 3.3 V Tinted 2.6 mm Round Diffused LCB G6SP Reel, Cut Tape, MouseReel AEC-Q102
ams OSRAM Single Colour LEDs Red 5’219In Stock
14’000Expected 11/27/2026
Min.: 1
Mult.: 1
: 2’000

Red LEDs SMD/SMT TOPLED 625 nm 3.55 cd 50 mA 2.15 V Colorless 2.4 mm Round Flat Clear LR E6SF Reel, Cut Tape, MouseReel AEC-Q100
ams OSRAM Single Colour LEDs GREEN SMD LED MINI TOPLED 9’972In Stock
Min.: 1
Mult.: 1
: 3’000

Green LEDs SMD/SMT 0805 (2012 metric) 570 nm 7.1 mcd 20 mA 2.2 V Colorless 1.5 mm x 1 mm Rectangular Non-Diffused LG M67K Reel, Cut Tape, MouseReel
ams OSRAM Single Colour LEDs GREEN SMD LED TOPLED 932In Stock
14’000Expected 8/31/2026
Min.: 1
Mult.: 1
: 2’000

Green LEDs SMD/SMT PLCC-2 570 nm 140 mcd 20 mA 2 V Colorless 2.4 mm Round Flat Clear LG T676 Reel, Cut Tape
ams OSRAM Single Colour LEDs GT CSHPM1.13 1’326In Stock
Min.: 1
Mult.: 1
: 600

528 nm 30.9 cd 130 lm 350 mA 2.7 V 950 mW GT CSHPM1.13 Reel, Cut Tape, MouseReel
ams OSRAM Single Colour LEDs Green DURIS S 5 3’692In Stock
Min.: 1
Mult.: 1
: 4’500

Green LEDs 528 nm 12.3 cd 37.5 lm 100 mA 2.7 V 270 mW GT PSLM31.13 Reel, Cut Tape, MouseReel
ams OSRAM Single Colour LEDs LB TTSD 9’902In Stock
Min.: 1
Mult.: 1
: 2’000

Blue LEDs SMD/SMT PLCC-2 467 nm 112 mcd 290 mlm 5 mA 3.2 V Colorless 2.4 mm Round Clear LB TTSD Reel, Cut Tape, MouseReel AEC-Q102
ams OSRAM Single Colour LEDs GREEN SMD LED TOPLED 3’180In Stock
14’000Expected 9/4/2026
Min.: 1
Mult.: 1
: 2’000

Green LEDs SMD/SMT TOPLED 570 nm 7.38 mcd 0.0232 lm 2 mA 1.9 V 3.8 mW LG T67K Reel, Cut Tape, MouseReel AEC-Q101
ams OSRAM Single Colour LEDs 520nm True Green PLCC-4 Power TOPLED 1’771In Stock
10’000Expected 11/13/2026
Min.: 1
Mult.: 1
: 2’000

Green LEDs SMD/SMT PLCC-4 520 nm 3550 mcd 9530 mlm 30 mA 3.4 V Clear 2.4 MM Round Colorless LT E6SG Reel, Cut Tape
ams OSRAM Single Colour LEDs Yellow Power TOPLED 4’732In Stock
Min.: 1
Mult.: 1
: 2’000

Yellow LEDs SMD/SMT TOPLED 590 nm 30.2 cd 8.7 lm 50 mA 2.15 V 110 mW LY E63F Reel, Cut Tape, MouseReel AEC-Q102
ams OSRAM Single Colour LEDs S RED SMD LED CHIP LED 0805 17’029In Stock
Min.: 1
Mult.: 1
: 16’000

Red LEDs SMD/SMT 0805 (2012 metric) 633 nm 104 mcd 0.562 lm 25 mA 2.5 V 40 mW Colorless 1.4 mm x 1.3 mm Rectangular Diffused LS R976 Reel, Cut Tape, MouseReel
ams OSRAM Single Colour LEDs GREEN SMD LED TOPLED 7’615In Stock
Min.: 1
Mult.: 1
: 2’000

Green LEDs SMD/SMT PLCC-2 570 nm 92.5 mcd 0.292 lm 30 mA 2.4 V 42 mW Colorless Round Clear LG T676 Reel, Cut Tape, MouseReel
ams OSRAM Single Colour LEDs T GRN SMD LED FIREFLY E2218 1’767In Stock
8’000Expected 8/25/2026
Min.: 1
Mult.: 1
: 4’000

SMD/SMT 20 mA 2.3 V 46 mW CT DBLP32.12 Reel, Cut Tape
ams OSRAM Single Colour LEDs Green FIREFLY E1608 6’783In Stock
Min.: 1
Mult.: 1
: 9’000

Green LEDs SMD/SMT 1608 (4020 metric) 20 mA 2.6 V CT DELSS1.12 Reel, Cut Tape, MouseReel
ams OSRAM Single Colour LEDs Green OSCONIQ P 2226 793In Stock
4’800Expected 9/1/2026
Min.: 1
Mult.: 1
: 1’200

Green LEDs SMD/SMT 0910 (2226 metric) 525 nm 9.48 cd 30.8 lm 100 mA 2.75 V 280 mW Colorless 1.46 mm Dome Clear GT DASPA2.13 Reel, Cut Tape, MouseReel
ams OSRAM Single Colour LEDs Green TOPLED E1608 12’315In Stock
Min.: 1
Mult.: 1
: 9’000

Green LEDs SMD/SMT TOPLED 531 nm 2.05 cd 6.32 lm 20 mA 2.6 V 52 mW KT DELSS1.12 Reel, Cut Tape, MouseReel AEC-Q102
ams OSRAM Single Colour LEDs Amber Power TOPLED 2’979In Stock
Min.: 1
Mult.: 1
: 2’000

Amber LEDs SMD/SMT 1412 (3730 metric) 617 nm 355 mcd 50 mA 2.15 V Colorless 2.6 mm Dome Clear LA E65F Reel, Cut Tape, MouseReel AEC-Q102
ams OSRAM Single Colour LEDs Pure Green, 560nm 5’533In Stock
Min.: 1
Mult.: 1
: 2’000

Green LEDs SMD/SMT TOPLED 560 nm 28 mcd 95 mlm 30 mA 2 V 2.4 mm Round Flat Water Clear LP T675 Reel, Cut Tape, MouseReel AEC-Q100
ams OSRAM Single Colour LEDs Red Power TOPLED 4’649In Stock
Min.: 1
Mult.: 1
: 2’000

Red LEDs SMD/SMT PLCC-4 625 nm 1.4 cd 50 mA 2.15 V Colorless 2.4 mm Round Flat Clear Power TOPLED Reel, Cut Tape, MouseReel
ams OSRAM Single Colour LEDs LT PWSG 2’920In Stock
24’000Expected 10/12/2026
Min.: 1
Mult.: 1
: 3’000

Green LEDs SMD/SMT 528 nm 2.67 cd 8 lm 20 mA 2.65 V 53 mW Colorless 1.6 mm Round Clear LT PWSG Reel, Cut Tape, MouseReel AEC-Q101
ams OSRAM Single Colour LEDs T GRN SMD LED TOPLED 411In Stock
6’000Expected 9/11/2026
Min.: 1
Mult.: 1
: 2’000

Green LEDs SMD/SMT TOPLED 525 nm 785 mcd 2.47 lm 10 mA 2.7 V 27 mW LT TTSD Reel, Cut Tape, MouseReel AEC-Q102