6 A White LEDs

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (CHF) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Illumination Colour Wavelength/Colour Temperature Luminous Intensity Luminous Flux/Radiant Flux Colour Rendering Index - CRI Viewing Angle If - Forward Current Vf - Forward Voltage Power Rating Length Width Height Minimum Operating Temperature Maximum Operating Temperature Lens Colour Lens Dimensions Lens Shape Lens Transparency Series Packaging Qualification
ams OSRAM White LEDs White OSLON Boost 7’143In Stock
Min.: 1
Mult.: 1
: 2’000

White LEDs White 572 cd 1720 lm 120 deg 6 A 3.35 V 20 W 4 mm 4 mm 0.73 mm - 40 C + 125 C KW CULPM1.TG Reel, Cut Tape, MouseReel AEC-Q102
Cree LED White LEDs WHITE 2000K 75-CRI Non-Stocked
Min.: 500
Mult.: 500

White LEDs SMD/SMT White 6200 K 1328 lm 68 120 deg 6 A 11.2 V 5 mm 5 mm 3.58 mm + 150 C
Cree LED White LEDs WHITE 7000K MIN-CRI Non-Stocked
Min.: 500
Mult.: 500

White LEDs SMD/SMT White 7000 K 1328 lm 68 120 deg 6 A 11.2 V 5 mm 5 mm 3.58 mm + 150 C
ams OSRAM KW CULPM1.TG-Z6RF7-ebvFfcbB46-65G5-F00-S
ams OSRAM White LEDs White OSLON Boost Non-Stocked Lead-Time 8 Weeks
Min.: 2’000
Mult.: 2’000
: 2’000

White LEDs SMD/SMT Cool White 1320 lm 120 deg 6 A 3.35 V 2 W 4 mm 4 mm 0.732 mm - 40 C + 125 C Tinted 1.59 mm x 1.25 mm Rectangular Diffused Reel AEC-Q102