80 mA White LEDs

Results: 215
Select Image Part # Mfr. Description Datasheet Availability Pricing (CHF) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Illumination Colour Wavelength/Colour Temperature Luminous Intensity Luminous Flux/Radiant Flux Colour Rendering Index - CRI Viewing Angle If - Forward Current Vf - Forward Voltage Power Rating Length Width Height Minimum Operating Temperature Maximum Operating Temperature Lens Colour Lens Dimensions Lens Shape Lens Transparency Series Packaging Qualification
Luminus Devices White LEDs White 3000 K 90-CRI, CXM-3 Series 2’287In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB - Chip-on-Board Warm White 3000 K 290 lm 90 120 deg 80 mA 34.2 V 2.7 W 13.5 mm 13.5 mm 2.24 mm + 140 C Tinted 4.5 mm Round Flat Diffused CXM-3 Gen 4 Tray
ams OSRAM White LEDs White SYNIOS E2314 5’103In Stock
Min.: 1
Mult.: 1
: 4’500

White LEDs SMD/SMT 0905 (2314 metric) White 9.63 cd 30.1 lm 120 deg 80 mA 3.05 V 240 mW 2.3 mm 1.4 mm 0.65 mm - 40 C + 100 C Tinted Diffused KW DNLS31.RA Reel, Cut Tape, MouseReel AEC-Q101
Luminus Devices White LEDs White 2700 K 90-CRI, CXM-3 Series 1’681In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB - Chip-on-Board Warm White 2700 K 275 lm 90 120 deg 80 mA 34.2 V 2.75 W 13.5 mm 13.5 mm 1.37 mm + 140 C Tinted 4.5 mm Round Flat Diffused CXM-3 Gen 4 Tray
Cree LED White LEDs White 4000 K 80-CRI, 5050 Size, K Class 1’735In Stock
Min.: 1
Mult.: 1
: 2’000

White LEDs SMD/SMT 2020 (5050 metric) Neutral White 4000 K 350 lm 80 120 deg 80 mA 28.35 V 2.268 W 5 mm 5 mm 0.7 mm - 40 C + 105 C Tinted 4.55 mm x 4.55 mm Square Diffused Reel, Cut Tape, MouseReel
Cree LED White LEDs White 3000 K 80-CRI, 5050 Size, K Class 1’633In Stock
Min.: 1
Mult.: 1
: 2’000

White LEDs SMD/SMT 2020 (5250 metric) Warm White 3000 K 350 lm 80 120 deg 80 mA 28.35 V 2.268 W 5 mm 5 mm 0.7 mm - 40 C + 105 C Tinted 4.55 mm x 4.55 mm Square Diffused Reel, Cut Tape, MouseReel
Cree LED White LEDs White 2200 K 80-CRI, XLamp MLBAWT 538In Stock
Min.: 1
Mult.: 1
: 1’400

White LEDs SMD/SMT PLCC-4 Warm White 2200 K 13.9 lm 80 120 deg 80 mA 3.3 V 250 mW 3.5 mm 3.5 mm 1.2 mm + 85 C Tinted 3.11 mm x 2.76 mm Rectangular Clear Reel, Cut Tape, MouseReel
Cree LED White LEDs White 3250 K 80-CRI, XLamp MLBAWT 1’400In Stock
Min.: 1
Mult.: 1
: 1’400

White LEDs SMD/SMT PLCC-4 Warm White 3250 K 18.1 lm 80 120 deg 80 mA 3.3 V 250 mW 3.5 mm 3.5 mm 1.2 mm + 85 C Tinted 3.11 mm x 2.76 mm Rectangular Clear Reel, Cut Tape, MouseReel
Cree LED White LEDs White 2700 K 80-CRI, XLamp MLBAWT 1’344In Stock
Min.: 1
Mult.: 1
: 1’400

White LEDs SMD/SMT PLCC-4 Warm White 2700 K 18.1 lm 80 120 deg 80 mA 3.3 V 250 mW 3.5 mm 3.5 mm 1.2 mm + 85 C Tinted 3.11 mm x 2.76 mm Rectangular Clear Reel, Cut Tape, MouseReel
Cree LED White LEDs White 4250 K 80-CRI, XLamp MLBAWT 1’380In Stock
Min.: 1
Mult.: 1
: 1’400

White LEDs SMD/SMT PLCC-4 Neutral White 4250 K 18.1 lm 80 120 deg 80 mA 3.3 V 250 mW 3.5 mm 3.5 mm 1.2 mm + 85 C Tinted 3.11 mm x 2.76 mm Rectangular Clear Reel, Cut Tape, MouseReel
Cree LED White LEDs White 6500 K 75-CRI, XLamp MLBAWT 1’400In Stock
Min.: 1
Mult.: 1
: 1’400

White LEDs SMD/SMT PLCC-4 Cool White 6500 K 23.5 lm 75 120 deg 80 mA 3.3 V 250 mW 3.5 mm 3.5 mm 1.2 mm + 85 C Tinted 3.11 mm x 2.76 mm Rectangular Clear Reel, Cut Tape, MouseReel
Cree LED White LEDs White 5500 K 75-CRI, XLamp MLBAWT 829In Stock
Min.: 1
Mult.: 1
: 1’400

White LEDs SMD/SMT PLCC-4 Cool White 5500 K 23.5 lm 75 120 deg 80 mA 3.3 V 250 mW 3.5 mm 3.5 mm 1.2 mm + 85 C Tinted 3.11 mm x 2.76 mm Rectangular Clear Reel, Cut Tape, MouseReel
Cree LED White LEDs White 7000 K 75-CRI, XLamp MLBAWT 976In Stock
Min.: 1
Mult.: 1
: 1’400

White LEDs SMD/SMT PLCC-4 Cool White 7000 K 23.5 lm 75 120 deg 80 mA 3.3 V 250 mW 3.5 mm 3.5 mm 1.2 mm + 85 C Tinted 3.11 mm x 2.76 mm Rectangular Clear Reel, Cut Tape, MouseReel
Cree LED White LEDs White 3500 K 80-CRI, XLamp MLBAWT 999In Stock
Min.: 1
Mult.: 1
: 1’400

White LEDs SMD/SMT PLCC-4 Warm White 3500 K 23.5 lm 80 120 deg 80 mA 3.3 V 250 mW 3.5 mm 3.5 mm 1.2 mm + 85 C Tinted 3.11 mm x 2.76 mm Rectangular Clear Reel, Cut Tape, MouseReel
Cree LED White LEDs White 3500 K 85-CRI, XLamp MLBAWT 989In Stock
Min.: 1
Mult.: 1
: 1’400

White LEDs SMD/SMT PLCC-4 Warm White 3500 K 18.1 lm 85 120 deg 80 mA 3.3 V 250 mW 3.5 mm 3.5 mm 1.2 mm + 85 C Tinted 3.11 mm x 2.76 mm Rectangular Clear Reel, Cut Tape, MouseReel
Cree LED White LEDs White 3750 K 85-CRI, XLamp MLBAWT 885In Stock
Min.: 1
Mult.: 1
: 1’400

White LEDs SMD/SMT PLCC-4 Neutral White 3750 K 18.1 lm 85 120 deg 80 mA 3.3 V 250 mW 3.5 mm 3.5 mm 1.2 mm Tinted 3.11 mm x 2.76 mm Rectangular Clear Reel, Cut Tape, MouseReel
Cree LED White LEDs White 3500 K 85-CRI, XLamp MLBAWT 1’373In Stock
Min.: 1
Mult.: 1
: 1’400

White LEDs SMD/SMT PLCC-4 Warm White 3500 K 18.1 lm 85 120 deg 80 mA 3.3 V 250 mW 3.5 mm 3.5 mm 1.2 mm + 85 C Tinted 3.11 mm x 2.76 mm Rectangular Clear Reel, Cut Tape, MouseReel
Cree LED White LEDs White 4300 K 75-CRI, XLamp MLBAWT 1’340In Stock
Min.: 1
Mult.: 1
: 1’400

White LEDs SMD/SMT PLCC-4 Neutral White 4300 K 30.6 lm 75 120 deg 80 mA 3.3 V 250 mW 3.5 mm 3.5 mm 1.2 mm + 85 C Tinted 3.11 mm x 2.76 mm Rectangular Clear ML-B Reel, Cut Tape, MouseReel
Cree LED White LEDs White 3000 K 80-CRI, XLamp MLBAWT 143In Stock
Min.: 1
Mult.: 1
: 1’400

White LEDs SMD/SMT PLCC-4 Warm White 3000 K 18.1 lm 80 120 deg 80 mA 3.3 V 250 mW 3.5 mm 3.5 mm 1.2 mm + 85 C Tinted 3.11 mm x 2.76 mm Rectangular Clear Reel, Cut Tape, MouseReel
Cree LED White LEDs White 6200 K 75-CRI, XLamp MLBAWT 60In Stock
Min.: 1
Mult.: 1
: 1’400

White LEDs SMD/SMT PLCC-4 Cool White 6200 K 23.5 lm 75 120 deg 80 mA 3.3 V 250 mW 3.5 mm 3.5 mm 1.2 mm + 85 C Tinted 3.11 mm x 2.76 mm Rectangular Clear Reel, Cut Tape, MouseReel
Cree LED White LEDs White 7000 K 75-CRI, XLamp MLBAWT 187In Stock
Min.: 1
Mult.: 1
: 1’400

White LEDs SMD/SMT PLCC-4 Cool White 7000 K 23.5 lm 75 120 deg 80 mA 3.3 V 250 mW 3.5 mm 3.5 mm 1.2 mm + 85 C Tinted 3.11 mm x 2.76 mm Rectangular Clear Reel, Cut Tape, MouseReel
Cree LED White LEDs White 5750 K 75-CRI, XLamp MLBAWT 200In Stock
Min.: 1
Mult.: 1
: 1’400

White LEDs SMD/SMT PLCC-4 Cool White 5750 K 23.5 lm 75 120 deg 80 mA 3.3 V 250 mW 3.5 mm 3.5 mm 1.2 mm + 85 C Tinted 3.11 mm x 2.76 mm Rectangular Clear Reel, Cut Tape, MouseReel
Cree LED White LEDs White 5000 K 75-CRI, XLamp MLBAWT 415In Stock
Min.: 1
Mult.: 1
: 1’400

White LEDs SMD/SMT PLCC-4 Cool White 5000 K 23.5 lm 75 120 deg 80 mA 3.3 V 250 mW 3.5 mm 3.5 mm 1.2 mm + 85 C Tinted 3.11 mm x 2.76 mm Rectangular Clear Reel, Cut Tape, MouseReel
Cree LED White LEDs White 4500 K 75-CRI, XLamp MLBAWT 568In Stock
Min.: 1
Mult.: 1
: 1’400

White LEDs SMD/SMT PLCC-4 Neutral White 4500 K 23.5 lm 75 120 deg 80 mA 3.3 V 250 mW 3.5 mm 3.5 mm 1.2 mm + 85 C Tinted 3.11 mm x 2.76 mm Rectangular Clear Reel, Cut Tape, MouseReel
Cree LED White LEDs White 4000 K 80-CRI, XLamp MLBAWT 243In Stock
Min.: 1
Mult.: 1
: 1’400

White LEDs SMD/SMT PLCC-4 Neutral White 4000 K 23.5 lm 80 120 deg 80 mA 3.3 V 250 mW 3.5 mm 3.5 mm 1.2 mm + 85 C Tinted 3.11 mm x 2.76 mm Rectangular Clear Reel, Cut Tape, MouseReel
Cree LED White LEDs White 3000 K 80-CRI, XLamp MLBAWT 308In Stock
Min.: 1
Mult.: 1
: 1’400

White LEDs SMD/SMT PLCC-4 Warm White 3000 K 23.5 lm 80 120 deg 80 mA 3.3 V 250 mW 3.5 mm 3.5 mm 1.2 mm + 85 C Tinted 3.11 mm x 2.76 mm Rectangular Clear Reel, Cut Tape, MouseReel