PLCC-4 White LEDs

Results: 859
Select Image Part # Mfr. Description Datasheet Availability Pricing (CHF) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Illumination Colour Wavelength/Colour Temperature Luminous Intensity Luminous Flux/Radiant Flux Colour Rendering Index - CRI Viewing Angle If - Forward Current Vf - Forward Voltage Power Rating Length Width Height Minimum Operating Temperature Maximum Operating Temperature Lens Colour Lens Dimensions Lens Shape Lens Transparency Series Packaging
Cree LED White LEDs White 5750 K 75-CRI, XLamp MLBAWT 200In Stock
Min.: 1
Mult.: 1
: 1’400

White LEDs SMD/SMT PLCC-4 Cool White 5750 K 23.5 lm 75 120 deg 80 mA 3.3 V 250 mW 3.5 mm 3.5 mm 1.2 mm + 85 C Tinted 3.11 mm x 2.76 mm Rectangular Clear Reel, Cut Tape, MouseReel
Cree LED White LEDs White 5000 K 75-CRI, XLamp MLBAWT 415In Stock
Min.: 1
Mult.: 1
: 1’400

White LEDs SMD/SMT PLCC-4 Cool White 5000 K 23.5 lm 75 120 deg 80 mA 3.3 V 250 mW 3.5 mm 3.5 mm 1.2 mm + 85 C Tinted 3.11 mm x 2.76 mm Rectangular Clear Reel, Cut Tape, MouseReel
Cree LED White LEDs White 4500 K 75-CRI, XLamp MLBAWT 568In Stock
Min.: 1
Mult.: 1
: 1’400

White LEDs SMD/SMT PLCC-4 Neutral White 4500 K 23.5 lm 75 120 deg 80 mA 3.3 V 250 mW 3.5 mm 3.5 mm 1.2 mm + 85 C Tinted 3.11 mm x 2.76 mm Rectangular Clear Reel, Cut Tape, MouseReel
Cree LED White LEDs White 4000 K 80-CRI, XLamp MLBAWT 243In Stock
Min.: 1
Mult.: 1
: 1’400

White LEDs SMD/SMT PLCC-4 Neutral White 4000 K 23.5 lm 80 120 deg 80 mA 3.3 V 250 mW 3.5 mm 3.5 mm 1.2 mm + 85 C Tinted 3.11 mm x 2.76 mm Rectangular Clear Reel, Cut Tape, MouseReel
Cree LED White LEDs White 3000 K 80-CRI, XLamp MLBAWT 308In Stock
Min.: 1
Mult.: 1
: 1’400

White LEDs SMD/SMT PLCC-4 Warm White 3000 K 23.5 lm 80 120 deg 80 mA 3.3 V 250 mW 3.5 mm 3.5 mm 1.2 mm + 85 C Tinted 3.11 mm x 2.76 mm Rectangular Clear Reel, Cut Tape, MouseReel
Cree LED White LEDs White 3750 K 80-CRI, XLamp MLBAWT 555In Stock
Min.: 1
Mult.: 1
: 1’400

White LEDs SMD/SMT PLCC-4 Neutral White 3750 K 23.5 lm 80 120 deg 80 mA 3.3 V 250 mW 3.5 mm 3.5 mm 1.2 mm + 85 C Tinted 3.11 mm x 2.76 mm Rectangular Clear Reel, Cut Tape, MouseReel
Cree LED White LEDs White 4300 K 80-CRI, XLamp MLBAWT 432In Stock
Min.: 1
Mult.: 1
: 250

White LEDs SMD/SMT PLCC-4 Neutral White 4300 K 18.1 lm 80 120 deg 80 mA 3.3 V 250 mW 3.5 mm 3.5 mm 1.2 mm + 85 C Tinted 3.11 mm x 2.76 mm Rectangular Clear Reel, Cut Tape, MouseReel
Cree LED White LEDs White 4000 K 80-CRI, XLamp MLBAWT 714In Stock
Min.: 1
Mult.: 1
: 250

White LEDs SMD/SMT PLCC-4 Neutral White 4000 K 18.1 lm 80 120 deg 80 mA 3.3 V 250 mW 3.5 mm 3.5 mm 1.2 mm + 85 C Tinted 3.11 mm x 2.76 mm Rectangular Clear Reel, Cut Tape, MouseReel
Cree LED White LEDs White 4000 K 90-CRI, XLamp MLBAWT 149In Stock
Min.: 1
Mult.: 1
: 1’400

White LEDs SMD/SMT PLCC-4 Neutral White 4000 K 18.1 lm 90 120 deg 80 mA 3.3 V 250 mW 3.5 mm 3.5 mm 1.2 mm + 85 C Tinted 3.11 mm x 2.76 mm Rectangular Clear Reel, Cut Tape, MouseReel
Cree LED White LEDs White 3500 K 90-CRI, XLamp MLCAWT 910In Stock
Min.: 1
Mult.: 1
: 1’400

White LEDs SMD/SMT PLCC-4 Warm White 3500 K 18.1 lm 90 120 deg 80 mA 3.3 V 250 mW 3.5 mm 3.5 mm 1.2 mm + 85 C Tinted 3.11 mm x 2.76 mm Rectangular Clear Reel, Cut Tape, MouseReel
Cree LED White LEDs White 3000 K 80-CRI, XLamp MLEAWT 13In Stock
Min.: 1
Mult.: 1
: 1’400

White LEDs SMD/SMT PLCC-4 Warm White 3000 K 39.8 lm 80 120 deg 150 mA 3.2 V 1.6 W 3.5 mm 3.45 mm 1.2 mm + 85 C Tinted 3.11 mm x 2.76 mm Rectangular Clear Reel, Cut Tape, MouseReel
Cree LED White LEDs White 5750 K 75-CRI, XLamp MLEAWT 283In Stock
Min.: 1
Mult.: 1
: 1’400

White LEDs SMD/SMT PLCC-4 Cool White 5750 K 45.7 lm 75 120 deg 150 mA 3.2 V 1.6 W 3.5 mm 3.45 mm 1.2 mm + 85 C Tinted 3.11 mm x 2.76 mm Rectangular Clear Reel, Cut Tape, MouseReel
Cree LED White LEDs White 3000 K 80-CRI, XLamp MLEAWT 71In Stock
Min.: 1
Mult.: 1
: 1’400

White LEDs SMD/SMT PLCC-4 Warm White 3000 K 45.7 lm 80 120 deg 150 mA 3.2 V 1.6 W 3.5 mm 3.45 mm 1.2 mm + 85 C Tinted 3.11 mm x 2.76 mm Rectangular Clear Reel, Cut Tape, MouseReel
Cree LED White LEDs White 6200 K 75-CRI, XLamp MLEAWT 695In Stock
Min.: 1
Mult.: 1
: 1’400

White LEDs SMD/SMT PLCC-4 Cool White 6200 K 51.7 lm 75 120 deg 150 mA 3.2 V 1.6 W 3.5 mm 3.45 mm 1.2 mm Tinted 3.11 mm x 2.76 mm Rectangular Clear Reel, Cut Tape, MouseReel
Cree LED White LEDs White 6500 K 75-CRI, XLamp MLEAWT 2’798In Stock
4’200On Order
Min.: 1
Mult.: 1
: 1’400

White LEDs SMD/SMT PLCC-4 Cool White 6500 K 51.7 lm 75 120 deg 150 mA 3.2 V 1.6 W 3.5 mm 3.45 mm 1.2 mm + 85 C Tinted 3.11 mm x 2.76 mm Rectangular Clear Reel, Cut Tape, MouseReel
Cree LED White LEDs White 4750 K 75-CRI, XLamp MLEAWT 53In Stock
Min.: 1
Mult.: 1
: 1’400

White LEDs SMD/SMT PLCC-4 Neutral White 4750 K 51.7 lm 75 120 deg 150 mA 3.2 V 1.6 W 3.5 mm 3.45 mm 1.2 mm + 85 C Tinted 3.11 mm x 2.76 mm Rectangular Clear Reel, Cut Tape, MouseReel
Cree LED White LEDs White 5500 K 75-CRI, XLamp MLEAWT 20In Stock
Min.: 1
Mult.: 1
: 1’400

White LEDs SMD/SMT PLCC-4 Cool White 5500 K 51.7 lm 75 120 deg 150 mA 3.2 V 1.6 W 3.5 mm 3.45 mm 1.2 mm + 85 C Tinted 3.11 mm x 2.76 mm Rectangular Clear Reel, Cut Tape, MouseReel
Cree LED White LEDs White 4000 K 80-CRI, XLamp MLEAWT 1’400In Stock
Min.: 1
Mult.: 1
: 1’400

White LEDs SMD/SMT PLCC-4 Neutral White 4000 K 51.7 lm 80 120 deg 150 mA 3.2 V 1.6 W 3.5 mm 3.45 mm 1.2 mm + 85 C Tinted 3.11 mm x 2.76 mm Rectangular Clear Reel, Cut Tape, MouseReel
Cree LED White LEDs White 7000 K 75-CRI, XLamp MLEAWT 59In Stock
Min.: 1
Mult.: 1
: 1’400

White LEDs SMD/SMT PLCC-4 Cool White 7000 K 56.8 lm 75 120 deg 150 mA 3.2 V 1.6 W 3.5 mm 3.45 mm 1.2 mm + 85 C Tinted 3.11 mm x 2.76 mm Rectangular Clear Reel, Cut Tape, MouseReel
Cree LED White LEDs White 6000 K 75-CRI, XLamp MLEAWT 116In Stock
Min.: 1
Mult.: 1
: 1’400

White LEDs SMD/SMT PLCC-4 Cool White 6000 K 56.8 lm 75 120 deg 150 mA 3.2 V 1.6 W 3.5 mm 3.45 mm 1.2 mm + 85 C Tinted 3.11 mm x 2.76 mm Rectangular Clear Reel, Cut Tape, MouseReel
Cree LED White LEDs White 5000 K 75-CRI, XLamp MLEAWT 10In Stock
Min.: 1
Mult.: 1
: 1’400

White LEDs SMD/SMT PLCC-4 Cool White 5000 K 56.8 lm 75 120 deg 150 mA 3.2 V 1.6 W 3.5 mm 3.45 mm 1.2 mm + 85 C Tinted 3.11 mm x 2.76 mm Rectangular Clear Reel, Cut Tape, MouseReel
Cree LED White LEDs White 3000 K 80-CRI, XLamp MLEAWT 26In Stock
Min.: 1
Mult.: 1
: 250

White LEDs SMD/SMT PLCC-4 Warm White 3000 K 35.2 lm 80 120 deg 150 mA 3.2 V 1.6 W 3.5 mm 3.45 mm 1.2 mm + 85 C Tinted 3.11 mm x 2.76 mm Rectangular Clear Reel, Cut Tape, MouseReel
Cree LED White LEDs White 3500 K 80-CRI, XLamp MLEAWT 139In Stock
Min.: 1
Mult.: 1
: 250

White LEDs SMD/SMT PLCC-4 Warm White 3500 K 45.7 lm 80 120 deg 150 mA 3.2 V 1.6 W 3.5 mm 3.45 mm 1.2 mm + 85 C Tinted 3.11 mm x 2.76 mm Rectangular Clear Reel, Cut Tape, MouseReel
Cree LED White LEDs White 7000 K 75-CRI, XLamp MLEAWT 250In Stock
Min.: 1
Mult.: 1
: 250

White LEDs SMD/SMT PLCC-4 Cool White 7000 K 51.7 lm 75 120 deg 150 mA 3.2 V 1.6 W 3.5 mm 3.45 mm 1.2 mm + 85 C Tinted 3.11 mm x 2.76 mm Rectangular Clear Reel, Cut Tape, MouseReel
Cree LED White LEDs White 5000 K 75-CRI, XLamp MLEAWT 5In Stock
Min.: 1
Mult.: 1
: 250

White LEDs SMD/SMT PLCC-4 Cool White 5000 K 51.7 lm 75 120 deg 150 mA 3.2 V 1.6 W 3.5 mm 3.45 mm 1.2 mm + 85 C Tinted 3.11 mm x 2.76 mm Rectangular Clear Reel, Cut Tape, MouseReel