Tray White LEDs

Results: 15’297
Select Image Part # Mfr. Description Datasheet Availability Pricing (CHF) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Illumination Colour Wavelength/Colour Temperature Luminous Intensity Luminous Flux/Radiant Flux Colour Rendering Index - CRI Viewing Angle If - Forward Current Vf - Forward Voltage Power Rating Length Width Height Minimum Operating Temperature Maximum Operating Temperature Lens Colour Lens Dimensions Lens Shape Lens Transparency Series Packaging
Cree LED White LEDs White 2700 K 90-CRI, XLamp CXB1512-18V 87In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Warm White 2700 K 1380 lm 90 115 deg 1.2 A 17.2 V 15.85 mm 15.85 mm 1.7 mm Tinted Clear Tray
Cree LED White LEDs White 5000 K 70-CRI, XLamp CXB1520-36V 35In Stock
Min.: 1
Mult.: 1

White LEDs Cool White 5000 K 2420 lm Tray
Cree LED White LEDs White 3000 K 80-CRI, XLamp CXB2530-36V 75In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Warm White 3000 K 3440 lm 80 115 deg 800 mA 35 V 28 W 23.85 mm 23.85 mm 1.7 mm Tinted 19 mm Round Flat Clear Tray
Luminus Devices White LEDs White 5600 K 95-CRI, CVM-32 Series 2In Stock
60Expected 9/4/2026
Min.: 1
Mult.: 1
White CoB LEDs SMD/SMT COB- Chip-on-Board Cool White 5600 K 24800 lm 95 120 deg 5.5 A 54 V 272.5 W 38 mm 38 mm 1.37 mm + 100 C Tinted 32.8 mm Round Flat Diffused Xnova Studio COB Tray
Cree LED White LEDs HighCurrent LED Array 700K, Warm White, 9V 143In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT 0505 (1313 metric) Warm White 2700 K 547 lm 98 116 deg 700 mA 9 V 6.3 W 13.35 mm 13.35 mm 1.15 mm + 140 C Yellow 4.5 mm Round Flat Clear Tray
Cree LED White LEDs White 4000 K 80-CRI, XLamp CMB1304-9V 57In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Neutral White 4000 K 548 lm 80 115 deg 100 mA 9 V 6 W 13.35 mm 13.35 mm 1.15 mm + 85 C Yellow 6 mm Round Flat Clear Tray
Cree LED White LEDs White 3000 K 90-CRI, XLamp CMU1006-36V 396In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Neutral White 3000 K 797 lm 92 115 deg 180 mA 34.4 V 6 W 13.5 mm 13.5 mm 0.9 mm Yellow CMU1006 Tray
Cree LED White LEDs White 2700 K 80-CRI, XLamp CMU2239-36V 99In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Neutral White 2700 K 5666 lm 82 115 deg 1.08 A 34.4 V 36 W 28 mm 28 mm 0.9 mm + 140 C Yellow CMU2239 Tray
Cree LED White LEDs White 5700 K 70-CRI, XLamp CXB1304-9V 77In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Cool White 5700 K 475 lm 70 115 deg 400 mA 9 V 3.6 W 13.35 mm 13.35 mm 1.15 mm - 40 C + 85 C Tinted 6 mm Round Flat Clear Tray
Cree LED White LEDs White 5700 K 80-CRI, XLamp CXB1304-18V 81In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Cool White 5700 K 475 lm 80 115 deg 200 mA 18 V 10 W 13.35 mm 13.35 mm 1.15 mm - 40 C + 85 C Tinted 6 mm Round Flat Clear Tray
Cree LED White LEDs White 2700 K 90-CRI, XLamp CXB1304-9V 22In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Warm White 2700 K 380 lm 90 115 deg 400 mA 9 V 3.6 W 13.35 mm 13.35 mm 1.7 mm Tinted 6 mm Round Flat Clear Tray
Cree LED White LEDs White 3000 K 90-CRI, XLamp CXB1507-18V 100In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Warm White 3000 K 780 lm 90 115 deg 400 mA 18 V 7.2 W 15.85 mm 15.85 mm 1.7 mm - 40 C + 85 C Tinted 8.9 mm Round Flat Clear Tray
Cree LED White LEDs White 5000 K 70-CRI, XLamp CXB1512-18V 124In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Cool White 5000 K 1965 lm 70 115 deg 700 mA 18 V 12.6 W 15.85 mm 15.85 mm 1.7 mm Tinted 8.9 mm Round Flat Clear Tray
Cree LED White LEDs White 4000 K 70-CRI, XLamp CXB2530-36V 68In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Neutral White 4000 K 4230 lm 70 800 mA 35 V 28 W Tinted 19 mm Round Flat Clear Tray
New Energy White LEDs White 5700 K, 70 CRI Starboard XHP35.2 53In Stock
Min.: 1
Mult.: 1

White LEDs Screw Star Cool White 5700 K 590 lm 70 135 deg 350 mA 11.9 V 4 W 19.9 mm 19.9 mm 4.35 mm + 105 C Tinted Dome Diffused XHP35.2 - Starboard Tray
Cree LED White LEDs White 5700 K 80-CRI, XLamp CMU2239-36V 30In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Neutral White 5700 K 6131 lm 82 115 deg 1.08 A 34.4 V 36 W 28 mm 28 mm 0.9 mm + 140 C Yellow CMU2239 Tray
Cree LED White LEDs White 3000 K 90-CRI, XLamp CXB1304-9V 59In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Warm White 3000 K 410 lm 90 115 deg 400 mA 9 V 3.6 W 13.35 mm 13.35 mm 1.7 mm Tinted 6 mm Round Flat Clear Tray
Cree LED White LEDs White 4000 K 95-CRI, XLamp Pro9 Series 50In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board White 1290 lm Tinted Clear Tray
Cree LED White LEDs White 2700 K 90-CRI, XLamp CXB1512-36V 125In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Warm White 2700 K 1380 lm 90 115 deg 350 mA 36 V 12.6 W 15.85 mm 15.85 mm 1.7 mm Tinted 8.9 mm Round Flat Clear Tray
Cree LED White LEDs White 4000 K 80-CRI, XLamp CXB1820-36V 70In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Neutral White 4000 K 2600 lm 80 550 mA 36 V 19.8 W Tinted 12 mm Round Flat Clear Tray
Cree LED White LEDs White 5000 K 80-CRI, XLamp CXB3590-72V 48In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Cool White 5000 K 12000 lm 80 115 deg 1.2 A 72 V 34.85 mm 34.85 mm 1.7 mm - 40 C + 85 C Tinted 30 mm Round Flat Tray
Cree LED White LEDs White 3500 K 90-CRI, XLamp CMA1516-36V 100In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Warm White 3500 K 1900 lm 90 115 deg 450 mA 35 V 15.8 W 15.85 mm 15.85 mm 1.15 mm + 140 C Yellow 9 mm Round Flat Clear Tray
Cree LED White LEDs White 3000 K 80-CRI, XLamp CMU1013-36V 445In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Neutral White 3000 K 1879 lm 82 115 deg 360 mA 34.4 V 12 W 13.5 mm 13.5 mm 0.9 mm + 140 C Yellow CMU1013 Tray
Cree LED White LEDs White 2700 K 90-CRI, XLamp CMU1519-36V 196In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Warm White 2700 K 2436 lm 92 115 deg 540 mA 34.4 V 18 W 19 mm 19 mm 0.9 mm + 140 C Yellow 14.5 mm Round Flat Clear CMU1519 Tray
Cree LED White LEDs White 2700 K 90-CRI, XLamp CXB1310-36V 100In Stock
Min.: 1
Mult.: 1

White LEDs White 1200 lm Tray