3.5 mm White LEDs

Results: 302
Select Image Part # Mfr. Description Datasheet Availability Pricing (CHF) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Illumination Colour Wavelength/Colour Temperature Luminous Intensity Luminous Flux/Radiant Flux Colour Rendering Index - CRI Viewing Angle If - Forward Current Vf - Forward Voltage Power Rating Length Width Height Minimum Operating Temperature Maximum Operating Temperature Lens Colour Lens Dimensions Lens Shape Lens Transparency Series Packaging
ams OSRAM White LEDs OSLON Submount PL 1’992In Stock
Min.: 1
Mult.: 1
: 2’000

White LEDs SMD/SMT White 311 cd 960 lm 120 deg 1 A 6.61 V 6.6 W 3.75 mm 3.5 mm 0.67 mm - 40 C + 135 C Colorless 1 mm x 1 mm Square Clear KW2 C2LPL3.TK Reel, Cut Tape
ams OSRAM White LEDs OSLON Submount PL 1’949In Stock
Min.: 1
Mult.: 1
: 2’000

White LEDs SMD/SMT White 311 cd 960 lm 120 deg 1 A 6.61 V 6.6 W 3.75 mm 3.5 mm 0.67 mm - 40 C + 135 C Colorless 1 mm x 1 mm Square Clear KW2 C2LPL3.TK Reel, Cut Tape
ams OSRAM White LEDs OSLON Submount PLKW2 C2LNL3.TK 1’880In Stock
Min.: 1
Mult.: 1
: 2’000

White LEDs SMD/SMT 3.75 mm x 3.5 mm x 0.77 mm White 300 cd 925 lm 120 deg 1 A 6.5 V 6.5 W 3.75 mm 3.5 mm 0.67 mm - 40 C + 135 C Colorless 2.13 mm x 1.03 mm Rectangular Clear KW2 C2LNL3.TK Reel, Cut Tape
ams OSRAM White LEDs OSLON Submount PLKW2 C2LNL3.TK 2’000In Stock
Min.: 1
Mult.: 1
: 2’000

White LEDs SMD/SMT 3.75 mm x 3.5 mm x 0.77 mm White 300 cd 925 lm 120 deg 1 A 6.5 V 6.5 W 3.75 mm 3.5 mm 0.67 mm - 40 C + 135 C Colorless 2.13 mm x 1.03 mm Rectangular Clear KW2 C2LNL3.TK Reel, Cut Tape
ams OSRAM White LEDs OSLON Submount PLKW2 C2LNL3.TK 1’989In Stock
Min.: 1
Mult.: 1
: 2’000

White LEDs SMD/SMT 3.75 mm x 3.5 mm x 0.77 mm White 300 cd 925 lm 120 deg 1 A 6.5 V 6.5 W 3.75 mm 3.5 mm 0.67 mm - 40 C + 135 C Colorless 2.13 mm x 1.03 mm Rectangular Clear KW2 C2LNL3.TK Reel, Cut Tape
ams OSRAM White LEDs OSLON Submount PL 1’947In Stock
Min.: 1
Mult.: 1
: 2’000

White LEDs SMD/SMT White 311 cd 960 lm 120 deg 1 A 6.61 V 6.6 W 3.75 mm 3.5 mm 0.67 mm - 40 C + 135 C Colorless 1 mm x 1 mm Square Clear KW2 C2LPL3.TK Reel, Cut Tape
Lumileds White LEDs White 4000 K 80-CRI, LUXEON 3535L 35’403In Stock
Min.: 1
Mult.: 1
: 5’000

White LEDs SMD/SMT 3535 Neutral White 4000 K 52 lm 80 115 deg 100 mA 2.9 V 290 mW 3.7 mm 3.5 mm 0.8 mm - 40 C + 150 C Tinted 3 mm Round Flat Diffused LUXEON 3535L HE Reel, Cut Tape, MouseReel
Lumileds White LEDs White 4000 K 80-CRI, LUXEON 3535L 26’018In Stock
Min.: 1
Mult.: 1
: 5’000

White LEDs SMD/SMT 3535 Neutral White 4000 K 32 lm 80 115 deg 100 mA 3 V 300 mW 3.7 mm 3.5 mm 0.8 mm - 40 C + 150 C Tinted 3 mm Round Flat Diffused LUXEON 3535L Reel, Cut Tape, MouseReel
Lumileds White LEDs White 5000 K 80-CRI, LUXEON 3535L 29’202In Stock
Min.: 1
Mult.: 1
: 5’000

White LEDs SMD/SMT 3535 Cool White 5000 K 32 lm 80 115 deg 100 mA 3 V 300 mW 3.7 mm 3.5 mm 0.8 mm - 40 C + 150 C Tinted 3 mm Round Flat Diffused LUXEON 3535L Reel, Cut Tape, MouseReel
Lumileds White LEDs White 6500 K 80-CRI, LUXEON 3535L 15’212In Stock
Min.: 1
Mult.: 1
: 5’000

White LEDs SMD/SMT 3535 Cool White 6500 K 32 lm 80 115 deg 100 mA 3 V 300 mW 3.7 mm 3.5 mm 0.8 mm - 40 C + 150 C Tinted 3 mm Round Flat Diffused LUXEON 3535L Reel, Cut Tape, MouseReel
Cree LED White LEDs White 2200 K 80-CRI, XLamp MLBAWT 538In Stock
Min.: 1
Mult.: 1
: 1’400

White LEDs SMD/SMT PLCC-4 Warm White 2200 K 13.9 lm 80 120 deg 80 mA 3.3 V 250 mW 3.5 mm 3.5 mm 1.2 mm + 85 C Tinted 3.11 mm x 2.76 mm Rectangular Clear Reel, Cut Tape, MouseReel
Cree LED White LEDs White 3250 K 80-CRI, XLamp MLBAWT 1’400In Stock
Min.: 1
Mult.: 1
: 1’400

White LEDs SMD/SMT PLCC-4 Warm White 3250 K 18.1 lm 80 120 deg 80 mA 3.3 V 250 mW 3.5 mm 3.5 mm 1.2 mm + 85 C Tinted 3.11 mm x 2.76 mm Rectangular Clear Reel, Cut Tape, MouseReel
Cree LED White LEDs White 2700 K 80-CRI, XLamp MLBAWT 1’344In Stock
Min.: 1
Mult.: 1
: 1’400

White LEDs SMD/SMT PLCC-4 Warm White 2700 K 18.1 lm 80 120 deg 80 mA 3.3 V 250 mW 3.5 mm 3.5 mm 1.2 mm + 85 C Tinted 3.11 mm x 2.76 mm Rectangular Clear Reel, Cut Tape, MouseReel
Cree LED White LEDs White 4250 K 80-CRI, XLamp MLBAWT 1’380In Stock
Min.: 1
Mult.: 1
: 1’400

White LEDs SMD/SMT PLCC-4 Neutral White 4250 K 18.1 lm 80 120 deg 80 mA 3.3 V 250 mW 3.5 mm 3.5 mm 1.2 mm + 85 C Tinted 3.11 mm x 2.76 mm Rectangular Clear Reel, Cut Tape, MouseReel
Cree LED White LEDs White 6500 K 75-CRI, XLamp MLBAWT 1’400In Stock
Min.: 1
Mult.: 1
: 1’400

White LEDs SMD/SMT PLCC-4 Cool White 6500 K 23.5 lm 75 120 deg 80 mA 3.3 V 250 mW 3.5 mm 3.5 mm 1.2 mm + 85 C Tinted 3.11 mm x 2.76 mm Rectangular Clear Reel, Cut Tape, MouseReel
Cree LED White LEDs White 5500 K 75-CRI, XLamp MLBAWT 829In Stock
Min.: 1
Mult.: 1
: 1’400

White LEDs SMD/SMT PLCC-4 Cool White 5500 K 23.5 lm 75 120 deg 80 mA 3.3 V 250 mW 3.5 mm 3.5 mm 1.2 mm + 85 C Tinted 3.11 mm x 2.76 mm Rectangular Clear Reel, Cut Tape, MouseReel
Cree LED White LEDs White 7000 K 75-CRI, XLamp MLBAWT 976In Stock
Min.: 1
Mult.: 1
: 1’400

White LEDs SMD/SMT PLCC-4 Cool White 7000 K 23.5 lm 75 120 deg 80 mA 3.3 V 250 mW 3.5 mm 3.5 mm 1.2 mm + 85 C Tinted 3.11 mm x 2.76 mm Rectangular Clear Reel, Cut Tape, MouseReel
Cree LED White LEDs White 3500 K 80-CRI, XLamp MLBAWT 999In Stock
Min.: 1
Mult.: 1
: 1’400

White LEDs SMD/SMT PLCC-4 Warm White 3500 K 23.5 lm 80 120 deg 80 mA 3.3 V 250 mW 3.5 mm 3.5 mm 1.2 mm + 85 C Tinted 3.11 mm x 2.76 mm Rectangular Clear Reel, Cut Tape, MouseReel
Cree LED White LEDs White 3500 K 85-CRI, XLamp MLBAWT 989In Stock
Min.: 1
Mult.: 1
: 1’400

White LEDs SMD/SMT PLCC-4 Warm White 3500 K 18.1 lm 85 120 deg 80 mA 3.3 V 250 mW 3.5 mm 3.5 mm 1.2 mm + 85 C Tinted 3.11 mm x 2.76 mm Rectangular Clear Reel, Cut Tape, MouseReel
Cree LED White LEDs White 3750 K 85-CRI, XLamp MLBAWT 885In Stock
Min.: 1
Mult.: 1
: 1’400

White LEDs SMD/SMT PLCC-4 Neutral White 3750 K 18.1 lm 85 120 deg 80 mA 3.3 V 250 mW 3.5 mm 3.5 mm 1.2 mm Tinted 3.11 mm x 2.76 mm Rectangular Clear Reel, Cut Tape, MouseReel
Cree LED White LEDs White 3500 K 85-CRI, XLamp MLBAWT 1’373In Stock
Min.: 1
Mult.: 1
: 1’400

White LEDs SMD/SMT PLCC-4 Warm White 3500 K 18.1 lm 85 120 deg 80 mA 3.3 V 250 mW 3.5 mm 3.5 mm 1.2 mm + 85 C Tinted 3.11 mm x 2.76 mm Rectangular Clear Reel, Cut Tape, MouseReel
Cree LED White LEDs White 4300 K 75-CRI, XLamp MLBAWT 1’340In Stock
Min.: 1
Mult.: 1
: 1’400

White LEDs SMD/SMT PLCC-4 Neutral White 4300 K 30.6 lm 75 120 deg 80 mA 3.3 V 250 mW 3.5 mm 3.5 mm 1.2 mm + 85 C Tinted 3.11 mm x 2.76 mm Rectangular Clear ML-B Reel, Cut Tape, MouseReel
Lumileds White LEDs White 2200 K 80-CRI, LUXEON 3535L 663In Stock
Min.: 1
Mult.: 1
: 5’000

White LEDs SMD/SMT 3535 Warm White 2200 K 35 lm 80 115 deg 100 mA 2.9 V 290 mW 3.7 mm 3.5 mm 0.8 mm - 40 C + 150 C Tinted 3 mm Round Flat Diffused LUXEON 3535L HE Reel, Cut Tape, MouseReel
Lumileds White LEDs White 5000 K 80-CRI, LUXEON 3535L 3’489In Stock
30’000Expected 10/30/2026
Min.: 1
Mult.: 1
: 5’000

White LEDs SMD/SMT 3535 Cool White 5000 K 51 lm 80 115 deg 100 mA 2.9 V 290 mW 3.7 mm 3.5 mm 0.8 mm - 40 C + 150 C Tinted 3 mm Round Flat Diffused LUXEON 3535L HE Reel, Cut Tape, MouseReel
Lumileds White LEDs White 6500 K 80-CRI, LUXEON 3535L 3’569In Stock
Min.: 1
Mult.: 1
: 5’000

White LEDs SMD/SMT 3535 Cool White 6500 K 51 lm 80 115 deg 100 mA 2.9 V 290 mW 3.7 mm 3.5 mm 0.8 mm - 40 C + 150 C Tinted 3 mm Round Flat Diffused LUXEON 3535L HE Reel, Cut Tape, MouseReel