7 mm White LEDs

Results: 1’077
Select Image Part # Mfr. Description Datasheet Availability Pricing (CHF) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Illumination Colour Wavelength/Colour Temperature Luminous Intensity Luminous Flux/Radiant Flux Colour Rendering Index - CRI Viewing Angle If - Forward Current Vf - Forward Voltage Power Rating Length Width Height Minimum Operating Temperature Maximum Operating Temperature Lens Colour Lens Dimensions Lens Shape Lens Transparency Series Packaging
Cree LED White LEDs White 4000 K 70-CRI, XLamp XHP70B 1In Stock
Min.: 1
Mult.: 1
: 100

White LEDs SMD/SMT SMD-2 Neutral White 4000 K 1830 lm 70 125 deg 1.05 A 12 V 12.6 W 7 mm 7 mm 4.34 mm + 85 C Yellow 7 mm Dome Clear XHP70B Reel, Cut Tape, MouseReel
Cree LED White LEDs White 4000 K 80-CRI, XLamp XHP70B 72In Stock
Min.: 1
Mult.: 1
: 100

White LEDs SMD/SMT SMD-2 Neutral White 4000 K 1485 lm 80 125 deg 1.05 A 12 V 12.6 W 7 mm 7 mm 4.34 mm + 85 C Yellow 7 mm Dome Clear XHP70B Reel, Cut Tape, MouseReel
Cree LED White LEDs White 4000 K 80-CRI, XLamp XHP70D 232In Stock
Min.: 1
Mult.: 1
: 1’000

White LEDs SMD/SMT SMD-2 Neutral White 5000 K 2015 lm 80 115 deg 2.1 A 5.6 V 7 mm 7 mm 1 mm Colorless Square Clear Reel, Cut Tape, MouseReel
Cree LED White LEDs White 4000 K 70-CRI, XLamp MHDEWT 190In Stock
Min.: 1
Mult.: 1
: 1’000

White LEDs SMD/SMT Neutral White 4000 K 970 lm 70 115 deg 700 mA 18 V 12.6 W 7 mm 7 mm 1.46 mm + 85 C Yellow 7 mm x 7 mm Square Diffused Reel, Cut Tape, MouseReel
Cree LED White LEDs White 4000 K 80-CRI, XLamp MHDEWT 59In Stock
Min.: 1
Mult.: 1
: 1’000

White LEDs SMD/SMT SMD-2 Neutral White 4000 K 900 lm 80 115 deg 700 mA 18 V 12.6 W 7 mm 7 mm 1.46 mm + 85 C Yellow 7 mm x 7 mm Square Diffused Reel, Cut Tape, MouseReel
Cree LED White LEDs White, Wide Rank CCT XLamp XREWHT 70In Stock
Min.: 1
Mult.: 1
: 250

White LEDs SMD/SMT SMD-2 Cool White 5000 K to 10000 K 107 lm 70 90 deg 350 mA 3.3 V 1 W 9 mm 7 mm 4.4 mm + 85 C Colorless Dome Water Clear XREWHT Reel, Cut Tape, MouseReel
Cree LED White LEDs White 10000K 70-CRI, XLamp XREWHT 35In Stock
Min.: 1
Mult.: 1
: 250

White LEDs SMD/SMT SMD-2 Cool White 10000 K 100 lm 70 90 deg 350 mA 3.3 V 1 W 9 mm 7 mm 4.4 mm + 85 C Colorless Dome Water Clear XREWHT Reel, Cut Tape, MouseReel
Cree LED White LEDs White 5000 K 80-CRI, XLamp MHDEWT 11In Stock
Min.: 1
Mult.: 1
: 1’000

White LEDs SMD/SMT SMD-2 Cool White 5000 K 840 lm 80 115 deg 350 mA 36 V 12.6 W 7 mm 7 mm 1.46 mm + 85 C Yellow 7 mm x 7 mm Square Diffused Reel, Cut Tape, MouseReel
Cree LED White LEDs White 5700 K 90-CRI, XLamp XHP70B
743On Order
Min.: 1
Mult.: 1
: 1’000

White LEDs SMD/SMT SMD-2 Cool White 5700 K 1380 lm 90 125 deg 1.05 A 12 V 12.6 W 7 mm 7 mm 4.34 mm + 85 C Yellow 7 mm Dome Clear XHP70B Reel, Cut Tape, MouseReel
Cree LED White LEDs White, Wide Rank CCT XLamp XREWHT
1’000Expected 9/21/2026
Min.: 1
Mult.: 1
: 1’000

White LEDs SMD/SMT SMD-2 Cool White 5000 K to 10000 K 93.9 lm 75 90 deg 350 mA 3.3 V 4 W 9 mm 7 mm 4.4 mm Dome Clear XREWHT Reel, Cut Tape, MouseReel
Cree LED White LEDs WHT 12V CCT 2.2K MIN 6.5K MAX Non-Stocked Lead-Time 6 Weeks
Min.: 10’000
Mult.: 1’000
: 1’000

White LEDs SMD/SMT White 2200 K 1350 lm 70 115 deg 700 mA 12 V 8 W 7 mm 7 mm 0.8 mm - 40 C + 105 C Square JU7070BWT Reel
Cree LED White LEDs WHT 36V CCT 2.2K MIN 6.5K MAX Non-Stocked Lead-Time 6 Weeks
Min.: 10’000
Mult.: 1’000
: 1’000

White LEDs SMD/SMT White 2200 K 1350 lm 70 115 deg 233 mA 36 V 8 W 7 mm 7 mm 0.8 mm - 40 C + 105 C Square JU7070BWT Reel
Cree LED White LEDs WHT 12V CCT 2.2K MIN 6.5K MAX Non-Stocked Lead-Time 6 Weeks
Min.: 10’000
Mult.: 1’000
: 1’000

White LEDs SMD/SMT White 2700 K 1465 lm 70 115 deg 700 mA 12 V 8 W 7 mm 7 mm 0.8 mm - 40 C + 105 C Square JU7070BWT Reel
Cree LED White LEDs WHT 36V CCT 2.2K MIN 6.5K MAX Non-Stocked Lead-Time 6 Weeks
Min.: 10’000
Mult.: 1’000
: 1’000

White LEDs SMD/SMT White 2700 K 1465 lm 70 115 deg 233 mA 36 V 8 W 7 mm 7 mm 0.8 mm - 40 C + 105 C Square JU7070BWT Reel
Cree LED White LEDs WHT 12V CCT 2.2K MIN 6.5K MAX Non-Stocked Lead-Time 6 Weeks
Min.: 10’000
Mult.: 1’000
: 1’000

White LEDs SMD/SMT White 3500 K 1525 lm 70 115 deg 700 mA 12 V 8 W 7 mm 7 mm 0.8 mm - 40 C + 105 C Square JU7070BWT Reel
Cree LED White LEDs WHT 36V CCT 2.2K MIN 6.5K MAX Non-Stocked Lead-Time 6 Weeks
Min.: 10’000
Mult.: 1’000
: 1’000

White LEDs SMD/SMT White 3500 K 1525 lm 70 115 deg 233 mA 36 V 8 W 7 mm 7 mm 0.8 mm - 40 C + 105 C Square JU7070BWT Reel
Cree LED White LEDs WHT 12V CCT 2.2K MIN 6.5K MAX Non-Stocked Lead-Time 6 Weeks
Min.: 10’000
Mult.: 1’000
: 1’000

White LEDs SMD/SMT White 5700 K 1580 lm 70 115 deg 700 mA 12 V 8 W 7 mm 7 mm 0.8 mm - 40 C + 105 C Square JU7070BWT Reel
Cree LED White LEDs WHT 36V CCT 2.2K MIN 6.5K MAX Non-Stocked Lead-Time 6 Weeks
Min.: 10’000
Mult.: 1’000
: 1’000

White LEDs SMD/SMT White 5700 K 1580 lm 70 115 deg 233 mA 36 V 8 W 7 mm 7 mm 0.8 mm - 40 C + 105 C Square JU7070BWT Reel
Cree LED White LEDs WHT 12V CCT 2.2K MIN 6.5K MAX Non-Stocked Lead-Time 6 Weeks
Min.: 10’000
Mult.: 1’000
: 1’000

White LEDs SMD/SMT White 6500 K 1580 lm 70 115 deg 700 mA 12 V 8 W 7 mm 7 mm 0.8 mm - 40 C + 105 C Square JU7070BWT Reel
Cree LED White LEDs WHT 36V CCT 2.2K MIN 6.5K MAX Non-Stocked Lead-Time 6 Weeks
Min.: 10’000
Mult.: 1’000
: 1’000

White LEDs SMD/SMT White 6500 K 1580 lm 70 115 deg 233 mA 36 V 8 W 7 mm 7 mm 0.8 mm - 40 C + 105 C Square JU7070BWT Reel
Cree LED White LEDs WHT 12V CCT 2.2K MIN 6.5K MAX Non-Stocked Lead-Time 6 Weeks
Min.: 10’000
Mult.: 1’000
: 1’000

White LEDs SMD/SMT White 2200 K 1228 lm 80 115 deg 700 mA 12 V 8 W 7 mm 7 mm 0.8 mm - 40 C + 105 C Square JU7070BWT Reel
Cree LED White LEDs WHT 36V CCT 2.2K MIN 6.5K MAX Non-Stocked Lead-Time 6 Weeks
Min.: 10’000
Mult.: 1’000
: 1’000

White LEDs SMD/SMT White 2200 K 1228 lm 80 115 deg 233 mA 36 V 8 W 7 mm 7 mm 0.8 mm - 40 C + 105 C Square JU7070BWT Reel
Cree LED White LEDs WHT 12V CCT 2.2K MIN 6.5K MAX Non-Stocked Lead-Time 6 Weeks
Min.: 10’000
Mult.: 1’000
: 1’000

White LEDs SMD/SMT White 2700 K 1362 lm 80 115 deg 700 mA 12 V 8 W 7 mm 7 mm 0.8 mm - 40 C + 105 C Square JU7070BWT Reel
Cree LED White LEDs WHT 36V CCT 2.2K MIN 6.5K MAX Non-Stocked Lead-Time 6 Weeks
Min.: 10’000
Mult.: 1’000
: 1’000

White LEDs SMD/SMT White 2700 K 1362 lm 80 115 deg 233 mA 36 V 8 W 7 mm 7 mm 0.8 mm - 40 C + 105 C Square JU7070BWT Reel
Cree LED White LEDs WHT 12V CCT 2.2K MIN 6.5K MAX Non-Stocked Lead-Time 6 Weeks
Min.: 10’000
Mult.: 1’000
: 1’000

White LEDs SMD/SMT White 3500 K 1418 lm 80 115 deg 700 mA 12 V 8 W 7 mm 7 mm 0.8 mm - 40 C + 105 C Square JU7070BWT Reel