1010VS-46NMEC

Coilcraft
994-1010VS-46NMEC
1010VS-46NMEC

Mfr.:

Description:
RF Inductors - SMD 1010 46nH Unshld 20% 25.5A 1.62mOhms

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Coilcraft
Product Category: RF Inductors - SMD
RoHS:  
Wirewound
Unshielded
46 nH
20 %
25.5 A
1.62 mOhms
- 40 C
+ 125 C
526 MHz
Standard
10 mm
10 mm
4.1 mm
Air
1010VS
Reel
Cut Tape
MouseReel
Application: High Current
Brand: Coilcraft
Core Type: Wirewound
Mounting Style: PCB Mount
Product: RF Inductors
Product Type: RF Inductors - SMD
Factory Pack Quantity: 250
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Test Frequency: 1 MHz
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Power Magnetics

Coilcraft is a global supplier of power magnetics, including power inductors, current sensors, and planar transformers designed for the highest efficiency performance. The wirewound inductors feature a ferrite or powdered iron core and come in a wide range of shapes and sizes. For an efficient power supply, key attributes of a power inductor are the inductance, the current, and the DC resistance (DCR).

High Current Air Core Inductors

Coilcraft High Current Air Core Inductors handle up to 57A with no core loss, and the size of these inductors results in excellent Q factors, up to 230 at 400MHz. These devices offer inductance values ranging from 22nH to 257nH, all with ±20% tolerance. High-reliability versions are available for RF, space, military, and other critical applications. Coilcraft High Current Air Core Inductors feature dimensions of 10mm x 10mm x 3.6mm and are RoHS and REACH compliant.

In Stock: 275

Stock:
275
Can Dispatch Immediately
On Order:
500
Expected 11/20/2026
Factory Lead Time:
17
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
CHF -.--
Ext. Price:
CHF -.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (CHF)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
CHF 1.38 CHF 1.38
CHF 1.16 CHF 11.60
CHF 1.08 CHF 27.00
CHF 0.92 CHF 92.00
Full Reel (Order in multiples of 250)
CHF 0.776 CHF 194.00
CHF 0.73 CHF 365.00
CHF 0.685 CHF 685.00
CHF 0.662 CHF 1’655.00
CHF 0.587 CHF 2’935.00
† A MouseReel™ fee of CHF 7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.