GNSS Antennas

Results: 204
Select Image Part # Mfr. Description Datasheet Availability Pricing (CHF) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Mechanical Style Style Gain Bandwidth Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Electrical Type Number of Bands Mounting Style Termination Style Antenna Connector Type Centre Frequency Application Length Width Height IP Rating Cable Type Series Packaging
TE Connectivity / Measurement Specialties Antennas 3 port (2x Cell, 1x GNSS),SMA 1.0M 200In Stock
Min.: 1
Mult.: 1

Outdoor Antennas Panel Antenna 617 MHz 4.2 GHz Cellular GNSS 50 Ohms 20 W - 45 C + 85 C 4 Band Adhesive SMA RG-174 Bulk
PCTEL / Amphenol Antennas ANTENNA, MULTIBAND, 2X-WIFI, 4XLT1, GNSS, 5FT LEADS 9In Stock
Min.: 1
Mult.: 1

Outdoor Antennas Multi Band Antenna 617 MHz 5.9 GHz LTE GNSS WiFi 5.9 dBi 50 Ohms 2.0:1 25 W - 40 C + 85 C 8 Band SMA Male RG-316 LOW PROFILE - MOBILE
PCTEL / Amphenol Antennas ANTENNA, SUBASSY, MULTIBAND, 4X LTE, 2X WIFI, GNSS-COACH II 32In Stock
Min.: 1
Mult.: 1

Outdoor Antennas Multiband Antenna 617 MHz 5.9 GHz LTE GNSS WiFi 5.8 dBi 50 Ohms 2.0:1 50 W - 40 C + 85 C 7 Band Screw Connector SMA Male GPS MULTIBAND
PCTEL / Amphenol Antennas ANTENNA, SUBASSY, MULTIBAND, 4X LTE, 2X WIFI, GNSS-COACH II, WHITE 9In Stock
Min.: 1
Mult.: 1

Outdoor Antennas 617 MHz 5.9 GHz GNSS WiFi 7.8 dB 50 Ohms 2.0:1 - 40 C + 85 C 8 band Screw Connector SMA Male IP67 RG-58, RG-174, RG-316 GPS MULTIBAND
PCTEL / Amphenol Antennas ANTENNA, SUBASSY, MULTIBAND, 4X LTE, 4X WIFI, GNSS-COACH II 11In Stock
Min.: 1
Mult.: 1

Outdoor Antennas Multiband Antenna 617 MHz 5.9 GHz LTE GNSS WiFi 5.8 dBi 50 Ohms 2.0:1 50 W - 40 C + 85 C 7 Band Screw Connector SMA Male GPS MULTIBAND
PCTEL / Amphenol Antennas ANTENNA, SUBASSY, MULTIBAND, 4X LTE, 4X WIFI, GNSS-COACH II-WHITE 9In Stock
Min.: 1
Mult.: 1

Outdoor Antennas 617 MHz 5.9 GHz GNSS WiFi 7.8 dB 50 Ohms 2.0:1 - 40 C + 85 C 8 band Screw Connector SMA Male IP67 RG-58, RG-174, RG-316 GPS MULTIBAND
PCTEL / Amphenol Antennas ANTENNA, 2X-WIFI-V, 2X-WIFI-H,4X LTE, GNSS, TROOPER II-WHITE 9In Stock
Min.: 1
Mult.: 1

Outdoor Antennas 617 MHz 5.9 GHz LTE GNSS WiFi 6.4 dB 50 Ohms 2.0:1 25 W - 40 C + 85 C 8 Band Panel Mount SMA Male IP67 RG-316 GPS MULTIBAND
PCTEL / Amphenol Antennas ANTENNA, TROOPER, GNSS, DUAL LTE, 3 X WIFI, BLACK 8In Stock
Min.: 1
Mult.: 1

Outdoor Antennas Trooper Multiband Antenna 617 MHz 5.9 GHz LTE GNSS WiFI 10.1 dB 50 Ohms 2.0:1 50 W - 40 C + 85 C 7 Band Screw SMA Male RG-174 GPS MULTIBAND
PCTEL / Amphenol Antennas SHARK FIN PUBLIC SAFETY ANTENNA. 2 WIFI, 2 LTE, 1 GNSS, UH350 TETRA BAND, 1 FT RG316 CABLE WITH SMA MALE CONN. 9In Stock
Min.: 1
Mult.: 1

Vehicle Antennas Combination Antenna 617 MHz 5.9 GHz LTE GNSS WiFI 7.8 dBi 50 Ohms 2.0:1 - 40 C + 85 C 7 Band SMA Male IP67 RG-316 GPS MULTIBAND
PCTEL / Amphenol Antennas ANTENNA, TROOPER, 2 X LTE-MSMA, 2 X WI-FI-RP-SMA, GNSS-MSMA, 17-FT, BLACK 9In Stock
Min.: 1
Mult.: 1

Vehicle Antennas Mobile Antenna 617 MHz 5.9 GHz LTE GNSS WiFi 10.1 dB 50 Ohms 2.0:1 50 W - 40 C + 85 C 7 Band Direct / Permanent Mount SMA Male RG-174 GPS MULTIBAND
PCTEL / Amphenol Antennas ANT., TROOPER, 2X-LTE, 3X-WIFI, 1X-GLONASS, SFF-LITE, RG174-1FT, INTERCEPTOR, BLACK 9In Stock
Min.: 1
Mult.: 1

Vehicle Antennas Mobile Antenna 617 MHz 5.9 GHz LTE GNSS WiFi 10.1 dB 50 Ohms 2.0:1 50 W - 40 C + 85 C 7 Band Direct / Permanent Mount SMA Male RG-174 GPS MULTIBAND
ABRACON Antennas Adhesive Mount 2in1 Anti-Jamming GNSS & LTE Antenna, IP67 47In Stock
150Expected 8/31/2026
Min.: 1
Mult.: 1

Outdoor Antennas 700 MHz 2.69 GHz LTE GNSS Puck 7.1 dBi 50 Ohms 3 - 40 C + 85 C 2 Band Adhesive Connector SMA Male 59.5 mm 52.5 mm 16.5 mm IP67 RG-174 AANE-PU Bulk
PCTEL / Amphenol Antennas ANTENNA, TROOPER, 2X LTE, GNSS, 1.5FT SMA MALE 9In Stock
Min.: 1
Mult.: 1

Outdoor Antennas Trooper Multiband Antenna 617 MHz 5.9 GHz LTE GNSS 10.1 dB 50 Ohms 2.0:1 50 W - 40 C + 85 C 7 Band Screw SMA Male RG-174 GPS MULTIBAND
PCTEL / Amphenol Antennas ANTENNA, TROOPER, 2X LTE MSMA, 2X WIFI RP-MSMA, GNSS MSMA, 1.5FT, BLACK 9In Stock
Min.: 1
Mult.: 1

Outdoor Antennas Trooper Multiband Antenna 617 MHz 5.9 GHz LTE GNSS WiFi 10.1 dB 50 Ohms 2.0:1 50 W - 40 C + 85 C 7 Band Screw SMA Male RG-174 GPS MULTIBAND
Quectel Antennas External Antenna, Low Profile, 2in1, Screw mount, F4615mm, Combo, WIFI*2,300mm, RG174, SMA Male, IP66, RoHS Compliant 478In Stock
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Vehicle Antennas 2.4 GHz 6 GHz 4G/5G GNSS WiFi Puck Round 5.2 dBi 100 MHz, 1 GHz 50 Ohms 3 - 40 C + 85 C MIMO 2 Band Direct / Permanent Mount Connector SMA Male 2.45 GHz, 5.5 GHz 15 mm IP66 RG174 Bulk
Tallysman Antennas HCS885XF-49 GNSS GPS integrated L1 L5 Helical antenna, u-blox NEO-F9P Receiver, RS-232. Base Rover. Point One Polaris & Swift Nav Skylark RTK; u-blox PointPerfect PPP-RTK support. Moving Base Precise Heading. 29In Stock
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Helical GNSS Helical Helical - 40 C + 85 C SMD/SMT JST Receptacle 52.75 mm IP67 Bulk
TE Connectivity / Linx Technologies Antennas Ceramic Patch ant, 1561-1602MHz, 20x20x6 1’371In Stock
Min.: 1
Mult.: 1
: 175

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Indoor Antennas 1.42 GHz 1.62 GHz GNSS 4.6 dB 50 Ohms Patch 1 Band Weld Mount 20 mm 20 mm 6 mm Reel, Cut Tape
TE Connectivity / Linx Technologies Antennas Ceramic Patch ant, 5850-5925MHz, 12x12x4 1’598In Stock
Min.: 1
Mult.: 1
: 400

ISM Antennas - ISM, MICS, UHF, VHF, UWB PCB Antennas 4.9 GHz 5.95 GHz GNSS 6.2 dB 50 Ohms Patch 1 Band PCB Mount Solder 12 mm 12 mm 4 mm Reel, Cut Tape
TE Connectivity / Linx Technologies Antennas Ceramic Patch ant, 1561-1602MHz, 25x25x6 1’396In Stock
Min.: 1
Mult.: 1
: 175

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas 1.62 GHz 1.42 GHz GNSS 5.5 dB 50 Ohms Patch 1 Band PCB Mount Solder 25 mm 25 mm 6 mm Reel, Cut Tape
TE Connectivity / Linx Technologies Antennas Ceramic Patch ant, 1561-1602MHz, 18x18x6 853In Stock
Min.: 1
Mult.: 1
: 150

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas 1.62 GHz 1.42 GHz GNSS 5.2 dB 50 Ohms Patch 1 Band SMD/SMT SMD/SMT 18 mm 18 mm 6 mm Reel, Cut Tape
TE Connectivity / Linx Technologies Antennas Ceramic Patch ant, 1561-1602MHz, 25x25x6 900In Stock
Min.: 1
Mult.: 1
: 150

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas 1.62 GHz 1.42 GHz GNSS 5.3 dB 50 Ohms Patch 1 Band SMD/SMT SMD/SMT 25 mm 25 mm 6 mm Reel, Cut Tape
TE Connectivity / Linx Technologies Antennas Ceramic Patch ant, 2400-2500MHz, 12x12x4 1’299In Stock
Min.: 1
Mult.: 1
: 500

IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT PCB Antennas 2.5 GHz 2.4 GHz GNSS 5 dB 50 Ohms Patch 1 Band SMD/SMT SMD/SMT 12 mm 12 mm 4 mm Reel, Cut Tape
TE Connectivity / Linx Technologies Antennas Chip ant, 1561-1602MHz, 3.05x1.6x0.55 4’982In Stock
Min.: 1
Mult.: 1
: 5’000

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas 1.62 GHz 1.42 GHz GNSS 2 dB 50 Ohms 1 Band SMD/SMT SMD/SMT 3.05 mm 1.6 mm 0.55 mm Reel, Cut Tape
TE Connectivity / Linx Technologies Antennas Ceramic Patch ant, 1575-1602MHz, 18x18x4 1’775In Stock
Min.: 1
Mult.: 1
: 150

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas 1.62 GHz 1.42 GHz GNSS 4.3 dB 50 Ohms Patch 1 Band SMD/SMT SMD/SMT 18 mm 18 mm 4 mm Reel, Cut Tape
TE Connectivity Antennas FP40 auto 8 Port: 4 x Cellular, 2 x Wi-Fi, 1 x GNSS, 1 x Whip 4In Stock
Min.: 1
Mult.: 1

Outdoor Antennas Shark Fin Antenna 617 MHz 6 GHz GNSS WiFi Shark Fin 6 dBi 50 Ohms 3:1 - 40 C + 85 C 6 Band Connector SMA 245 mm 63 mm 84 mm IP67, IP69K RG-174 FP40 auto Bulk