GPS Antennas

Results: 239
Select Image Part # Mfr. Description Datasheet Availability Pricing (CHF) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Mechanical Style Style Gain Bandwidth Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Electrical Type Number of Bands Mounting Style Termination Style Antenna Connector Type Centre Frequency Application Length Width Height IP Rating Cable Type Qualification Series Packaging
ABRACON Antennas Internal/Embedded Antennas Through Hole Solder 557In Stock
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Passive Antenna 1.176 GHz 1.575 GHz GPS IoT Patch Stacked - 0.5 dBi, - 0.3 dBi, 3.8 dBi 50 Ohms 1.8 - 40 C + 105 C 3 Band PCB Mount SMD/SMT M2M, Remote Technology/Monitoring, Geofencing, Navigation, Surveying, Mapping Systems, Logistics, Precision Transportation, UAVS, Drones, Marine, Autonomous Vehicles, Agriculture 25 mm 25 mm 8 mm APARM2508S Tray

Molex Antennas 5in1 Multi-Hub Antenna w/SMA M Conn
29In Stock
Min.: 1
Mult.: 1

Multiprotocol Antennas Outdoor Antennas MIMO 698 MHz 6 GHz Bluetooth, BLE 2G/3G/4G/5G, Cellular (NBIoT, LTE), GSM, UMTS, DSRC GPS LoRAN, SigFox, LPWAN, WLAN IoT, ISM, UWB Module Rectangular 2.79 dBi, 3.01 dBi, 3.17 dBi, 3.22 dBi,3.68 dBi, 3.76dBi, 3.98 dBi, 4.03 dBi, 4.05 dBi, 4.09 dBi, 5.81 dBi, 28 dB 50 Ohms 2 2 W - 40 C + 85 C 7 Band Adhesive Mount Connector SMA Male 829 MHz, 1.5815 GHz, 1.6 GHz, 2.2 GHz, 2.45 GHz 155 mm 65 mm 20 mm IP66 1 M LMR200 x 4, 1 M RG174 216589
ABRACON Antennas 3-in-1 (GSM + Wi-Fi + GPS) Magnetic-Mount Puck ANT, 3M RG174, SMA (M), IP67
30In Stock
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas Active 824 MHz 2.17 GHz GSM GPS WiFi IoT Module Square 2 dBic, 2 dBi, 3 dBi 2.4 GHz 50 Ohms 1.5, 2, 2 - 40 C + 85 C 4 Band Magnetic Mount Connector SMA Male 892 MHz, 1.57542 GHz, 1.94 GHz Telematics, M2M, Smart Meter, Transportation, Remote Monitoring 59.2 mm 52.5 mm 15 mm RG-174 x 3 AEAC Bulk
ABRACON Antennas Internal/Embedded Antennas Passive Patch Through-Hole Mount Adhesive Tape Solder 128In Stock
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Passive Antenna 1.17645 GHz 1.57542 GHz GPS IoT Patch Stacked 4 dBi, - 3 dBi 50 Ohms 2 Band PCB Mount Pin M2M, Remote Technology/Monitoring, Geofencing, Surveying, Mapping Systems, Logistics 25 mm 25 mm 7.5 mm APAK Bulk
TE Connectivity Antennas GPS,GPO,LOW,1575 9In Stock
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas Passive Antenna 1.57242 GHz 1.57842 GHz GPS Module Dome 3 dBi 50 Ohms 2:1 1 W - 35 C + 85 C 1 Band Direct / Permanent Mount Connector SMA Male 1.57542 GHz Vehicle Tracking, Fleet Management 35.6 mm GPSU15M
TE Connectivity / Linx Technologies Antennas Chip ANT, GPS+DUAL Wi-Fi, 3.2x1.6mm 4’995In Stock
Min.: 1
Mult.: 1
: 5’000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas 2.4 GHz 5.85 GHz Bluetooth GPS WiFi - 4 dB, 1.4 dBi 84 MHz, 700 MHz 50 Ohms 2:1 - 40 C + 85 C Chip 2 Band PCB Mount SMD/SMT SMA-Female 3.2 mm 1.6 mm 0.5 mm Reel, Cut Tape
TE Connectivity / Linx Technologies Antennas Chip ANT,2.4+5GHz,Dual Wi-Fi,3.2x1.5mm 5’000In Stock
Min.: 1
Mult.: 1
: 5’000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas 2.4 GHz 7.125 GHz Bluetooth GPS WiFi 1.8 dB 50 Ohms 3.2:1 Chip 1 Band PCB Mount SMD/SMT SMA-Female 3.2 mm 1.6 mm 0.5 mm Reel, Cut Tape
TE Connectivity / Linx Technologies Antennas Chip ANT,2.4+5GHz,Dual Wi-Fi,6x10mm 4’000In Stock
Min.: 1
Mult.: 1
: 500

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas 2.4 GHz 5.85 GHz Bluetooth GPS WiFi 1.34 dBi 84 MHz, 700 MHz 50 Ohms 3:1 - 40 C + 85 C Chip 2 Band PCB Mount SMD/SMT 10 mm 6 mm 3 mm Reel, Cut Tape
TE Connectivity / Linx Technologies Antennas Chip ANT, Wi-Fi 6E, 3.2x1.6mm 5’000In Stock
Min.: 1
Mult.: 1
: 5’000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas 2.4 GHz 7.125 GHz Bluetooth GPS WiFi 1.8 dB 50 Ohms 3.2:1 Chip 1 Band PCB Mount SMD/SMT SMA-Female 3.2 mm 1.6 mm 0.5 mm Reel, Cut Tape
Siretta Antennas 7-IN-1 MIMO IP68 PUCK ANTENNA x1 GPS (SMAM) x4 5G (SMAM) x2 Wi-Fi (RP-SMAM) 1M CABLE 15In Stock
Min.: 1
Mult.: 1

Multiprotocol Antennas Vehicle Antennas 400 MHz 6 GHz Cellular GPS WiFi 50 Ohms 25 W - 40 C + 85 C Screw Connector SMA-Male 49 mm IP68
Siretta Antennas IP67 ACTIVE DUAL BAND GNSS L1/L5 ADHESIVE/MAGNETIC PATCH ANTENNA 1M CABLE SMA MALE CONNECTOR 5In Stock
10Expected 9/7/2026
Min.: 1
Mult.: 1

Indoor Antennas Dual Band High Accuracy 1.176 GHz 1.575 GHz GPS Patch 23.39 dBi 50 Ohms 2.0 - 40 C + 85 C 2 Band Magnetic Mount Connector SMA Male 1.176 GHz, 1.575 GHz 50 mm 50 mm 18 mm IP67 RG-174 MIKE 19
Siretta Antennas IP67 ACTIVE DUAL BAND GNSS L1/L5 ADHESIVE/MAGNETIC PATCH ANTENNA 3M CABLE SMA MALE CONNECTOR 11In Stock
Min.: 1
Mult.: 1

Indoor Antennas Dual Band High Accuracy 1.176 GHz 1.575 GHz GPS Patch 23.39 dBi 50 Ohms 2.0 - 40 C + 85 C 2 Band Magnetic Mount Connector SMA Male 1.176 GHz, 1.575 GHz 50 mm 50 mm 18 mm IP67 RG-174 MIKE 19
Siretta Antennas 5-IN-1 MIMO IP68 PUCK ANTENNA x1 GPS (SMAM) x2 5G (SMAM) x3 Wi-Fi (RP-SMAM) 1M CABLE 6In Stock
Min.: 1
Mult.: 1

Multiprotocol Antennas Vehicle Antennas 400 MHz 6 GHz Cellular GPS WiFi 50 Ohms 25 W - 40 C + 85 C Screw Connector SMA-Male 49 mm IP68
Siretta Antennas 4-IN-1 MIMO IP68 PUCK ANTENNA (SMAM) x2 5G (SMAM) x2 Wi-Fi (RP-SMAM) NO GPS 1M CABLE 6In Stock
Min.: 1
Mult.: 1

Multiprotocol Antennas Vehicle Antennas 400 MHz 6 GHz Cellular GPS WiFi 50 Ohms 25 W - 40 C + 85 C Screw Connector SMA-Male 49 mm IP68
Siretta Antennas 4-IN-1 MIMO IP68 PUCKANTENNA (SMAM) x4 5G (SMAM) x2 Wi-Fi (RP-SMAM) NO GPS 1M CABLE 10In Stock
Min.: 1
Mult.: 1

Multiprotocol Antennas Vehicle Antennas 400 MHz 6 GHz Cellular GPS WiFi 50 Ohms 25 W - 40 C + 85 C Screw Connector SMA-Male 49 mm IP68
Teltonika Antennas Outdoor LTE/Wi-Fi antenna, IP67, Omnidirectional, Integrated mounting bracket. For RUT2-series routers: RUT240 and RUT241; PoE Injector NOT included. 43In Stock
Min.: 1
Mult.: 1

Outdoor Antennas GPS Antenna 617 MHz 3.8 GHz GPS WiFi Whip 4 dBi, 6 dBi 50 Ohms 2 - 40 C + 75 C Chassis Mount Connector 189 mm 160 mm 240 mm IP67 RG-136
Teltonika Antennas Outdoor LTE & 5G/Wi-Fi/GPS antenna, IP67, Omnidirectional, Integrated mounting bracket. For RUTX50 and RUTM50 routers; PoE Injector NOT included. 34In Stock
2On Order
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas GPS Antenna 617 MHz 6 GHz GPS Whip 4.5 dBi, 7.5 dBi, 28 dBi 50 Ohms 2, 2.5 - 40 C + 75 C Chassis Mount Connector RP-SMA, SMA Male 160 mm 347 mm IP67
Teltonika Antennas Outdoor LTE/Wi-Fi/GPS antenna, IP67, Omnidirectional, Integrated mounting bracket. For RUT9-series routers. RUT951, RUT956; PoE Injector NOT included. 11In Stock
Min.: 1
Mult.: 1

Multiprotocol Antennas Outdoor Antennas GPS Antenna 617 MHz 6 GHz LTE GPS Whip 4.5 dBi, 7.5 dBi, 28 dBi 50 Ohms 2.5 - 40 C + 75 C Chassis Mount Connector RP-SMA Male, SMA Male 347 mm IP67 RG-316, RG-174
Maxtena Antennas High Performance Passive GPS Antenna 522In Stock
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas Passive Antenna 1.575 GHz GPS Helical Stubby - 0.5 dBic 20 MHz 50 Ohms 1.5 - 40 C + 85 C 1 Band Panel Mount Connector SMA 1.575 GHz Vehicle Tracking, Fleet Tracking, Military, Security, Asset Tracking, Seismic Recording Instruments, Oil & Gas Industries, Navigation Devices, Mining Equipment, LB2 Applications, M2M Applications, Handheld Devices, Law Enforcement 38 mm IP67
Taoglas Antennas GPS L1 / GALILEO E1 1575.42MHz 12*12*4mm Ceramic Patch SMD Antenna 434In Stock
Min.: 1
Mult.: 1
: 500

PCB Antennas Ceramic Antenna 1.565 GHz 1.586 GHz GPS Patch 1.01 dBi 50 Ohms - 40 C + 105 C 1 Band PCB Mount SMD/SMT 12 mm 12 mm 4 mm Reel, Cut Tape
Taoglas Antennas GPS L1 / GALILEO E1 1575.42MHz 15*15*4mm Ceramic Patch SMD Antenna 192In Stock
Min.: 1
Mult.: 1
: 200

PCB Antennas Ceramic Antenna 1.565 GHz 1.586 GHz GPS Patch 1.67 dBi 50 Ohms - 40 C + 105 C 1 Band PCB Mount SMD/SMT 15 mm 15 mm 4 mm Reel, Cut Tape
Taoglas Antennas GPS L1 / GALILEO E1 1575.42MHz 18*18*2mm Ceramic Patch SMD Antenna 188In Stock
Min.: 1
Mult.: 1
: 200

PCB Antennas Ceramic Antenna 1.565 GHz 1.586 GHz GPS Patch -0.17 dBi 50 Ohms - 40 C + 105 C 1 Band PCB Mount SMD/SMT 18 mm 18 mm 2 mm Reel, Cut Tape
Taoglas Antennas GPS L1 / GALILEO E1 1575.42MHz 18*18*4mm Ceramic Patch SMD Antenna 140In Stock
200Expected 10/6/2026
Min.: 1
Mult.: 1
: 200

PCB Antennas Ceramic Antenna 1.565 GHz 1.586 GHz GPS Patch 1.95 dBi 50 Ohms - 40 C + 105 C 1 Band PCB Mount SMD/SMT 18 mm 18 mm 4 mm Reel, Cut Tape, MouseReel
Taoglas Antennas GPS L1 / GALILEO E1 1575.42MHz 25*25*4mm Ceramic Patch SMD Antenna 199In Stock
Min.: 1
Mult.: 1
: 200

PCB Antennas Ceramic Antenna 1.565 GHz 1.586 GHz GPS Patch 2.56 dBi 50 Ohms - 40 C + 85 C 1 Band PCB Mount SMD/SMT 25 mm 25 mm 4 mm Reel, Cut Tape
Taoglas Antennas Hercules A.03 GPS/Galileo Permanent Mount, 10m RG-174 Antenna oe48*29mm 48In Stock
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Vehicle Antennas 1.57342 GHz 1.57742 GHz GPS Module Dome 50 Ohms 2 - 40 C + 85 C 1 Band Direct / Permanent Mount Connector SMA Male 1.57542 GHz M2M, Telematics, Remote Monitor, Timing for Base Station, Vehicle Fleet Tracking 29 mm IP67, IP69K RG-174 Hercules Bulk