25 mm Antennas

Results: 179
Select Image Part # Mfr. Description Datasheet Availability Pricing (CHF) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Mechanical Style Style Gain Bandwidth Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Electrical Type Number of Bands Mounting Style Termination Style Antenna Connector Type Centre Frequency Application Length Width Height IP Rating Cable Type Series Packaging
Quectel Antennas Embedded, 690-960, 1710-2170, 2300-2690, LTE (4G), FPC with cable, 75 +/-3, IPEX ?, Adhesive, 50 25 0.13 (not recommended) Non-Stocked Lead-Time 6 Weeks
Min.: 200
Mult.: 200

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Passive Antenna 690 MHz 2.7 GHz 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, GPRS, WCDMA WiMAX UHF PCB Trace T-Bar Flex 6 dBi 50 Ohms 3 - 40 C + 85 C 1 Band Adhesive Mount Connector IPEX MHF1 750 MHz, 800 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.2 GHz, 2.5 GHz Cellular Radio, Wireless Applications 50 mm 25 mm 0.13 mm 75 mm RF1.13 Reel
Quectel Antennas Embedded Antenna, Ceramic Patch, Adhesive & Soldering mount, 25 25 4 + 18 18 4 mm, Passive, GNSS L1&L5*1,, RoHS&REACH Compliant Non-Stocked Lead-Time 6 Weeks
Min.: 640
Mult.: 40
GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Ceramic 1.176 GHz 1.575 GHz GNSS 1.3 dBi, 4.1 dBi 50 Ohms 2 - 40 C + 85 C 2 Band GNSS 25 mm 25 mm 8.1 mm Tray
Quectel Antennas Embedded,GNSS,1575.42-1602 MHz (+/-1.5 MHz),25 mm 25 mm 2 mm Non-Stocked
Min.: 3’000
Mult.: 3’000
GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Ceramic 1.57542 GHz 1.602 GHz BEIDOU, Galileo, GLONASS, GNSS, GPS, IRNSS, QZSS Square 3 dBi 50 Ohms 2 - 40 C + 85 C 1 Band PCB Mount SMD/SMT Wireless Applications 25 mm 25 mm 2 mm
Quectel Antennas Embedded Antenna, Ceramic Patch, Adhesive & Soldering mount, 25 25 4 mm, Passive, GNSS L1*1,RoHS&REACH Compliant Non-Stocked
Min.: 200
Mult.: 200

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Passive Antenna 1.57542 GHz 1.602 GHz BEIDOU, GLONASS, GNSS, GPS Patch Ceramic 2 dBi 50 Ohms 2 - 40 C + 85 C 2 Band PCB Mount SMD/SMT 1.57542 GHz, 1.602 GHz Satellite Navigation, Satellite Tracking 25 mm 25 mm 4 mm Tray