300 mA Audio Transformers / Signal Transformers

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (CHF) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Termination Style Frequency Range Inductance Isolation Voltage Minimum Operating Temperature Maximum Operating Temperature Number of Channels Length Width Height Series Packaging
Coilcraft Audio Transformers / Signal Transformers HA4018 for GreenMode 5 V, -15 V 0.05 A 30In Stock
Min.: 1
Mult.: 1
: 100

Flyback Transformers Flyback Through Hole 50 kHz 2.2 mH 3 kV - 40 C + 85 C Single 20.9 mm 20.9 mm 12 mm HA4018 Reel, Cut Tape, MouseReel
Coilcraft Audio Transformers / Signal Transformers GA3544 for TI UCD3K 5uH 12 V 0.2 A
99Expected 8/27/2026
Min.: 1
Mult.: 1

Flyback Transformers Flyback Through Hole 100 kHz 2.3 mH 3 kV - 40 C + 85 C Single 21.1 mm 21.1 mm 17.3 mm GA3544 Tray
Coilcraft Audio Transformers / Signal Transformers C1590 TI LM5070 3uH 3.3 V 0.91 A Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1
: 350

Flyback Transformers Flyback SMD/SMT 250 kHz 310 uH 1.5 kV - 40 C + 85 C 10.92 mm 8.6 mm 9.02 mm C1590 Reel, Cut Tape, MouseReel
Coilcraft Audio Transformers / Signal Transformers HA3950 Magnetics 5uH 15 V 0.33 A Non-Stocked Lead-Time 7 Weeks
Min.: 1
Mult.: 1

Flyback Transformers Flyback Through Hole 100 kHz 2.3 mH 3 kV - 40 C + 85 C Single 21.1 mm 21.1 mm 17.3 mm HA3950 Tray