MMK Series 1 uF Film Capacitors

Results: 21
Select Image Part # Mfr. Description Datasheet Availability Pricing (CHF) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins Height Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Packaging
KEMET Film Capacitors 100volts 1uF 10% LS 10mm 162In Stock
Min.: 1
Mult.: 1

1 uF 100 VDC Radial Polyester 10 mm (0.394 in) 13 mm (0.512 in) 6 mm (0.236 in) General Film Capacitors 63 VAC 10 % 2 Pin 12 mm (0.472 in) Straight - 55 C + 100 C MMK Bulk
KEMET Film Capacitors 250volts 1uF 10% LS 22.5mm 490In Stock
Min.: 1
Mult.: 1

1 uF 250 VDC Radial Polyester 22.5 mm (0.886 in) 26 mm (1.024 in) 6.5 mm (0.256 in) General Film Capacitors 160 VAC 10 % 2 Pin 14.5 mm (0.571 in) Straight - 55 C + 100 C MMK Tray
KEMET Film Capacitors 100volts 1uF 10% LS 7.5mm 2’168In Stock
3’000Expected 12/29/2026
Min.: 1
Mult.: 1

1 uF 100 VDC Radial Polyester 7.5 mm (0.295 in) 10.5 mm (0.413 in) 6 mm (0.236 in) General Film Capacitors 63 VAC 10 % 2 Pin 12 mm (0.472 in) Straight - 55 C + 100 C MMK Bulk
KEMET Film Capacitors 63volts 1uF 5% LS 5mm 1’288In Stock
4’500Expected 4/20/2027
Min.: 1
Mult.: 1
: 1’500

1 uF 63 VDC Radial Polyester 5 mm (0.197 in) 7.2 mm (0.283 in) 5 mm (0.197 in) General Film Capacitors 40 VAC 5 % 2 Pin 10 mm (0.394 in) Straight - 55 C + 100 C MMK Ammo Pack
KEMET Film Capacitors 100volts 1uF 5% LS 15mm 2’888In Stock
Min.: 1
Mult.: 1

1 uF 100 VDC Radial Polyester 15 mm (0.591 in) 18 mm (0.709 in) 5.5 mm (0.217 in) General Film Capacitors 63 VAC 5 % 2 Pin 10.5 mm (0.413 in) Straight - 55 C + 100 C MMK Bulk
KEMET Film Capacitors 100volts 1uF 10% LS 5mm 1’727In Stock
Min.: 1
Mult.: 1
: 800

1 uF 100 VDC Radial Polyester 5 mm (0.197 in) 7.2 mm (0.283 in) 7.2 mm (0.283 in) General Film Capacitors 63 VAC 10 % 2 Pin 13 mm (0.512 in) Straight - 55 C + 100 C MMK Reel, Cut Tape, MouseReel
KEMET Film Capacitors 63volts 1uF 5% 5mm
2’944Expected 8/24/2026
Min.: 1
Mult.: 1
Max.: 2’000

1 uF 63 VDC Radial Polyester 5 mm (0.197 in) 7.2 mm (0.283 in) 5 mm (0.197 in) General Film Capacitors 40 VAC 5 % 2 Pin 10 mm (0.394 in) Straight - 55 C + 100 C MMK Bulk
KEMET Film Capacitors 250volts 1uF 20% LS 15mm Non-Stocked Lead-Time 40 Weeks
Min.: 3’200
Mult.: 800

1 uF 250 VDC Radial Polyester 15 mm (0.591 in) 18 mm (0.709 in) 7.5 mm (0.295 in) General Film Capacitors 160 VAC 20 % 2 Pin 14.5 mm (0.571 in) - 55 C + 100 C MMK Bulk
KEMET Film Capacitors 250volts 1uF 20% LS 22.5mm Non-Stocked Lead-Time 40 Weeks
Min.: 1
Mult.: 1

1 uF 250 VDC Radial Polyester 22.5 mm (0.886 in) 26 mm (1.024 in) 6.5 mm (0.256 in) General Film Capacitors 160 VAC 20 % 2 Pin 14.5 mm (0.571 in) - 55 C + 100 C MMK Tray
KEMET Film Capacitors 1000volts 1uF 10% 10% LS 27.5mm Non-Stocked Lead-Time 40 Weeks
Min.: 504
Mult.: 126

1 uF 1 kVDC Radial Polyester 27.5 mm (1.083 in) 31.5 mm (1.24 in) 17.5 mm (0.689 in) General Film Capacitors 250 VAC 10 % 2 Pin 28 mm (1.102 in) - 55 C + 100 C MMK Tray
KEMET Film Capacitors 630volts 1uF 10% LS 27.5mm Non-Stocked Lead-Time 40 Weeks
Min.: 612
Mult.: 153

1 uF 630 VDC Radial Polyester 27.5 mm (1.083 in) 31.5 mm (1.24 in) 14.5 mm (0.571 in) General Film Capacitors 220 VAC 10 % 2 Pin 24.5 mm (0.965 in) - 55 C + 100 C MMK Tray
KEMET Film Capacitors 1000volts 1uF 10% 10% LS 37.5mm Non-Stocked Lead-Time 40 Weeks
Min.: 357
Mult.: 119

1 uF 1 kVDC Radial Polyester 37.5 mm (1.476 in) 41 mm (1.614 in) 15 mm (0.591 in) General Film Capacitors 250 VAC 10 % 2 Pin 26 mm (1.024 in) - 55 C + 100 C MMK Tray
KEMET Film Capacitors 50volts 1uF 5% LS 5mm Non-Stocked Lead-Time 40 Weeks
Min.: 6’000
Mult.: 2’000

1 uF 50 VDC Radial Polyester 5 mm (0.197 in) 7.2 mm (0.283 in) 3.5 mm (0.138 in) General Film Capacitors 30 VAC 5 % 2 Pin 8 mm (0.315 in) - 55 C + 100 C MMK Bulk
KEMET Film Capacitors 63volts 1uF 5% LS 5mm Non-Stocked Lead-Time 40 Weeks
Min.: 3’900
Mult.: 1’300
: 1’300

1 uF 63 VDC Radial Polyester 5 mm (0.197 in) 7.2 mm (0.283 in) 5 mm (0.197 in) General Film Capacitors 40 VAC 5 % 2 Pin 10 mm (0.394 in) - 55 C + 100 C MMK Reel
KEMET Film Capacitors 50volts 1uF 10% LS 5mm Non-Stocked Lead-Time 40 Weeks
Min.: 6’000
Mult.: 2’000
: 2’000

1 uF 50 VDC Radial Polyester 5 mm (0.197 in) 7.2 mm (0.283 in) 3.5 mm (0.138 in) General Film Capacitors 30 VAC 10 % 2 Pin 8 mm (0.315 in) - 55 C + 100 C MMK Ammo Pack
KEMET Film Capacitors 63volts 1uF 10% Non-Stocked
Min.: 1
Mult.: 1

1 uF 63 VDC Radial Polyester 5 mm (0.197 in) 7.2 mm (0.283 in) 5 mm (0.197 in) General Film Capacitors 40 VAC 10 % 2 Pin 10 mm (0.394 in) - 55 C + 100 C MMK Bulk
KEMET Film Capacitors 100volts 1uF 20% LS 5mm Non-Stocked Lead-Time 40 Weeks
Min.: 3’000
Mult.: 1’000

1 uF 100 VDC Radial Polyester 5 mm (0.197 in) 7.2 mm (0.283 in) 7.2 mm (0.283 in) General Film Capacitors 63 VAC 20 % 2 Pin 13 mm (0.512 in) - 55 C + 100 C MMK Bulk
KEMET Film Capacitors 50volts 1uF 20% LS 5mm Non-Stocked Lead-Time 40 Weeks
Min.: 6’000
Mult.: 2’000
: 2’000

1 uF 50 VDC Radial Polyester 5 mm (0.197 in) 7.2 mm (0.283 in) 3.5 mm (0.138 in) General Film Capacitors 30 VAC 20 % 2 Pin 8 mm (0.315 in) - 55 C + 100 C MMK Ammo Pack
KEMET Film Capacitors 50volts 1uF 20% LS 5mm Non-Stocked Lead-Time 40 Weeks
Min.: 6’000
Mult.: 2’000
: 2’000

1 uF 50 VDC Radial Polyester 5 mm (0.197 in) 7.2 mm (0.283 in) 3.5 mm (0.138 in) General Film Capacitors 30 VAC 20 % 2 Pin 8 mm (0.315 in) - 55 C + 100 C MMK Reel
KEMET Film Capacitors 100volts 1uF 20% LS 5mm Non-Stocked Lead-Time 40 Weeks
Min.: 2’400
Mult.: 800
: 800

1 uF 100 VDC Radial Polyester 5 mm (0.197 in) 7.2 mm (0.283 in) 7.2 mm (0.283 in) General Film Capacitors 63 VAC 20 % 2 Pin 13 mm (0.512 in) - 55 C + 100 C MMK Reel
KEMET Film Capacitors 100volts 1uF 20% LS 5mm Non-Stocked
Min.: 1
Mult.: 1
: 800

1 uF 100 VDC Radial Polyester 5 mm (0.197 in) 7.2 mm (0.283 in) 7.2 mm (0.283 in) General Film Capacitors 63 VAC 20 % 2 Pin 13 mm (0.512 in) - 55 C + 100 C MMK Reel, Cut Tape, MouseReel