ORE821M0EBK-0608

Lelon
140-ORE821M0EBK0608
ORE821M0EBK-0608

Mfr.:

Description:
Aluminium Organic Polymer Capacitors 2.5V 820uF 20% Rad Polymer 6.3x8

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Lelon
Product Category: Aluminium Organic Polymer Capacitors
RoHS:  
820 uF
2.5 VDC
Radial
8 mm (0.315 in)
Aluminum Polymer Capacitors
5000 Hours
20 %
5 mOhms
5.9 A
- 55 C
+ 105 C
6.3 mm
Can
ORE
Bulk
Brand: Lelon
Lead Spacing: 0.5 mm
Leakage Current: 500 uA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 500
Subcategory: Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8532229000
CAHTS:
8532290000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532290000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Lelon ORE Series Organic Conductive Polymer Capacitors (OP-CAP)

Lelon ORE Series Organic Conductive Polymer Capacitors (OP-CAP) offer ultra-low ESR with large permissable ripple current. ORE Series Capacitors from Lelon also offer standard capacitance range of 330-820µF, standard voltage of 2.5V, and operating temperature range -55ºC-+105ºC (5000 hours assured), and RoHS compliance.
Learn More

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 20000   Multiples: 500
Unit Price:
CHF -.--
Ext. Price:
CHF -.--
Est. Tariff:
This Product Ships FREE

Pricing (CHF)

Qty. Unit Price
Ext. Price
CHF 0.425 CHF 8’500.00

Similar Products