FN Series Aluminium Electrolytic Capacitors - SMD

Results: 253
Select Image Part # Mfr. Description Datasheet Availability Pricing (CHF) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Diameter Length Life Product Tolerance Ripple Current ESR Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Panasonic Industry Aluminium Electrolytic Capacitors - SMD 25VDC 150uF 20% AEC-Q200 Anti-Vib 1’048In Stock
Min.: 1
Mult.: 1
: 900

150 uF 25 VDC 6.3 mm (0.248 in) 8 mm (0.315 in) 2000 Hour High Temp Electrolytic Capacitors 20 % 280 mA 340 mOhms - 55 C + 105 C FN AEC-Q200 Reel, Cut Tape
Panasonic Industry Aluminium Electrolytic Capacitors - SMD 25VDC 180uF 20% 6.3x7.7mm AEC-Q200 2’041In Stock
Min.: 1
Mult.: 1
: 900

180 uF 25 VDC 6.3 mm (0.248 in) 7.7 mm (0.303 in) 2000 Hour High Temp Electrolytic Capacitors 20 % 280 mA 340 mOhms - 55 C + 105 C FN AEC-Q200 Reel, Cut Tape
Panasonic Industry Aluminium Electrolytic Capacitors - SMD 25VDC 180uF 20% 280mA AEC-Q200 2’778In Stock
6’300Expected 2/18/2027
Min.: 1
Mult.: 1
: 900

180 uF 25 VDC 6.3 mm (0.248 in) 7.7 mm (0.303 in) 2000 Hour High Temp Electrolytic Capacitors 20 % 280 mA 340 mOhms - 55 C + 105 C FN AEC-Q200 Reel, Cut Tape
Panasonic Industry Aluminium Electrolytic Capacitors - SMD 25VDC 180uF 20% AEC-Q200 Anti-Vib 1’036In Stock
900Expected 9/9/2026
Min.: 1
Mult.: 1
: 900

180 uF 25 VDC 6.3 mm (0.248 in) 8 mm (0.315 in) 2000 Hour High Temp Electrolytic Capacitors 20 % 280 mA 340 mOhms - 55 C + 105 C FN AEC-Q200 Reel, Cut Tape
Panasonic Industry Aluminium Electrolytic Capacitors - SMD 50VDC 82uF 20% 6.3x7.7mm AEC-Q200 111In Stock
3’600On Order
Min.: 1
Mult.: 1
: 900

82 uF 50 VDC 6.3 mm (0.248 in) 7.7 mm (0.303 in) 2000 Hour High Temp Electrolytic Capacitors 20 % 195 mA 680 mOhms - 55 C + 105 C FN AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Electrolytic Capacitors - SMD 50VDC 82uF 20% 195mA AEC-Q200 662In Stock
Min.: 1
Mult.: 1
: 900

82 uF 50 VDC 6.3 mm (0.248 in) 7.7 mm (0.303 in) 2000 Hour High Temp Electrolytic Capacitors 20 % 195 mA 680 mOhms - 55 C + 105 C FN AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Electrolytic Capacitors - SMD 6.3VDC 470uF 20% 6.3x7.7mm AEC-Q200 330In Stock
1’800Expected 9/10/2026
Min.: 1
Mult.: 1
: 900

470 uF 6.3 VDC 6.3 mm (0.248 in) 7.7 mm (0.303 in) 2000 Hour High Temp Electrolytic Capacitors 20 % 280 mA 340 mOhms - 55 C + 105 C FN AEC-Q200 Reel, Cut Tape
Panasonic Industry Aluminium Electrolytic Capacitors - SMD 6.3VDC 470uF 20% 280mA AEC-Q200 1’047In Stock
3’600Expected 11/19/2026
Min.: 1
Mult.: 1
: 900

470 uF 6.3 VDC 6.3 mm (0.248 in) 7.7 mm (0.303 in) 2000 Hour High Temp Electrolytic Capacitors 20 % 280 mA 340 mOhms - 55 C + 105 C FN AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Electrolytic Capacitors - SMD 6.3VDC 470uF 20% AEC-Q200 Anti-Vib 1’116In Stock
Min.: 1
Mult.: 1
: 900

470 uF 6.3 VDC 6.3 mm (0.248 in) 8 mm (0.315 in) 2000 Hour High Temp Electrolytic Capacitors 20 % 280 mA 340 mOhms - 55 C + 105 C FN AEC-Q200 Reel, Cut Tape
Panasonic Industry Aluminium Electrolytic Capacitors - SMD 35VDC 120uF 20% 6.3x7.7mm AEC-Q200 330In Stock
5’400On Order
Min.: 1
Mult.: 1
Max.: 900
: 900

120 uF 35 VDC 6.3 mm (0.248 in) 7.7 mm (0.303 in) 2000 Hour High Temp Electrolytic Capacitors 20 % 280 mA 340 mOhms - 55 C + 105 C FN AEC-Q200 Reel, Cut Tape
Panasonic Industry Aluminium Electrolytic Capacitors - SMD 35VDC 120uF 20% 280mA AEC-Q200 2’965In Stock
2’700Expected 9/17/2026
Min.: 1
Mult.: 1
: 900

120 uF 35 VDC 6.3 mm (0.248 in) 7.7 mm (0.303 in) 2000 Hour High Temp Electrolytic Capacitors 20 % 280 mA 340 mOhms - 55 C + 105 C FN AEC-Q200 Reel, Cut Tape
Panasonic Industry Aluminium Electrolytic Capacitors - SMD 10VDC 100uF 20% 160mA AEC-Q200 11In Stock
13’000On Order
Min.: 1
Mult.: 1
Max.: 1’000
: 1’000

100 uF 10 VDC 5 mm (0.197 in) 5.8 mm (0.228 in) 2000 Hour High Temp Electrolytic Capacitors 20 % 160 mA 700 mOhms - 55 C + 105 C FN AEC-Q200 Reel, Cut Tape
Panasonic Industry Aluminium Electrolytic Capacitors - SMD 50VDC 68uF 20% 195mA AEC-Q200 5In Stock
9’000On Order
Min.: 1
Mult.: 1
Max.: 900
: 900

68 uF 50 VDC 6.3 mm (0.248 in) 7.7 mm (0.303 in) 2000 Hour High Temp Electrolytic Capacitors 20 % 195 mA 680 mOhms - 55 C + 105 C FN AEC-Q200 Reel, Cut Tape
Panasonic Industry Aluminium Electrolytic Capacitors - SMD 35VDC 100uF 20% 280mA AEC-Q200 1In Stock
40’500On Order
Min.: 1
Mult.: 1
: 900

100 uF 35 VDC 6.3 mm (0.248 in) 7.7 mm (0.303 in) 2000 Hour High Temp Electrolytic Capacitors 20 % 280 mA 340 mOhms - 55 C + 105 C FN AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Electrolytic Capacitors - SMD 35VDC 470uF 20% 850mA AEC-Q200
9’000Expected 10/2/2026
Min.: 1
Mult.: 1
Max.: 500
: 500

470 uF 35 VDC 10 mm (0.394 in) 10.2 mm (0.402 in) 2000 Hour High Temp Electrolytic Capacitors 20 % 850 mA 80 mOhms - 55 C + 105 C FN AEC-Q200 Reel, Cut Tape
Panasonic Industry Aluminium Electrolytic Capacitors - SMD 100VDC 47uF 20% AEC-Q200 Anti-Vib
3’000Expected 10/22/2026
Min.: 1
Mult.: 1
: 500

47 uF 100 VDC 10 mm (0.394 in) 10.5 mm (0.413 in) 2000 Hour Aluminum Electrolytic Capacitors 20 % 200 mA 700 mOhms - 55 C + 105 C FN AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Electrolytic Capacitors - SMD 16VDC 100uF 20% 160mA AEC-Q200
8’000Expected 9/24/2026
Min.: 1
Mult.: 1
Max.: 1’000
: 1’000

100 uF 16 VDC 5 mm (0.197 in) 5.8 mm (0.228 in) 2000 Hour High Temp Electrolytic Capacitors 20 % 160 mA 700 mOhms - 55 C + 105 C FN AEC-Q200 Reel, Cut Tape
Panasonic Industry Aluminium Electrolytic Capacitors - SMD 25VDC 330uF 20% 8x10.2mm AEC-Q200
2’500On Order
Min.: 1
Mult.: 1
: 500

330 uF 25 VDC 8 mm (0.315 in) 10.2 mm (0.402 in) 2000 Hour High Temp Electrolytic Capacitors 20 % 600 mA 160 mOhms - 55 C + 105 C FN AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Electrolytic Capacitors - SMD 50VDC 220uF 20% 10x10.2mm AEC-Q200
2’017On Order
Min.: 1
Mult.: 1
: 500

220 uF 50 VDC 10 mm (0.394 in) 10.2 mm (0.402 in) 2000 Hour High Temp Electrolytic Capacitors 20 % 670 mA 180 mOhms - 55 C + 105 C FN AEC-Q200 Reel, Cut Tape
Panasonic Industry Aluminium Electrolytic Capacitors - SMD 63VDC 10uF 20% 6.3x5.8mm AEC-Q200
2’709Expected 9/10/2026
Min.: 1
Mult.: 1
: 1’000

10 uF 63 VDC 6.3 mm (0.248 in) 5.8 mm (0.228 in) 2000 Hour Aluminum Electrolytic Capacitors 20 % 80 mA 1.5 Ohms - 55 C + 105 C FN AEC-Q200 Reel, Cut Tape
Panasonic Industry Aluminium Electrolytic Capacitors - SMD 63VDC 100uF 20% 10x10.2mm AEC-Q200
2’998On Order
Min.: 1
Mult.: 1
: 500

100 uF 63 VDC 10 mm (0.394 in) 10.2 mm (0.402 in) 2000 Hour Aluminum Electrolytic Capacitors 20 % 400 mA 350 mOhms - 55 C + 105 C FN AEC-Q200 Reel, Cut Tape
Panasonic Industry Aluminium Electrolytic Capacitors - SMD 63VDC 47uF 20% 8x10.2mm AEC-Q200
1’786On Order
Min.: 1
Mult.: 1
: 500

47 uF 63 VDC 8 mm (0.315 in) 10.2 mm (0.402 in) 2000 Hour Aluminum Electrolytic Capacitors 20 % 250 mA 650 mOhms - 55 C + 105 C FN AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Electrolytic Capacitors - SMD 80VDC 33uF 20% 8x10.2mm AEC-Q200
999Expected 10/1/2026
Min.: 1
Mult.: 1
: 500

33 uF 80 VDC 8 mm (0.315 in) 10.2 mm (0.402 in) 2000 Hour Aluminum Electrolytic Capacitors 20 % 130 mA 1.3 Ohms - 55 C + 105 C FN AEC-Q200 Reel, Cut Tape
Panasonic Industry Aluminium Electrolytic Capacitors - SMD 80VDC 82uF 20% 10x10.2mm AEC-Q200
1’000Expected 11/26/2026
Min.: 1
Mult.: 1
Max.: 500
: 500

82 uF 80 VDC 10 mm (0.394 in) 10.2 mm (0.402 in) 2000 Hour Aluminum Electrolytic Capacitors 20 % 200 mA 700 mOhms - 55 C + 105 C FN AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Electrolytic Capacitors - SMD 80VDC 82uF 20% 200mA AEC-Q200
1’000Expected 11/26/2026
Min.: 1
Mult.: 1
Max.: 500
: 500

82 uF 80 VDC 10 mm (0.394 in) 10.2 mm (0.402 in) 2000 Hour Aluminum Electrolytic Capacitors 20 % 200 mA 700 mOhms - 55 C + 105 C FN AEC-Q200 Reel, Cut Tape