MouseReel Film Capacitors

Results: 1’490
Select Image Part # Mfr. Description Datasheet Availability Pricing (CHF) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins ESR Height Package/Case Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
KYOCERA AVX Film Capacitors 50V 1000pF 5% 1206 26’415In Stock
Min.: 1
Mult.: 1
: 3’500

1 nF 50 VDC SMD/SMT Polyethylene Naphthalate (PEN) 3.2 mm (0.126 in) 1.6 mm (0.063 in) Stacked Film Capacitors 40 VAC 5 % 2 Pin 1.15 mm (0.045 in) 1206 (3216 metric) - 55 C + 125 C CB PEN Reel, Cut Tape, MouseReel
KYOCERA AVX Film Capacitors 100V 0.1uF 5% 1812 6’358In Stock
11’900Expected 4/12/2027
Min.: 1
Mult.: 1
: 700

100 nF 100 VDC SMD/SMT Polyethylene Naphthalate (PEN) 4.5 mm (0.177 in) 3.2 mm (0.126 in) Stacked Film Capacitors 63 VAC 5 % 2 Pin 3 mm (0.118 in) 1812 (4532 metric) - 55 C + 125 C CB PEN Reel, Cut Tape, MouseReel
KYOCERA AVX Film Capacitors 16V 0.01uF 5% 1206 4’472In Stock
Min.: 1
Mult.: 1
Max.: 7’000
: 3’500

10 nF 16 VDC SMD/SMT Polyphenylene Sulfide (PPS) 3.3 mm (0.13 in) 1.6 mm (0.063 in) Stacked Film Capacitors 10 VAC 5 % 2 Pin 1.15 mm (0.045 in) 1206 (3216 metric) - 55 C + 125 C CB PPS Reel, Cut Tape, MouseReel
KYOCERA AVX Film Capacitors 400V 0.027uF 10% 1’511In Stock
Min.: 1
Mult.: 1
: 2’800

27 nF 200 VDC SMD/SMT Polyethylene Naphthalate (PEN) Stacked Film Capacitors - 55 C + 125 C CB PEN Reel, Cut Tape, MouseReel
KYOCERA AVX Film Capacitors 630V 0.1uF 10% 902In Stock
Min.: 1
Mult.: 1
: 700

100 nF 630 VDC SMD/SMT Polyethylene Terephthalate (PET) 12.8 mm (0.504 in) 10.2 mm (0.402 in) Stacked Film Capacitors 250 VAC 10 % 2 Pin 5 mm (0.197 in) - 40 C + 125 C CB PET-HT Reel, Cut Tape, MouseReel
KYOCERA AVX Film Capacitors 630V 0.27uF 5% 596In Stock
Min.: 1
Mult.: 1
Max.: 600
: 300

270 nF 630 VDC SMD/SMT Polyethylene Terephthalate (PET) 15.3 mm (0.602 in) 13.7 mm (0.539 in) Stacked Film Capacitors 250 VAC 5 % 2 Pin 7.2 mm (0.283 in) - 40 C + 125 C CB PET-HT Reel, Cut Tape, MouseReel
KYOCERA AVX Film Capacitors 400V 0.047uF 5% 1’549In Stock
Min.: 1
Mult.: 1
: 2’250

47 nF 400 VDC SMD/SMT Polyethylene Naphthalate (PEN) 7.2 mm (0.283 in) 6.1 mm (0.24 in) Stacked Film Capacitors 200 VAC 5 % 2 Pin 3.2 mm (0.126 in) - 55 C + 125 C CB PEN Reel, Cut Tape, MouseReel
Panasonic Industry Film Capacitors 470pF 16VDC 2% PPS FILM 0603 33’970In Stock
Min.: 1
Mult.: 1
: 4’000

470 pF 16 VDC SMD/SMT Polyphenylene Sulfide (PPS) 1.6 mm (0.063 in) 0.8 mm (0.031 in) Stacked Film Capacitors 2 % 2 Pin 0.7 mm (0.028 in) 0603 (1608 metric) - 55 C + 125 C ECHU(X) Reel, Cut Tape, MouseReel
Panasonic Industry Film Capacitors 0.056uF 50VDC 2% PPS FILM 1913 4’357In Stock
Min.: 1
Mult.: 1
: 3’000

56 nF 50 VDC SMD/SMT Polyphenylene Sulfide (PPS) 4.8 mm (0.189 in) 3.3 mm (0.13 in) Stacked Film Capacitors 2 % 2 Pin 1.5 mm (0.059 in) 1913 (4833 metric) - 55 C + 125 C ECHU(X) Reel, Cut Tape, MouseReel
Panasonic Industry Film Capacitors 3300pF 16VDC 5% PPS FILM 0805 11’052In Stock
Min.: 1
Mult.: 1
: 3’000

3.3 nF 16 VDC SMD/SMT Polyphenylene Sulfide (PPS) 2 mm (0.079 in) 1.25 mm (0.049 in) Stacked Film Capacitors 5 % 2 Pin 0.9 mm (0.035 in) 0805 (2012 metric) - 55 C + 125 C ECHU(X) Reel, Cut Tape, MouseReel
Panasonic Industry Film Capacitors 0.12uF 50VDC 5% PPS FILM 2416 4’643In Stock
Min.: 1
Mult.: 1
: 3’000

120 nF 50 VDC SMD/SMT Polyphenylene Sulfide (PPS) 6 mm (0.236 in) 4.1 mm (0.161 in) Stacked Film Capacitors 5 % 2 Pin 1.9 mm (0.075 in) 2416 (6041 metric) - 55 C + 125 C ECHU(X) Reel, Cut Tape, MouseReel
KYOCERA AVX Film Capacitors 25V .10uF 5% 13’032In Stock
Min.: 1
Mult.: 1
: 2’000

100 nF 25 VDC SMD/SMT Polyethylene Naphthalate (PEN) 3.2 mm (0.126 in) 2.49 mm (0.098 in) Stacked Film Capacitors 16 VAC 5 % 2 Pin 2.31 mm (0.091 in) 1210 (3225 metric) - 55 C + 125 C CB PEN Reel, Cut Tape, MouseReel
KYOCERA AVX Film Capacitors 63V 0.022uF 10% 4’206In Stock
Min.: 1
Mult.: 1
: 1’200

22 nF 63 VDC SMD/SMT Polyethylene Naphthalate (PEN) 4.7 mm (0.185 in) 3.2 mm (0.126 in) Stacked Film Capacitors 40 VAC 10 % 2 Pin 2 mm (0.079 in) - 55 C + 125 C CB PEN Reel, Cut Tape, MouseReel
KYOCERA AVX Film Capacitors 100V 0.01uF 10% 2’200In Stock
Min.: 1
Mult.: 1
: 1’200

10 nF 250 VDC SMD/SMT Polyethylene Naphthalate (PEN) 4.7 mm (0.185 in) 3.2 mm (0.126 in) Stacked Film Capacitors 160 VAC 10 % 2 Pin 2 mm (0.079 in) - 55 C + 125 C CB PEN Reel, Cut Tape, MouseReel
KYOCERA AVX Film Capacitors 250V 0.068uF 5% 5’618In Stock
Min.: 1
Mult.: 1
: 2’800

68 nF 250 VDC SMD/SMT Polyethylene Naphthalate (PEN) 5.8 mm (0.228 in) 5 mm (0.197 in) Stacked Film Capacitors 160 VAC 5 % 2 Pin 4 mm (0.157 in) - 55 C + 125 C CB PEN Reel, Cut Tape, MouseReel
Panasonic Industry Film Capacitors .068uF 100VDC 5% PPS FLM 2416 1’918In Stock
Min.: 1
Mult.: 1
: 2’000

68 nF 100 VDC SMD/SMT Polyphenylene Sulfide (PPS) 6 mm (0.236 in) 4.1 mm (0.161 in) Stacked Film Capacitors 5 % 3.2 mm (0.126 in) 2416 (6041 metric) ECHU(C) Reel, Cut Tape, MouseReel
KYOCERA AVX Film Capacitors 250V 0.033uF 5% 3’399In Stock
Min.: 1
Mult.: 1
: 3’500

33 nF 250 VDC SMD/SMT Polyethylene Naphthalate (PEN) 5.8 mm (0.228 in) 5 mm (0.197 in) Stacked Film Capacitors 160 VAC 5 % 2 Pin 2 mm (0.079 in) - 55 C + 125 C CB PEN Reel, Cut Tape, MouseReel
Panasonic Industry Film Capacitors .01uF 100VDC 2% PPS FLM 1913 4’058In Stock
Min.: 1
Mult.: 1
: 3’000

10 nF 100 VDC SMD/SMT Polyphenylene Sulfide (PPS) 4.8 mm (0.189 in) 3.3 mm (0.13 in) Stacked Film Capacitors 2 % 2 Pin 1.4 mm (0.055 in) 1913 (4833 metric) - 55 C + 105 C ECHU(C) Reel, Cut Tape, MouseReel
KYOCERA AVX Film Capacitors 16V 4700pF 5% 3’707In Stock
Min.: 1
Mult.: 1
: 3’500

4.7 nF 16 VDC SMD/SMT Polyphenylene Sulfide (PPS) 3.3 mm (0.13 in) 1.6 mm (0.063 in) Stacked Film Capacitors 10 VAC 5 % 2 Pin 1.15 mm (0.045 in) - 55 C + 125 C CB PPS Reel, Cut Tape, MouseReel
KYOCERA AVX Film Capacitors 63V 4.7uF 5% 500In Stock
Min.: 1
Mult.: 1
Max.: 1’000
: 500

4.7 uF 50 VDC SMD/SMT Polyethylene Terephthalate (PET) 15.3 mm (0.602 in) 13.7 mm (0.539 in) Stacked Film Capacitors 40 VAC 5 % 2 Pin 4.9 mm (0.193 in) - 55 C + 100 C CB PET-HT Reel, Cut Tape, MouseReel
KYOCERA AVX Film Capacitors 250V 1uF 5% 1’769In Stock
400Expected 10/13/2026
Min.: 1
Mult.: 1
Max.: 800
: 400

1 uF 250 VDC SMD/SMT Polyethylene Terephthalate (PET) 15.19 mm (0.598 in) 13.69 mm (0.539 in) Stacked Film Capacitors 160 VAC 5 % 2 Pin 5.99 mm (0.236 in) 6050 - 55 C + 125 C CB PET-HT Reel, Cut Tape, MouseReel
Panasonic Industry Film Capacitors 0.056uF 50VDC 5% PPS FILM 1913 4’076In Stock
Min.: 1
Mult.: 1
: 3’000

56 nF 50 VDC SMD/SMT Polyphenylene Sulfide (PPS) 4.8 mm (0.189 in) 3.3 mm (0.13 in) Stacked Film Capacitors 5 % 2 Pin 1.9 mm (0.075 in) 2416 (6041 metric) - 55 C + 125 C ECHU(X) Reel, Cut Tape, MouseReel
Panasonic Industry Film Capacitors 0.068uF 50VDC 2% PPS FILM 1913 5’838In Stock
Min.: 1
Mult.: 1
: 3’000

68 nF 50 VDC SMD/SMT Polyphenylene Sulfide (PPS) 4.8 mm (0.189 in) 3.3 mm (0.13 in) Stacked Film Capacitors 2 % 2 Pin 1.5 mm (0.059 in) 1913 (4833 metric) - 55 C + 125 C ECHU(X) Reel, Cut Tape, MouseReel
KYOCERA AVX Film Capacitors 50V 0.1uF 2% 605In Stock
Min.: 1
Mult.: 1
: 900

100 nF 50 VDC SMD/SMT Polyphenylene Sulfide (PPS) 4.5 mm (0.177 in) 3.2 mm (0.126 in) Stacked Film Capacitors 40 VAC 2 % 2 Pin 2.4 mm (0.094 in) - 55 C + 125 C CB PPS Reel, Cut Tape, MouseReel
KYOCERA AVX Film Capacitors 63V 1.5uF 10% 1’650In Stock
Min.: 1
Mult.: 1
: 1’800

1.5 uF 63 VDC SMD/SMT Polyethylene Naphthalate (PEN) 7.3 mm (0.287 in) 6.1 mm (0.24 in) Stacked Film Capacitors 40 VAC 10 % 2 Pin 4.7 mm (0.185 in) - 55 C + 125 C CB PEN Reel, Cut Tape, MouseReel