0603 Reel Multilayer Ceramic Capacitors MLCC - SMD/SMT

Results: 46’737
Select Image Part # Mfr. Description Datasheet Availability Pricing (CHF) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Dielectric Tolerance Case Code - in Case Code - mm Termination Style Termination Minimum Operating Temperature Maximum Operating Temperature Length Width Height Product Qualification Series Packaging
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 470pF C0G 0603 2% 7’678In Stock
4’000Expected 10/13/2026
Min.: 1
Mult.: 1
Max.: 16’000
: 4’000

470 pF 100 VDC C0G (NP0) 2 % 0603 1608 SMD/SMT Standard - 55 C + 125 C 1.6 mm (0.063 in) 0.81 mm (0.032 in) General Type MLCCs KGM Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 150pF X7R 0603 20% 7’938In Stock
Min.: 1
Mult.: 1
: 4’000

150 pF 16 VDC X7R 20 % 0603 1608 SMD/SMT Standard - 55 C + 125 C 1.6 mm (0.063 in) 0.81 mm (0.032 in) General Type MLCCs KGM Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 1uF Y5V 0603 +80 -20% 60’472In Stock
Min.: 1
Mult.: 1
Max.: 16’000
: 4’000

1 uF 16 VDC Y5V - 20 %, + 80 % 0603 1608 SMD/SMT Standard - 30 C + 85 C 1.6 mm (0.063 in) 0.81 mm (0.032 in) General Type MLCCs KGM Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V 4.7uF X5R 0603 2 0% 7’666In Stock
Min.: 1
Mult.: 1
Max.: 16’000
: 4’000

4.7 uF 10 VDC X5R 20 % 0603 1608 SMD/SMT Standard - 55 C + 85 C 1.6 mm (0.063 in) 0.81 mm (0.032 in) General Type MLCCs KGM Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 6.3V 10uF X5R 0603 2 0% 28’485In Stock
15’000Expected 11/10/2026
Min.: 1
Mult.: 1
Max.: 30’000
: 15’000

10 uF 6.3 VDC X5R 20 % 0603 1608 SMD/SMT Standard - 55 C + 85 C 1.6 mm (0.063 in) 0.81 mm (0.032 in) General Type MLCCs KGM Reel, Cut Tape, MouseReel
KEMET Multilayer Ceramic Capacitors MLCC - SMD/SMT 630V 0.001uF X7R AUTO 5% Flex VW 80808 1’744In Stock
Min.: 1
Mult.: 1
Max.: 16’000
: 4’000

1 nF 630 VDC X7R 5 % 0603 1608 SMD/SMT Flexible (Soft) - 55 C + 125 C 1.6 mm (0.063 in) 0.8 mm (0.031 in) AEC-Q200 SMD Auto X7R VW80808 Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V .001uF C0G 0603 5% 8’928In Stock
Min.: 1
Mult.: 1
Max.: 16’000
: 4’000

1 nF 100 VDC C0G (NP0) 5 % 0603 1608 SMD/SMT Standard - 55 C + 125 C 1.6 mm (0.063 in) 0.81 mm (0.032 in) General Type MLCCs KGM Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 6.3V 4.7uF X5R 0603 10% 14’802In Stock
40’000On Order
Min.: 1
Mult.: 1
Max.: 16’000
: 4’000

4.7 uF 6.3 VDC X5R 10 % 0603 1608 SMD/SMT Standard - 55 C + 85 C 1.6 mm (0.063 in) 0.81 mm (0.032 in) General Type MLCCs KGM Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V .22uF X7R 0603 1 0% 36’441In Stock
Min.: 1
Mult.: 1
Max.: 30’000
: 15’000

220 nF 25 VDC X7R 10 % 0603 1608 SMD/SMT Standard - 55 C + 125 C 1.6 mm (0.063 in) 0.81 mm (0.032 in) General Type MLCCs KGM Reel, Cut Tape, MouseReel
TAIYO YUDEN Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 1uF 0603 X7R 10% AECQ2 20’873In Stock
18’000Expected 11/23/2026
Min.: 1
Mult.: 1
: 3’000

1 uF 25 VDC X7R 10 % 0603 1608 SMD/SMT Flexible (Soft) - 55 C + 125 C 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.8 mm (0.031 in) Automotive MLCCs MAJC Reel, Cut Tape, MouseReel
TAIYO YUDEN Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 1uF 0603 X7R 20% AECQ2 6’351In Stock
Min.: 1
Mult.: 1
: 3’000

1 uF 25 VDC X7R 20 % 0603 1608 SMD/SMT Flexible (Soft) - 55 C + 125 C 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.8 mm (0.031 in) Automotive MLCCs MAJC Reel, Cut Tape, MouseReel
TAIYO YUDEN Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.1uF 0603 X7R 10% AECQ2 62’472In Stock
51’000Expected 11/19/2026
Min.: 1
Mult.: 1
: 3’000

100 nF 50 VDC X7R 10 % 0603 1608 SMD/SMT Flexible (Soft) - 55 C + 125 C 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.8 mm (0.031 in) Automotive MLCCs MAJC Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V .22uF X7R 0603 1 0% AEC-Q200 FLEXITER 15’506In Stock
Min.: 1
Mult.: 1
Max.: 16’000
: 4’000

220 nF 25 VDC X7R 10 % 0603 1608 SMD/SMT Flexible (Soft) - 55 C + 125 C 1.6 mm (0.063 in) 0.81 mm (0.032 in) 0.35 mm (0.014 in) Automotive MLCCs AEC-Q200 KAF Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 15pF C0G 0603 1 % AEC-Q200 11’595In Stock
Min.: 1
Mult.: 1
Max.: 16’000
: 4’000

15 pF 100 VDC C0G (NP0) 1 % 0603 1608 SMD/SMT Standard - 55 C + 125 C 1.6 mm (0.063 in) 0.81 mm (0.032 in) Automotive MLCCs AEC-Q200 KAM Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 1.0UF 16V 10% 0603 36’964In Stock
Min.: 1
Mult.: 1
Max.: 30’000
: 15’000

1 uF 16 VDC X7R 10 % 0603 1608 SMD/SMT Standard - 55 C + 125 C 1.6 mm (0.063 in) 0.81 mm (0.032 in) 1 mm (0.039 in) General Type MLCCs KGM Reel, Cut Tape, MouseReel
KEMET Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 100000pF 5% X7R 1608 AEC-Q200 4’329In Stock
30’000Expected 10/23/2026
Min.: 1
Mult.: 1
Max.: 30’000
: 15’000

100 nF 100 VDC X7R 5 % 0603 1608 SMD/SMT Standard - 55 C + 125 C 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.8 mm (0.031 in) Automotive MLCCs AEC-Q200 SMD AUTO X7R Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 12pF C0G 0603 1 % AEC-Q200 10’482In Stock
Min.: 1
Mult.: 1
Max.: 16’000
: 4’000

12 pF 100 VDC C0G (NP0) 1 % 0603 1608 SMD/SMT Standard - 55 C + 125 C 1.6 mm (0.063 in) 0.81 mm (0.032 in) Automotive MLCCs AEC-Q200 KAM Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 6.3V 2.2uF X5R 0603 20% 13’794In Stock
Min.: 1
Mult.: 1
Max.: 16’000
: 4’000

2.2 uF 6.3 VDC X5R 20 % 0603 1608 SMD/SMT Standard - 55 C + 85 C 1.6 mm (0.063 in) 0.81 mm (0.032 in) General Type MLCCs KGM Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 1uF X5R 0603 20% 10’244In Stock
Min.: 1
Mult.: 1
Max.: 16’000
: 4’000

1 uF 25 VDC X5R 20 % 0603 1608 SMD/SMT Standard - 55 C + 85 C 1.6 mm (0.063 in) 0.81 mm (0.032 in) General Type MLCCs KGM Reel, Cut Tape, MouseReel
Murata Electronics Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 22uF 2.5VDC 20% X8N AEC-Q200 7’292In Stock
Min.: 1
Mult.: 1
: 10’000

22 uF 2.5 VDC X8N 20 % 0603 1608 SMD/SMT Standard - 55 C + 155 C 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.8 mm (0.031 in) Automotive MLCCs AEC-Q200 GCM Reel, Cut Tape
Murata Electronics Multilayer Ceramic Capacitors MLCC - SMD/SMT 16’088In Stock
10’000Expected 12/8/2026
Min.: 1
Mult.: 1
: 10’000

12 pF 250 VDC C0G (NP0) 1 % 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) GRM Reel, Cut Tape
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 47pF C0G 0603 1 % 29’365In Stock
15’000Expected 1/19/2027
Min.: 1
Mult.: 1
Max.: 30’000
: 15’000

47 pF 50 VDC C0G (NP0) 1 % 0603 1608 SMD/SMT Standard - 55 C + 125 C 1.6 mm (0.063 in) 0.81 mm (0.032 in) General Type MLCCs KGM Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V .001uF C0G 0603 1% 8’039In Stock
Min.: 1
Mult.: 1
Max.: 16’000
: 4’000

1 nF 100 VDC C0G (NP0) 1 % 0603 1608 SMD/SMT Standard - 55 C + 125 C 1.6 mm (0.063 in) 0.81 mm (0.032 in) General Type MLCCs KGM Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V 1uF Y5V 0603 +80 -20% 41’473In Stock
Min.: 1
Mult.: 1
Max.: 30’000
: 15’000

1 uF 10 VDC Y5V - 20 %, + 80 % 0603 1608 SMD/SMT Standard - 30 C + 85 C 1.6 mm (0.063 in) 0.81 mm (0.032 in) General Type MLCCs KGM Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 1800pF C0G 0603 10% 3’990In Stock
Min.: 1
Mult.: 1
: 4’000

1.8 nF 50 VDC C0G (NP0) 10 % 0603 1608 SMD/SMT Standard - 55 C + 125 C 1.6 mm (0.063 in) 0.81 mm (0.032 in) General Type MLCCs KGM Reel, Cut Tape, MouseReel