- 30 C Multilayer Ceramic Capacitors MLCC - SMD/SMT

Results: 770
Select Image Part # Mfr. Description Datasheet Availability Pricing (CHF) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Dielectric Tolerance Case Code - in Case Code - mm Termination Style Termination Minimum Operating Temperature Maximum Operating Temperature Length Width Height Product Series Packaging
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM32KV51C106ZU NW G LOB PN 16V 10uF Y5V A 581-KGM32KV51C106ZU 688In Stock
4’000Expected 12/29/2026
Min.: 1
Mult.: 1
: 2’000

10 uF 16 VDC Y5V - 20 %, + 80 % 1210 3225 SMD/SMT Standard - 30 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) General Type MLCCs Y5V Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM32KV51A226ZU NW G LOB PN 10V 22uF Y5V A 581-KGM32KV51A226ZU 1’810In Stock
6’000Expected 12/14/2026
Min.: 1
Mult.: 1
Max.: 8’000
: 2’000

22 uF 10 VDC Y5V - 20 %, + 80 % 1210 3225 SMD/SMT Standard - 30 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) General Type MLCCs Y5V Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 10uF Y5V 1812 -2 0% +80% 67In Stock
17’000On Order
Min.: 1
Mult.: 1
Max.: 2’000
: 500

10 uF 50 VDC Y5V - 20 %, + 80 % 1812 4532 SMD/SMT Standard - 30 C + 85 C 4.5 mm (0.177 in) 3.2 mm (0.126 in) 2.79 mm (0.11 in) General Type MLCCs Y5V Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 6.3V .047uF Y5V 0201 +80-20% 14’970In Stock
Min.: 1
Mult.: 1
: 15’000

47 nF 6.3 VDC Y5V - 20 %, + 80 % 0201 0603 SMD/SMT Standard - 30 C + 85 C 0.6 mm (0.024 in) 0.3 mm (0.012 in) General Type MLCCs KGM Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V .1uF Y5V 0402 +8 0-20% 36’753In Stock
Min.: 1
Mult.: 1
: 10’000

100 nF 16 VDC Y5V - 20 %, + 80 % 0402 1005 SMD/SMT Standard - 30 C + 85 C 1 mm (0.039 in) 0.5 mm (0.02 in) General Type MLCCs KGM Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V .1uF Y5V 0603 +8 0-20% 3’990In Stock
Min.: 1
Mult.: 1
: 4’000

100 nF 16 VDC Y5V - 20 %, + 80 % 0603 1608 SMD/SMT Standard - 30 C + 85 C 1.6 mm (0.063 in) 0.81 mm (0.032 in) General Type MLCCs KGM Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V .22uF Y5V 0603 + 80-20% 4’000In Stock
Min.: 1
Mult.: 1
: 4’000

220 nF 16 VDC Y5V - 20 %, + 80 % 0603 1608 SMD/SMT Standard - 30 C + 85 C 1.6 mm (0.063 in) 0.81 mm (0.032 in) General Type MLCCs KGM Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V .33uF Y5V 0603 + 80-20% 1’588In Stock
Min.: 1
Mult.: 1
: 4’000

330 nF 16 VDC Y5V - 20 %, + 80 % 0603 1608 SMD/SMT Standard - 30 C + 85 C 1.6 mm (0.063 in) 0.81 mm (0.032 in) General Type MLCCs KGM Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V .1uF Y5V 0603 +8 0-20% 3’991In Stock
172’000On Order
Min.: 1
Mult.: 1
Max.: 16’000
: 4’000

100 nF 25 VDC Y5V - 20 %, + 80 % 0603 1608 SMD/SMT Standard - 30 C + 85 C 1.6 mm (0.063 in) 0.81 mm (0.032 in) General Type MLCCs KGM Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V .1uF Y5V 0603 +8 0-20% 13’247In Stock
80’000Expected 9/2/2026
Min.: 1
Mult.: 1
Max.: 16’000
: 4’000

100 nF 50 VDC Y5V - 20 %, + 80 % 0603 1608 SMD/SMT Standard - 30 C + 85 C 1.6 mm (0.063 in) 0.81 mm (0.032 in) General Type MLCCs KGM Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 1uF Y5V 0805 +80 -20% 4’000In Stock
Min.: 1
Mult.: 1
: 4’000

1 uF 16 VDC Y5V - 20 %, + 80 % 0805 2012 SMD/SMT Standard - 30 C + 85 C 2.01 mm (0.079 in) 1.25 mm (0.049 in) General Type MLCCs KGM Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 1uF Y5V 1206 +80 -20% 2’550In Stock
Min.: 1
Mult.: 1
: 4’000

1 uF 50 VDC Y5V - 20 %, + 80 % 1206 3216 SMD/SMT Standard - 30 C + 85 C 3.2 mm (0.126 in) 1.6 mm (0.063 in) General Type MLCCs KGM Reel, Cut Tape, MouseReel
YAGEO Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 0.22uF Y5V 0603 -20/+80% 8’974In Stock
Min.: 1
Mult.: 1
: 4’000

220 nF 16 VDC Y5V - 20 %, + 80 % 0603 1608 SMD/SMT Standard - 30 C + 85 C 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.8 mm (0.031 in) General Type MLCCs CC Reel, Cut Tape, MouseReel
YAGEO Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V 1uF Y5V 0402 20% HI CV 46’187In Stock
Min.: 1
Mult.: 1
: 10’000

1 uF 10 VDC Y5V 20 % 0402 1005 SMD/SMT Standard - 30 C + 85 C 1 mm (0.039 in) 0.5 mm (0.02 in) 0.5 mm (0.02 in) General Type MLCCs CC Reel, Cut Tape, MouseReel
YAGEO Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 2.2uF Y5V 0603 20% HI CV 19’965In Stock
Min.: 1
Mult.: 1
: 4’000

2.2 uF 16 VDC Y5V 20 % 0603 1608 SMD/SMT Standard - 30 C + 85 C 1.6 mm (0.063 in) 0.81 mm (0.031 in) 0.8 mm (0.031 in) General Type MLCCs CC Reel, Cut Tape, MouseReel
YAGEO Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V 4.7uF Y5V 0805 20% HI CV 12’581In Stock
Min.: 1
Mult.: 1
: 4’000

4.7 uF 10 VDC Y5V 20 % 0805 2012 SMD/SMT Standard - 30 C + 85 C 2 mm (0.079 in) 1.2 mm (0.049 in) 0.85 mm (0.033 in) General Type MLCCs CC Reel, Cut Tape, MouseReel
YAGEO Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 2.2uF Y5V 1206 20% HI CV 9’140In Stock
Min.: 1
Mult.: 1
: 4’000

2.2 uF 25 VDC Y5V 20 % 1206 3216 SMD/SMT Standard - 30 C + 85 C 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.85 mm (0.033 in) General Type MLCCs CC Reel, Cut Tape, MouseReel
YAGEO Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 10uF Y5V 1210 20% HI CV 1’055In Stock
Min.: 1
Mult.: 1
: 2’000

10 uF 16 VDC Y5V 20 % 1210 3225 SMD/SMT Standard - 30 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.6 mm (0.063 in) General Type MLCCs CC Reel, Cut Tape, MouseReel
YAGEO Multilayer Ceramic Capacitors MLCC - SMD/SMT 35V 10uF Y5V 1210 - 20%+80 % HI CV 966In Stock
6’000On Order
Min.: 1
Mult.: 1
Max.: 8’000
: 2’000

10 uF 35 VDC Y5V - 20 %, + 80 % 1210 3225 SMD/SMT Standard - 30 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) General Type MLCCs CC Reel, Cut Tape, MouseReel
YAGEO Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V 22uF Y5V 1210 - 20%+80 % HI CV 2’308In Stock
8’000Expected 10/9/2026
Min.: 1
Mult.: 1
Max.: 8’000
: 2’000

22 uF 10 VDC Y5V - 20 %, + 80 % 1210 3225 SMD/SMT Standard - 30 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.6 mm (0.063 in) General Type MLCCs CC Reel, Cut Tape, MouseReel
YAGEO Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 10uF Y5V 1210 - 20%+80 % HI CV 1’992In Stock
Min.: 1
Mult.: 1
: 2’000

10 uF 16 VDC Y5V - 20 %, + 80 % 1210 3225 SMD/SMT Standard - 30 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.5 mm (0.059 in) General Type MLCCs CC Reel, Cut Tape, MouseReel
YAGEO Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 22uF Y5V 1210 - 20%+80 % HI CV 11In Stock
8’000Expected 10/23/2026
Min.: 1
Mult.: 1
: 2’000

22 uF 16 VDC Y5V - 20 %, + 80 % 1210 3225 SMD/SMT Standard - 30 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.6 mm (0.063 in) General Type MLCCs CC Reel, Cut Tape, MouseReel
YAGEO Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V 22uF Y5V 1206 20% HI CV 2’043In Stock
Min.: 1
Mult.: 1
Max.: 4’000
: 2’000

22 uF 10 VDC Y5V 20 % 1206 3216 SMD/SMT Standard - 30 C + 85 C 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.6 mm (0.063 in) General Type MLCCs CC Reel, Cut Tape, MouseReel
YAGEO Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 10uF Y5V 1206 20% HI CV 4’287In Stock
Min.: 1
Mult.: 1
: 3’000

10 uF 16 VDC Y5V 20 % 1206 3216 SMD/SMT Standard - 30 C + 85 C 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.15 mm (0.045 in) General Type MLCCs CC Reel, Cut Tape, MouseReel
YAGEO Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 1uF Y5V 1206 20% HI CV 2’520In Stock
Min.: 1
Mult.: 1
: 4’000

1 uF 16 VDC Y5V 20 % 1206 3216 SMD/SMT Standard - 30 C + 85 C 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.9 mm (0.075 in) General Type MLCCs CC Reel, Cut Tape, MouseReel