Nichicon Aluminium Organic Polymer Capacitors

Results: 2’520
Select Image Part # Mfr. Description Datasheet Availability Pricing (CHF) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Width Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Height Diameter Package Type Series Qualification Packaging
Nichicon Aluminium Organic Polymer Capacitors 180UF 50V ESR=19 259In Stock
Min.: 1
Mult.: 1
: 400

180 uF 50 VDC SMD/SMT 12.7 mm (0.5 in) Aluminum Polymer Capacitors 4000 Hours 20 % 19 mOhms 3.5 A - 55 C + 135 C 10 mm Can Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 4volts 1000uF AEC-Q200 500In Stock
Min.: 1
Mult.: 1
: 500

1 mF 4 VDC SMD/SMT 10 mm (0.394 in) Aluminum Polymer Capacitors 2000 Hours 20 % 10 mOhms 5.22 A - 55 C + 105 C 8 mm Can AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 4V 560uF AEC-Q200 167In Stock
Min.: 1
Mult.: 1
: 1’000

560 uF 4 VDC SMD/SMT 7 mm (0.276 in) Aluminum Polymer Capacitors 2000 Hours 20 % 18 mOhms 3.6 A - 55 C + 105 C 8 mm Can AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 2.5volts 820uF AEC-Q200 1’889In Stock
Min.: 1
Mult.: 1

820 uF 2.5 VDC Radial 12 mm (0.472 in) Aluminum Polymer Capacitors 2000 Hours 20 % 6 mOhms 6.2 A - 55 C + 105 C 8 mm Can AEC-Q200 Bulk
Nichicon Aluminium Organic Polymer Capacitors 801In Stock
Min.: 1
Mult.: 1
: 1’000
120 uF 10 VDC SMD/SMT 5.7 mm (0.224 in) 6.5 mm (0.256 in) Aluminum Polymer Capacitors 3000 Hours 20 % 25 mOhms 3.7 A - 55 C + 125 C 6.3 mm Can RDS Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 330uF 20% 2.5V Low ESR/ESL 1’818In Stock
Min.: 1
Mult.: 1
: 2’000

330 uF 2.5 VDC Radial 8 mm (0.315 in) Aluminum Polymer Capacitors 5000 Hours 20 % 7 mOhms 4.2 A - 55 C + 105 C 5 mm Can Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors 12UF 63V 20% 700In Stock
Min.: 1
Mult.: 1
: 1’000

12 uF 63 VDC SMD/SMT 6.7 mm (0.264 in) Aluminum Polymer Capacitors 2000 Hours 20 % 38 mOhms 1.5 A - 55 C + 105 C 8 mm Can Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 63VDC 22uF 20% AEC-Q200 2’467In Stock
Min.: 1
Mult.: 1
: 900

22 uF 63 VDC SMD/SMT 7.7 mm (0.303 in) Aluminum Hybrid Polymer Capacitors 4000 Hours 20 % 80 mOhms 900 mA - 55 C + 125 C 6.3 mm Can GYA AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 20volts 22uF AEC-Q200 1’000In Stock
Min.: 1
Mult.: 1
: 1’000

22 uF 20 VDC SMD/SMT 5.5 mm (0.217 in) Aluminum Polymer Capacitors 2000 Hours 20 % 50 mOhms - 55 C + 105 C 6.3 mm Can AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 4volts 1200uF AEC-Q200 171In Stock
Min.: 1
Mult.: 1
: 500

1.2 mF 4 VDC SMD/SMT 8 mm (0.315 in) Aluminum Polymer Capacitors 2000 Hours 20 % 17 mOhms 4 A - 55 C + 105 C 10 mm Can AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 100UF 25V ESR=27 522In Stock
Min.: 1
Mult.: 1
: 900

100 uF 25 VDC SMD/SMT 8 mm (0.315 in) Aluminum Polymer Capacitors 4000 Hours 20 % 27 mOhms 1.1 A - 55 C + 135 C 6.3 mm Can Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 16V 150uF 20% AEC-Q200 118In Stock
Min.: 1
Mult.: 1
: 500

150 uF 16 VDC SMD/SMT 8 mm (0.315 in) Aluminum Polymer Capacitors 3000 Hours 20 % 33 mOhms 1.9 A - 55 C + 125 C 10 mm Can AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 3900uF 2.5V 20% Aluminum Capacitor 275In Stock
Min.: 1
Mult.: 1
: 500

3.9 mF 2.5 VDC Radial 13 mm (0.512 in) Aluminum Polymer Capacitors 2000 Hours 20 % 8 mOhms 7 A - 55 C + 105 C 10 mm Can Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors 999In Stock
Min.: 1
Mult.: 1
: 1’000
56 uF 10 VDC SMD/SMT 5.7 mm (0.224 in) 6.5 mm (0.256 in) Aluminum Polymer Capacitors 3000 Hours 20 % 25 mOhms 3.7 A - 55 C + 125 C 6.3 mm Can RDS Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 330UF 10V 20% 410In Stock
Min.: 1
Mult.: 1
: 500

330 uF 10 VDC SMD/SMT 7.7 mm (0.303 in) Aluminum Polymer Capacitors 2000 Hours 20 % 20 mOhms 3.6 A - 55 C + 105 C 10 mm Can Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 680uF 6.3 Volts 20% Radial Leaded Poly 439In Stock
Min.: 1
Mult.: 1
: 2’000

680 uF 6.3 VDC Radial 8 mm (0.315 in) Aluminum Polymer Capacitors 2000 Hours 20 % 8 mOhms 4.7 A - 55 C + 105 C 6.3 mm Can Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors 16VDC 270uF 20% Vibration Resistance AEC-Q200 1’457In Stock
Min.: 1
Mult.: 1
: 500

270 uF 16 VDC SMD/SMT 10 mm (0.394 in) Aluminum Hybrid Polymer Capacitors 4000 Hours 20 % 25 mOhms 1.7 A - 55 C + 125 C 8 mm Can GYA Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 63VDC 56uF 20% Vibration Resistance AEC-Q200 1’757In Stock
Min.: 1
Mult.: 1
: 500

56 uF 63 VDC SMD/SMT 10 mm (0.394 in) Aluminum Hybrid Polymer Capacitors 4000 Hours 20 % 30 mOhms 2.3 A - 55 C + 135 C 10 mm Can GYC Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 16V 820uF 105C AEC-Q200 1’200In Stock
Min.: 1
Mult.: 1
: 400

820 uF 16 VDC SMD/SMT 12.7 mm (0.5 in) Aluminum Polymer Capacitors 2000 Hours 20 % 18 mOhms 4.2 A - 55 C + 105 C 10 mm Can AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 470UF 16V ESR=17 785In Stock
Min.: 1
Mult.: 1
: 500

470 uF 16 VDC SMD/SMT 10 mm (0.394 in) Aluminum Polymer Capacitors 4000 Hours 20 % 34 mOhms 2.4 A - 55 C + 135 C 8 mm Can Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 16V 270uf 20% chip type, polymer, long life. 1’000In Stock
Min.: 1
Mult.: 1
: 500

270 uF 16 VDC SMD/SMT 10 mm (0.394 in) Aluminum Polymer Capacitors 20000 Hours 20 % 20 mOhms 3.6 A - 55 C + 105 C 8 mm Can Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 25volts 10uF AEC-Q200 1’497In Stock
Min.: 1
Mult.: 1

10 uF 25 VDC Radial 7 mm (0.276 in) Aluminum Polymer Capacitors 2000 Hours 20 % 60 mOhms 1.5 A - 55 C + 105 C 8 mm Can AEC-Q200 Bulk
Nichicon Aluminium Organic Polymer Capacitors 25volts 56uF AEC-Q200 962In Stock
Min.: 1
Mult.: 1

56 uF 25 VDC Radial 13 mm (0.512 in) Aluminum Polymer Capacitors 2000 Hours 20 % 28 mOhms 3.8 A - 55 C + 105 C 10 mm Can AEC-Q200 Bulk
Nichicon Aluminium Organic Polymer Capacitors 1200uF 6.3V 20% Aluminum Capacitor 994In Stock
Min.: 1
Mult.: 1
: 1’000

1.2 mF 6.3 VDC Radial 12 mm (0.472 in) Aluminum Polymer Capacitors 2000 Hours 20 % 9 mOhms 6.1 A - 55 C + 105 C 8 mm Can Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors 220uF 10 Volts 20% 3’195In Stock
Min.: 1
Mult.: 1

220 uF 10 VDC Radial 10 mm (0.394 in) Aluminum Polymer Capacitors 2000 Hours 20 % 30 mOhms 2.5 A - 55 C + 105 C 6.3 mm Can Bulk