15 uF Polymer Capacitors

Types of Polymer Capacitors

Change category view
Results: 328
Select Image Part # Mfr. Description Datasheet Availability Pricing (CHF) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Qualification Packaging
KYOCERA AVX Aluminium Organic Polymer Capacitors 100V 15uF 500uA Life5000Hrs ESR=55mOhms 20% +105C Can 880In Stock
Min.: 1
Mult.: 1
: 950

Radial 15 uF 20 % 100 VDC - 55 C + 105 C 0.055 Ohms 11 mm Ammo Pack

KYOCERA AVX Tantalum Capacitors - Polymer 35V 15uF 20% 1210 ES R=200mOhm Black Resi 968In Stock
4’000Expected 12/24/2026
Min.: 1
Mult.: 1
: 2’000

SMD/SMT 15 uF 20 % 35 VDC - 55 C 200 mOhms 3.5 mm 2.8 mm 2.1 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 25V 15uF 20% 1210 ES R=150mOhm 163In Stock
Min.: 1
Mult.: 1
: 2’000

SMD/SMT 15 uF 20 % 25 VDC - 55 C + 105 C 150 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 35V 15uF 20% 2917 ES R=100mOhm 423In Stock
500Expected 3/11/2027
Min.: 1
Mult.: 1
: 500

SMD/SMT 15 uF 20 % 35 VDC - 55 C + 105 C 100 mOhms 7.3 mm 4.3 mm 2.9 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 50V 15uF 20% 2917 ES R=70mOhm 41In Stock
Min.: 1
Mult.: 1
Max.: 800
: 400

SMD/SMT 15 uF 20 % 50 VDC - 55 C + 105 C 70 mOhms 7.3 mm 4.3 mm 4.1 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 50V 15uF 20% 2917 ES R=100mOhm Black Resi 300In Stock
Min.: 1
Mult.: 1
: 400

SMD/SMT 15 uF 20 % 50 VDC - 55 C + 105 C 100 mOhms 7.3 mm 4.3 mm 4.1 mm Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 100VDC 15uF 60mOhm 10x7.9mm OS-CON 5In Stock
18’500On Order
Min.: 1
Mult.: 1
: 500

SMD/SMT 15 uF 20 % 100 VDC - 55 C + 125 C 60 mOhms 7.9 mm (0.311 in) Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 10volts 15uF ESR 200mohm 808In Stock
2’000Expected 6/3/2027
Min.: 1
Mult.: 1
: 2’000

SMD/SMT 15 uF 20 % 10 VDC - 55 C + 105 C 200 mOhms 5.4 mm (0.213 in) Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PSLP 16V 15uF 20% ESR=30mOhms 985In Stock
Min.: 1
Mult.: 1
: 1’000

SMD/SMT 15 uF 20 % 16 VDC - 55 C + 105 C 30 mOhms 5.8 mm (0.228 in) Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PSLP 50V 15uF 20% ESR=80mOhms 1’715In Stock
Min.: 1
Mult.: 1
: 1’000

SMD/SMT 15 uF 20 % 50 VDC - 55 C + 105 C 80 mOhms 5.8 mm (0.228 in) Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 15uF 25volts 20% D Case 100mOhms AEC-Q200 240In Stock
500Expected 8/24/2026
Min.: 1
Mult.: 1
: 500

SMD/SMT 15 uF 20 % 25 VDC - 55 C + 125 C 100 mOhms 7.3 mm 4.3 mm 2.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 15uF 20% 63V ESR 100 686In Stock
Min.: 1
Mult.: 1
: 400

SMD/SMT 15 uF 20 % 63 VDC - 55 C + 125 C 100 mOhms 7.3 mm 4.3 mm 4.3 mm Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 15uF 10 volts 20% A Case 200 Max. ESR 1’755In Stock
Min.: 1
Mult.: 1
: 2’000

SMD/SMT 15 uF 20 % 10 VDC - 55 C + 105 C 200 mOhms 3.2 mm 1.6 mm 1.6 mm Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 15uF 16volts 20% B Case 90 Max. ESR 1’825In Stock
Min.: 1
Mult.: 1
: 2’000

SMD/SMT 15 uF 20 % 16 VDC - 55 C + 105 C 90 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 15uF 20volts 20% B Case 70 Max. ESR Non-Stocked Lead-Time 50 Weeks
Min.: 1
Mult.: 1
: 2’000

SMD/SMT 15 uF 20 % 20 VDC - 55 C + 105 C 70 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 15uF 4 volts 20% P Case 200 Max. ESR 2’750In Stock
Min.: 1
Mult.: 1
: 3’000

SMD/SMT 15 uF 20 % 4 VDC - 55 C + 105 C 200 mOhms 2 mm 1.25 mm 1.2 mm Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 25Vol 15uF 2917 2KHr ESR=40 mOhms 79In Stock
1’000Expected 11/3/2026
Min.: 1
Mult.: 1
: 1’000

SMD/SMT 15 uF 20 % 25 VDC - 55 C + 125 C 40 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2 mm Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 100Vol 15uF RAD 2KHr ESR=52 mOhms 116In Stock
Min.: 1
Mult.: 1

Radial 15 uF 20 % 100 VDC - 55 C + 125 C 52 mOhms 12 mm (0.472 in) Bulk
KEMET Tantalum Capacitors - Polymer 25V 15uF 2917 20% ESR=60mOhms 1’023In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 15 uF 20 % 25 VDC - 55 C + 105 C 60 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 25V 15uF 2917 20% ESR=60mOhms 458In Stock
500Expected 2/16/2027
Min.: 1
Mult.: 1
: 500

SMD/SMT 15 uF 20 % 25 VDC - 55 C + 105 C 60 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 16V 15uF 1311 20% ESR=90mOhms 428In Stock
2’000Expected 1/25/2027
Min.: 1
Mult.: 1
: 2’000

SMD/SMT 15 uF 20 % 16 VDC - 55 C + 105 C 90 mOhms 3.5 mm 2.8 mm 2.1 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 20V 15uF 1311 20% ESR=90mOhms 722In Stock
2’000Expected 10/12/2026
Min.: 1
Mult.: 1
: 2’000

SMD/SMT 15 uF 20 % 20 VDC - 55 C + 105 C 90 mOhms 3.5 mm 2.8 mm 2.1 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 35V 15uF 2917 20% ESR=100mOhms 1’013In Stock
Min.: 1
Mult.: 1
: 1’000

SMD/SMT 15 uF 20 % 35 VDC - 55 C + 125 C 100 mOhms 7.3 mm 4.3 mm 1.8 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 63V 15uF 2917 20% ESR=35mOhms 37In Stock
2’000Expected 10/15/2026
Min.: 1
Mult.: 1
Max.: 1’000
: 500

SMD/SMT 15 uF 20 % 63 VDC - 55 C + 125 C 35 mOhms 7.3 mm 4.3 mm 4 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 35V 15uF 20% ESR=65mOhms AEC-Q200 1’356In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 15 uF 20 % 35 VDC - 55 C + 125 C 65 mOhms 7.3 mm 4.3 mm 2.8 mm AEC-Q200 Reel, Cut Tape, MouseReel