2917 X Case Tantalum Capacitors - Polymer

Results: 1’422
Select Image Part # Mfr. Description Datasheet Availability Pricing (CHF) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Tolerance Case Code - in ESR Leakage Current Height Minimum Operating Temperature Maximum Operating Temperature Case Code - mm Mfr Case Code Series Qualification Packaging
KEMET Tantalum Capacitors - Polymer 10V 330uF 2917 20% ESR=5mOhms 2’955In Stock
1’500Expected 7/8/2027
Min.: 1
Mult.: 1
Max.: 2’000
: 500

330 uF 10 VDC SMD/SMT 20 % 2917 5 mOhms 330 uA 4 mm - 55 C + 125 C 7343 X Case T530 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 470uF 2917 20% ESR=4mOhms 6’593In Stock
12’000On Order
Min.: 1
Mult.: 1
Max.: 2’000
: 500

470 uF 6.3 VDC SMD/SMT 20 % 2917 4 mOhms 296.1 uA 4 mm - 55 C + 125 C 7343 X Case T530 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 680uF 2917 20% ESR=18mOhms 4’566In Stock
11’500Expected 6/17/2027
Min.: 1
Mult.: 1
Max.: 2’000
: 500

680 uF 6.3 VDC SMD/SMT 20 % 2917 18 mOhms 428.4 uA 4 mm - 55 C + 125 C 7343 X Case T530 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 30V 100uF 2917 10% ESR=70mOhms 69In Stock
200Expected 10/26/2026
Min.: 1
Mult.: 1
Max.: 200
: 100
No
100 uF 30 VDC SMD/SMT 10 % 2917 70 mOhms 300 uA 4 mm - 55 C + 125 C 7343 X Case T541 HRA Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 35V 47uF 2917 10% ESR=60mOhms 188In Stock
100Expected 11/3/2026
Min.: 1
Mult.: 1
Max.: 200
: 100

47 uF 35 VDC SMD/SMT 10 % 2917 60 mOhms 164.5 uA 4 mm - 55 C + 125 C 7343 X Case T543 HRA Reel, Cut Tape
KEMET Tantalum Capacitors - Polymer 16V 330uF 2917 20% ESR=25mOhms 467In Stock
Min.: 1
Mult.: 1
: 500
No
330 uF 16 VDC SMD/SMT 20 % 2917 25 mOhms 528 uA 4 mm - 55 C + 125 C 7343 X Case T521 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 30V 100uF 2917 10% ESR=70mohms 300In Stock
Min.: 1
Mult.: 1
: 100
No
100 uF 30 VDC SMD/SMT 10 % 2917 70 mOhms 300 uA - 55 C + 125 C 7343 X Case T541 HRA Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 16V 220uF 2917 20% ESR=40mOhms 1’187In Stock
1’400Expected 4/9/2027
Min.: 1
Mult.: 1
Max.: 400
: 100
No
220 uF 16 VDC SMD/SMT 20 % 2917 40 mOhms 352 uA 4 mm - 55 C + 125 C 7343 X Case T541 HRA Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 16V 330uF 2917 10% ESR=50mOhms 187In Stock
Min.: 1
Mult.: 1
Max.: 200
: 100
No
330 uF 16 VDC SMD/SMT 10 % 2917 50 mOhms 528 uA 4 mm - 55 C + 125 C 7343 X Case T541 HRA Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 16V 330uF 2917 20% ESR=50mOhms 1’475In Stock
1’000Expected 9/3/2026
Min.: 1
Mult.: 1
Max.: 400
: 100
No
330 uF 16 VDC SMD/SMT 20 % 2917 50 mOhms 528 uA 4 mm - 55 C + 125 C 7343 X Case T541 HRA Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 63V 10uF 2917 10% ESR=50mOhms 908In Stock
Min.: 1
Mult.: 1
Max.: 200
: 100
No
10 uF 63 VDC SMD/SMT 10 % 2917 50 mOhms 63 uA 4 mm - 55 C + 125 C 7343 X Case T543 HRA Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 50V 33uF 2917 20% ESR=40mOhms 5’945In Stock
4’600On Order
Min.: 1
Mult.: 1
Max.: 400
: 100
No
33 uF 50 VDC SMD/SMT 20 % 2917 40 mOhms 165 uA 4 mm - 55 C + 125 C 7343 X Case T543 HRA Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 35V 47uF 2917 ESR=15 0mOhms 20% 2’353In Stock
Min.: 1
Mult.: 1
: 1’000

47 uF 35 VDC SMD/SMT 20 % 2917 150 mOhms 164.5 uA 1.5 mm - 55 C + 105 C 7343 X Case TCN Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 330uF 2917 20% ESR=40mOhms 973In Stock
500On Order
Min.: 1
Mult.: 1
: 500

330 uF 10 VDC SMD/SMT 20 % 2917 40 mOhms 330 uA 4 mm - 55 C + 105 C 7343 X Case T520 SSD Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 470uF 2917 20% ESR=10mOhms 428In Stock
Min.: 1
Mult.: 1
: 500

470 uF 6.3 VDC SMD/SMT 20 % 2917 10 mOhms 296.1 uA 4 mm - 55 C + 105 C 7343 X Case T520 SSD Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 680uF 2917 20% ESR=25mOhms 1’094In Stock
1’000Expected 8/12/2027
Min.: 1
Mult.: 1
: 500

680 uF 6.3 VDC SMD/SMT 20 % 2917 25 mOhms 428.4 uA 4 mm - 55 C + 105 C 7343 X Case T520 SSD Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 63V 15uF 2917 20% ESR=35mOhms 1’197In Stock
2’600On Order
Min.: 1
Mult.: 1
Max.: 2’000
: 500

15 uF 63 VDC SMD/SMT 20 % 2917 35 mOhms 94.5 uA 4 mm - 55 C + 125 C 7343 X Case T521 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 63V 15uF 2917 20% ESR=150mOhms 2’148In Stock
3’000On Order
Min.: 1
Mult.: 1
Max.: 2’000
: 500

15 uF 63 VDC SMD/SMT 20 % 2917 150 mOhms 94.5 uA 4 mm - 55 C + 125 C 7343 X Case T521 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 75V 15uF 2917 20% ESR=35mOhms 1’889In Stock
Min.: 1
Mult.: 1
: 2’000

15 uF 75 VDC SMD/SMT 20 % 2917 35 mOhms 112.5 uA 4 mm - 55 C + 125 C 7343 X Case T521 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 16Vol 330uF 2912 20% ESR=25mOhms 659In Stock
1’500On Order
Min.: 1
Mult.: 1
Max.: 2’000
: 500

330 uF 16 VDC SMD/SMT 20 % 2917 25 mOhms 528 uA - 55 C + 125 C 7343 X Case T521 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5 V 1000uF 2917 20% ESR=5mOhms 414In Stock
Min.: 1
Mult.: 1
: 500

1 mF 2.5 VDC SMD/SMT 20 % 2917 5 mOhms 250 uA 4 mm - 55 C + 125 C 7343 X Case T530 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 4V 1000uF 2917 20% ESR=6mOhms 1’495In Stock
13’500On Order
Min.: 1
Mult.: 1
Max.: 2’000
: 500

1 mF 4 VDC SMD/SMT 20 % 2917 6 mOhms 400 uA 4 mm - 55 C + 125 C 7343 X Case T530 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 16V 150uF 2917 20% ESR=25mOhms 1’941In Stock
1’000Expected 10/27/2026
Min.: 1
Mult.: 1
Max.: 2’000
: 500

150 uF 16 VDC SMD/SMT 20 % 2917 25 mOhms 240 uA 4 mm - 55 C + 125 C 7343 X Case T530 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 1500uF 2917 20% ESR=5mOhms 1’034In Stock
8’500On Order
Min.: 1
Mult.: 1
Max.: 2’000
: 500

1.5 mF 2.5 VDC SMD/SMT 20 % 2917 5 mOhms 375 uA 4 mm - 55 C + 125 C 7343 X Case T530 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 330uF 2917 20% ESR=6mOhms 303In Stock
8’500On Order
Min.: 1
Mult.: 1
Max.: 2’000
: 500

330 uF 10 VDC SMD/SMT 20 % 2917 6 mOhms 330 uA 4 mm - 55 C + 125 C 7343 X Case T530 Reel, Cut Tape, MouseReel