5 mm Aluminium Organic Polymer Capacitors

Results: 326
Select Image Part # Mfr. Description Datasheet Availability Pricing (CHF) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Width Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Height Diameter Package Type Series Qualification Packaging
Panasonic Industry Aluminium Organic Polymer Capacitors 16volts 39uF ESR 27mohm 8’262In Stock
Min.: 1
Mult.: 1
: 1’500

39 uF 16 VDC SMD/SMT 5.9 mm (0.232 in) Aluminum Polymer Capacitors 2000 Hour 20 % 27 mOhms 2.35 A - 55 C + 105 C 5 mm Vibration-Proof Can SVPC Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 6.3Vo 100uF SMD 2KHr ESR=25 mOhms 35’716In Stock
Min.: 1
Mult.: 1
: 1’000

100 uF 6.3 VDC SMD/SMT 6 mm (0.236 in) Aluminum Polymer Capacitors 2000 Hour 20 % 25 mOhms 1.7 A - 55 C + 105 C 5 mm Can A765 Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 16volt 47uF 25mOhms 5x4.5mm OS-CON 14’519In Stock
Min.: 1
Mult.: 1
Max.: 2’500
: 2’500

47 uF 16 VDC SMD/SMT 4.4 mm (0.173 in) Aluminum Polymer Capacitors 5000 Hour 20 % 25 mOhms 3.2 A - 55 C + 105 C 5 mm Can SVPG Reel, Cut Tape, MouseReel


KEMET Aluminium Organic Polymer Capacitors 25Volt 10uF RAD 5KHr ESR=70 mOhms 15’140In Stock
Min.: 1
Mult.: 1
: 1’000

10 uF 25 VDC Radial 7 mm (0.276 in) Aluminum Polymer Capacitors 5000 Hour 20 % 70 mOhms 750 mA - 55 C + 105 C 5 mm Can A758 Ammo Pack
Panasonic Industry Aluminium Organic Polymer Capacitors 10volts 68uF ESR 23mohm 3’702In Stock
Min.: 1
Mult.: 1
: 1’500

68 uF 10 VDC SMD/SMT 5.9 mm (0.232 in) Aluminum Polymer Capacitors 2000 Hour 20 % 23 mOhms 2.54 A - 55 C + 105 C 5 mm Vibration-Proof Can SVPC Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-HSAH 25V 33uF 20% SMT V-Chip -55/+125C 1’578In Stock
Min.: 1
Mult.: 1
: 1’000

33 uF 25 VDC SMD/SMT 5.3 mm (0.209 in) Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 80 mOhms 550 mA - 55 C + 125 C 5.8 mm 5 mm Can WCAP-HSAH Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 16volts 15uF ESR 120mohm 1’518In Stock
Min.: 1
Mult.: 1
: 1’500

15 uF 16 VDC SMD/SMT 5.9 mm (0.232 in) Aluminum Polymer Capacitors 2000 Hour 20 % 120 mOhms 1.02 A - 55 C + 105 C 5 mm Can SVP Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 2.5volts 390uF ESR 12mohm 664In Stock
Min.: 1
Mult.: 1
Max.: 1’500
: 1’500

390 uF 2.5 VDC SMD/SMT 5.9 mm (0.232 in) Aluminum Polymer Capacitors 2000 Hour 20 % 10 mOhms 3.86 A - 55 C + 105 C 5 mm Can SVPE Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 25volt 15uF 15mOhms 5x4.5mm OS-CON 4’892In Stock
Min.: 1
Mult.: 1
: 2’500

15 uF 25 VDC SMD/SMT 4.4 mm (0.173 in) Aluminum Polymer Capacitors 5000 Hour 20 % 30 mOhms 2.8 A - 55 C + 105 C 5 mm Can SVPG Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 6.3volts 180uF ESR 15mohm 2’648In Stock
Min.: 1
Mult.: 1
Max.: 1’500
: 1’500

180 uF 6.3 VDC SMD/SMT 5.9 mm (0.232 in) Aluminum Polymer Capacitors 2000 Hour 20 % 15 mOhms 3.15 A - 55 C + 105 C 5 mm Can SVPE Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 25VDC 56uF 20% SMD AEC-Q200 2’489In Stock
Min.: 1
Mult.: 1
: 1’000

56 uF 25 VDC SMD/SMT 5.8 mm (0.228 in) Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 80 mOhms 850 mA - 55 C + 125 C 5 mm Can ZKU AEC-Q200 Reel, Cut Tape
KEMET Aluminium Organic Polymer Capacitors 10Vol 120uF RAD 2KHr ESR=24 mOhms 12’700In Stock
Min.: 1
Mult.: 1

120 uF 10 VDC Radial 8 mm (0.315 in) Aluminum Polymer Capacitors 2000 Hour 20 % 24 mOhms 2.49 A - 55 C + 105 C 5 mm Can A750 Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 20VDC 68uF OSCON Polymer 1’682In Stock
Min.: 1
Mult.: 1
: 1’500

68 uF 20 VDC SMD/SMT 5.9 mm (0.232 in) Aluminum Polymer Capacitors 1000 Hour 20 % 30 mOhms 880 mA - 55 C + 125 C 5 mm Can SVPK Reel, Cut Tape
KEMET Aluminium Organic Polymer Capacitors 6.3Vo 330uF RAD 2KHr ESR=20 mOhms 9’469In Stock
Min.: 1
Mult.: 1

330 uF 6.3 VDC Radial 7 mm (0.276 in) Aluminum Polymer Capacitors 2000 Hour 20 % 20 mOhms 3.1 A - 55 C + 105 C 5 mm Can A750 Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 2.5volts 560uF ESR 7mohm 3’408In Stock
Min.: 1
Mult.: 1
Max.: 2’000
: 2’000

560 uF 2.5 VDC Radial 9 mm (0.354 in) Aluminum Polymer Capacitors 5000 Hour 20 % 7 mOhms 4.18 A - 55 C + 105 C 5 mm Can SEPC Reel, Cut Tape
Chemi-Con Aluminium Organic Polymer Capacitors 33uF 16 Volt 2’295In Stock
Min.: 1
Mult.: 1
: 1’000

33 uF 16 VDC SMD/SMT 5.3 mm (0.209 in) Aluminum Polymer Capacitors 2000 Hour 20 % 35 mOhms 2.07 A - 55 C + 105 C 5 mm Can PXE Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 2.5V 330uF 105C AEC-Q200 4’000In Stock
Min.: 1
Mult.: 1
: 1’000

330 uF 2.5 VDC SMD/SMT 6 mm (0.236 in) Aluminum Polymer Capacitors 2000 Hour 20 % 30 mOhms 2.2 A - 55 C + 105 C 5 mm Can AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 2.5volts 100uF 105C 7Mohms 438In Stock
Min.: 1
Mult.: 1

100 uF 2.5 VDC Radial 8 mm (0.315 in) Aluminum Polymer Capacitors 2000 Hour 20 % 7 mOhms 4.2 A - 55 C + 105 C 5 mm Can Bulk
Chemi-Con Aluminium Organic Polymer Capacitors 970In Stock
Min.: 1
Mult.: 1

330 uF 2.5 VDC SMD/SMT 5.8 mm (0.228 in) Aluminum Polymer Capacitors 5000 Hour 20 % 30 mOhms 2.5 A - 55 C + 105 C 5 mm Can PXN AEC-Q200
Nichicon Aluminium Organic Polymer Capacitors 4V 220uF 105C AEC-Q200 561In Stock
Min.: 1
Mult.: 1
: 1’000

220 uF 4 VDC SMD/SMT 6 mm (0.236 in) Aluminum Polymer Capacitors 2000 Hour 20 % 32 mOhms 2 A - 55 C + 105 C 5 mm Can AEC-Q200 Reel, Cut Tape, MouseReel
Chemi-Con Aluminium Organic Polymer Capacitors 2.5V 330uF 20% Tol. 609In Stock
Min.: 1
Mult.: 1
: 1’000

330 uF 2.5 VDC SMD/SMT 5.8 mm (0.228 in) Aluminum Hybrid Polymer Capacitors 15000 Hour 20 % 10 mOhms 3.9 A - 55 C + 105 C 5 mm Can PXF Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 330uF 20% 2.5V Low ESR/ESL 1’818In Stock
Min.: 1
Mult.: 1
: 2’000

330 uF 2.5 VDC Radial 8 mm (0.315 in) Aluminum Polymer Capacitors 5000 Hour 20 % 7 mOhms 4.2 A - 55 C + 105 C 5 mm Can Ammo Pack
Chemi-Con Aluminium Organic Polymer Capacitors 2.5V 390uF 20% Tol. 1’006In Stock
Min.: 1
Mult.: 1
: 1’000

390 uF 2.5 VDC SMD/SMT 5.8 mm (0.228 in) Aluminum Hybrid Polymer Capacitors 15000 Hour 20 % 10 mOhms 3.9 A - 55 C + 105 C 5 mm Can PXF Reel, Cut Tape, MouseReel
Chemi-Con Aluminium Organic Polymer Capacitors 6.3Volts 100uF 5X6 682In Stock
Min.: 1
Mult.: 1
: 1’500

100 uF 6.3 VDC SMD/SMT 5.8 mm (0.228 in) 5.3 mm (0.209 in) Aluminum Polymer Capacitors 20000 Hour 20 % 25 mOhms 2.15 A - 55 C + 105 C 5.3 mm 5 mm Can PXS Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 2.5volts 560uF 105C 7Mohms 999In Stock
Min.: 1
Mult.: 1
: 2’000

560 uF 2.5 VDC Radial 8 mm (0.315 in) Aluminum Polymer Capacitors 5000 Hour 20 % 7 mOhms 4.2 A - 55 C + 105 C 5 mm Can Ammo Pack