10.2 mm Aluminium Organic Polymer Capacitors

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (CHF) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Diameter Package Type Series Packaging
KEMET Aluminium Organic Polymer Capacitors 35V 470uF 20% ESR=16mOhms Hybrid SMD AEC-Q200
3’000Expected 3/2/2027
Min.: 1
Mult.: 1
: 500

470 uF 35 VDC SMD/SMT 10.2 mm Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 16 mOhms 3.3 A - 55 C + 135 C 10 mm Can A740 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 25V 680uF 20% ESR=14mOhms Hybrid SMD AEC-Q200
3’000Expected 3/2/2027
Min.: 1
Mult.: 1
: 500

680 uF 25 VDC SMD/SMT 10.2 mm Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 14 mOhms 3.4 A - 55 C + 135 C 10 mm Can A740 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 25V 560uF 20% ESR=16mOhms 4K Hrs Hybrid AEC-Q200
3’000Expected 3/2/2027
Min.: 1
Mult.: 1
: 500

560 uF 25 VDC SMD/SMT 10.2 mm Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 16 mOhms 3.5 A - 55 C + 135 C 10 mm Can A742 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 63V 100uF 20% ESR=18mOhms Hybrid SMD V-Chip
3’000Expected 11/6/2026
Min.: 1
Mult.: 1
: 500

100 uF 63 VDC SMD/SMT 10.2 mm Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 18 mOhms 4 A - 55 C + 135 C 10 mm Can A788 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 63V 100uF 20% ESR=18mOhms Hybrid SMD V-Chip
4’000Expected 3/9/2027
Min.: 1
Mult.: 1

100 uF 63 VDC Radial 10.2 mm Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 18 mOhms 4 A - 55 C + 135 C 10 mm Can A7C8 Bulk
KEMET Aluminium Organic Polymer Capacitors 35V 390uF 20% ESR=16mOhms 4K Hrs Hybrid AEC-Q200 Non-Stocked Lead-Time 52 Weeks
Min.: 4’000
Mult.: 400
: 400

390 uF 35 VDC SMD/SMT 10.2 mm Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 16 mOhms 3.5 A - 55 C + 135 C 10 mm Can A742 Reel