Nichicon FPCAP Aluminium Organic Polymer Capacitors

Results: 445
Select Image Part # Mfr. Description Datasheet Availability Pricing (CHF) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Diameter Package Type Series Packaging
Nichicon Aluminium Organic Polymer Capacitors 100uF 35V 20% 2’150In Stock
Min.: 1
Mult.: 1

100 uF 35 VDC Radial 8 mm (0.315 in) Aluminum Polymer Capacitors 2000 Hours 20 % 25 mOhms 3 A - 55 C + 105 C 8 mm Can Bulk
Nichicon Aluminium Organic Polymer Capacitors 100UF 25V 20% 5’896In Stock
Min.: 1
Mult.: 1
: 500

100 uF 25 VDC Radial 12.5 mm (0.492 in) Aluminum Polymer Capacitors 2000 Hours 20 % 15 mOhms 4.5 A - 55 C + 105 C 10 mm Can RNS Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors 100UF 16V 20% 8’166In Stock
Min.: 1
Mult.: 1
: 1’000

100 uF 16 VDC SMD/SMT 5.7 mm (0.224 in) Aluminum Polymer Capacitors 2000 Hours 20 % 24 mOhms 2.49 A - 55 C + 105 C 6.3 mm Can Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 6.3 Volt 47uF 20% 269In Stock
4’000Expected 10/16/2026
Min.: 1
Mult.: 1

47 uF 6.3 VDC Radial 7 mm (0.276 in) Aluminum Polymer Capacitors 2000 Hours 20 % 42 mOhms 2.05 A - 55 C + 105 C 6.3 mm Can RNS Bulk
Nichicon Aluminium Organic Polymer Capacitors 2.5volts 100uF 105C 7Mohms 433In Stock
Min.: 1
Mult.: 1

100 uF 2.5 VDC Radial 8 mm (0.315 in) Aluminum Polymer Capacitors 2000 Hours 20 % 7 mOhms 4.2 A - 55 C + 105 C 5 mm Can Bulk
Nichicon Aluminium Organic Polymer Capacitors 220uF 20% 16V High Capacitance 1’436In Stock
Min.: 1
Mult.: 1

220 uF 16 VDC Radial 6 mm (0.236 in) Aluminum Polymer Capacitors 2000 Hours 20 % 13 mOhms 4.15 A - 55 C + 105 C 8 mm Can Bulk
Nichicon Aluminium Organic Polymer Capacitors 2.5V 820uF 5Mohms 964In Stock
Min.: 1
Mult.: 1

820 uF 2.5 VDC Radial 8 mm (0.315 in) Aluminum Polymer Capacitors 5000 Hours 20 % 5 mOhms 6.3 A - 55 C + 105 C 8 mm Can Bulk
Nichicon Aluminium Organic Polymer Capacitors 4V 560uF 5Mohms CAP WITH CUT LEADS 184In Stock
Min.: 1
Mult.: 1
560 uF 4 VDC Radial 8 mm (0.315 in) Aluminum Polymer Capacitors 5000 Hours 20 % 5 mOhms 6.3 A - 55 C + 105 C 8 mm Can
Nichicon Aluminium Organic Polymer Capacitors 2.5volts 560uF 105C 7Mohms 999In Stock
Min.: 1
Mult.: 1
: 2’000

560 uF 2.5 VDC Radial 8 mm (0.315 in) Aluminum Polymer Capacitors 5000 Hours 20 % 7 mOhms 4.2 A - 55 C + 105 C 5 mm Can Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors 6.3volts 270uF 105C 11Mohms 200In Stock
Min.: 1
Mult.: 1
: 2’000

270 uF 6.3 VDC Radial 8 mm (0.315 in) Aluminum Polymer Capacitors 5000 Hours 20 % 11 mOhms 3.7 A - 55 C + 105 C 5 mm Can Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors 6.3V 390uF 105C 633In Stock
Min.: 1
Mult.: 1
: 1’000

390 uF 6.3 VDC SMD/SMT 6.7 mm (0.264 in) Aluminum Polymer Capacitors 2000 Hours 20 % 9 mOhms 4.5 A - 55 C + 105 C 8 mm Can Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 6.3V 220uF 7Mohms 1’954In Stock
Min.: 1
Mult.: 1

220 uF 6.3 VDC Radial 11.5 mm (0.453 in) Aluminum Polymer Capacitors 2000 Hours 20 % 7 mOhms 5.6 A - 55 C + 105 C 8 mm Can Bulk
Nichicon Aluminium Organic Polymer Capacitors 270uF 16V 20% 1’196In Stock
Min.: 1
Mult.: 1

270 uF 16 VDC Radial 12.5 mm (0.492 in) Aluminum Polymer Capacitors 2000 Hours 20 % 7 mOhms 6.1 mA - 55 C + 105 C 10 mm Can Bulk
Nichicon Aluminium Organic Polymer Capacitors 20 Volt 15uF 20% 390In Stock
Min.: 1
Mult.: 1

15 uF 20 VDC Radial 7 mm (0.276 in) Aluminum Polymer Capacitors 2000 Hours 20 % 63 mOhms 1.7 A - 55 C + 105 C 6.3 mm Can RNS Bulk
Nichicon Aluminium Organic Polymer Capacitors 2.5volts 100uF 105C 700In Stock
Min.: 1
Mult.: 1
: 1’000

100 uF 2.5 VDC SMD/SMT 4.2 mm (0.165 in) Aluminum Polymer Capacitors 2000 Hours 20 % 16 mOhms 3.5 A - 55 C + 105 C 6.3 mm Can Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 680uF 6.3 Volts 20% Radial Leaded Poly 439In Stock
Min.: 1
Mult.: 1
: 2’000

680 uF 6.3 VDC Radial 8 mm (0.315 in) Aluminum Polymer Capacitors 2000 Hours 20 % 8 mOhms 4.7 A - 55 C + 105 C 6.3 mm Can Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors 470uF 6.3 Volts 20% 2’747In Stock
Min.: 1
Mult.: 1
: 1’000

470 uF 6.3 VDC Radial 8 mm (0.315 in) Aluminum Polymer Capacitors 5000 Hours 20 % 8 mOhms 5.7 A - 55 C + 105 C 8 mm Can Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors 10volts 220uF 30Mohms 2’810In Stock
Min.: 1
Mult.: 1
: 2’000

220 uF 10 VDC Radial 10 mm (0.394 in) Aluminum Polymer Capacitors 2000 Hours 20 % 30 mOhms 2.5 A - 55 C + 105 C 6.3 mm Can Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors 4volts 560uF 5Mohms 2’807In Stock
Min.: 1
Mult.: 1

560 uF 4 VDC Radial 8 mm (0.315 in) Aluminum Polymer Capacitors 5000 Hours 20 % 5 mOhms 6.3 A - 55 C + 105 C 8 mm Can Bulk
Nichicon Aluminium Organic Polymer Capacitors 10V 470uF 7Mohms 1’924In Stock
Min.: 1
Mult.: 1

470 uF 10 VDC Radial 12.5 mm (0.492 in) Aluminum Polymer Capacitors 2000 Hours 20 % 7 mOhms 6.1 A - 55 C + 105 C 10 mm Can Bulk
Nichicon Aluminium Organic Polymer Capacitors 2.5volts 330uF 105C 1’998In Stock
Min.: 1
Mult.: 1
: 1’000

330 uF 2.5 VDC SMD/SMT 4.2 mm (0.165 in) Aluminum Polymer Capacitors 2000 Hours 20 % 16 mOhms 3.5 A - 55 C + 105 C 6.3 mm Can Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 330UF 10V 20% 1’582In Stock
Min.: 1
Mult.: 1
: 900

330 uF 10 VDC SMD/SMT 7.7 mm (0.303 in) Aluminum Polymer Capacitors 2000 Hours 20 % 19 mOhms 3.39 A - 55 C + 105 C 8 mm Can Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 220uF 10 Volts 20% 3’195In Stock
Min.: 1
Mult.: 1

220 uF 10 VDC Radial 10 mm (0.394 in) Aluminum Polymer Capacitors 2000 Hours 20 % 30 mOhms 2.5 A - 55 C + 105 C 6.3 mm Can Bulk
Nichicon Aluminium Organic Polymer Capacitors 6.3 Volt 560uF 20% 3’257In Stock
Min.: 1
Mult.: 1

560 uF 6.3 VDC Radial 8 mm (0.315 in) Aluminum Polymer Capacitors 5000 Hours 20 % 8 mOhms 5 A - 55 C + 105 C 6.3 mm Can Bulk
Nichicon Aluminium Organic Polymer Capacitors 15uF 25 Volts 20% 2’727In Stock
Min.: 1
Mult.: 1
: 2’000

15 uF 25 VDC Radial 10 mm (0.394 in) Aluminum Polymer Capacitors 2000 Hours 20 % 49 mOhms 2.2 A - 55 C + 105 C 6.3 mm Can RNS Ammo Pack