+ 85 C MouseReel Polymer Capacitors

Types of Polymer Capacitors

Change category view
Results: 36
Select Image Part # Mfr. Description Datasheet Availability Pricing (CHF) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Packaging
KEMET Tantalum Capacitors - Polymer 2.5V 470uF 1311 20% ESR=14mOhms 19’840In Stock
2’000Expected 7/30/2027
Min.: 1
Mult.: 1
Max.: 4’000
: 2’000

SMD/SMT 470 uF 20 % 2.5 VDC - 55 C + 85 C 14 mOhms 1.9 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 16V 220uF 2924 20% ESR=70mOhms 780In Stock
Min.: 1
Mult.: 1
: 1’000

SMD/SMT 220 uF 20 % 16 VDC - 55 C + 85 C 70 mOhms 7.3 mm 6 mm 1.5 mm Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 4VDC 470uF 20% 7.3 x 4.3 x 2.8mm 3’998In Stock
Min.: 1
Mult.: 1
: 2’000

SMD/SMT 470 uF 20 % 4 VDC - 55 C + 85 C 9 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2.8 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 330uF 1311 20% ESR=40mOhms 38’562In Stock
68’000On Order
Min.: 1
Mult.: 1
Max.: 8’000
: 2’000

SMD/SMT 330 uF 20 % 6.3 VDC - 55 C + 85 C 40 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 1500uF 2924 20% ESR=35mOhms 5’338In Stock
Min.: 1
Mult.: 1
Max.: 4’000
: 1’000

SMD/SMT 1.5 mF 20 % 6.3 VDC - 55 C + 85 C 35 mOhms 7.3 mm 6 mm 1.9 mm Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 6.3VDC 330uF 20% 7.3 x 4.3 x 2.8mm 1’939In Stock
Min.: 1
Mult.: 1
: 2’000

SMD/SMT 330 uF 20 % 6.3 VDC - 55 C + 85 C 15 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2.8 mm Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 6.3VDC 330uF 20% 7.3 x 4.3 x 2.8mm 2’026In Stock
Min.: 1
Mult.: 1
Max.: 2’000
: 2’000

SMD/SMT 330 uF 20 % 6.3 VDC - 55 C + 85 C 9 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2.8 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 220uF 20V ESR=100moh m 2924 962In Stock
Min.: 1
Mult.: 1
Max.: 3’200
: 800

SMD/SMT 220 uF 20 % 20 VDC - 55 C + 85 C 7.3 mm 6.1 mm 2 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 220uF 20V 20% 2924 E SR 100mOhm J-CAP 1’233In Stock
Min.: 1
Mult.: 1
: 800

SMD/SMT 220 uF 20 % 20 VDC - 55 C + 85 C 100 mOhms 7.3 mm 6.1 mm 2 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 330uF 1311 20% ESR=70mOhms 14’846In Stock
22’000On Order
Min.: 1
Mult.: 1
Max.: 8’000
: 2’000

SMD/SMT 330 uF 20 % 6.3 VDC - 55 C + 85 C 70 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 820uF 2924 20% ESR=70mOhms 2’839In Stock
Min.: 1
Mult.: 1
Max.: 4’000
: 1’000

SMD/SMT 820 uF 20 % 10 VDC - 55 C + 85 C 70 mOhms 7.3 mm 6 mm 1.9 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 470uF 2924 20% ESR=70mOhms 872In Stock
1’000Expected 9/28/2026
Min.: 1
Mult.: 1
Max.: 4’000
: 1’000

SMD/SMT 470 uF 20 % 10 VDC - 55 C + 85 C 70 mOhms 7.3 mm 6 mm 1.5 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 680uF 2924 20% ESR=70mOhms 362In Stock
Min.: 1
Mult.: 1
: 1’000

SMD/SMT 680 uF 20 % 6.3 VDC - 55 C + 85 C 70 mOhms 7.3 mm 6 mm 1.5 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 1500uF 2924 20% ESR=55mOhms 629In Stock
Min.: 1
Mult.: 1
Max.: 4’000
: 1’000

SMD/SMT 1.5 mF 20 % 6.3 VDC - 55 C + 85 C 55 mOhms 7.3 mm 6 mm 1.9 mm Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 2volts 270uF ESR 9mohm 1’255In Stock
2’000Expected 10/26/2026
Min.: 1
Mult.: 1
: 2’000

SMD/SMT 270 uF 20 % 2 VDC - 55 C + 85 C 9 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3 VDC 1500uF 2924 20% ESR=55mOhm 14In Stock
7’000On Order
Min.: 1
Mult.: 1
Max.: 4’000
: 1’000

SMD/SMT 1.5 mF 20 % 6.3 VDC - 55 C + 85 C 55 mOhms 7.3 mm 6 mm 1.9 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 470uF 2917 20% ESR=35mOhms 83In Stock
26’000On Order
Min.: 1
Mult.: 1
Max.: 4’000
: 1’000

SMD/SMT 470 uF 20 % 6.3 VDC - 55 C + 85 C 35 mOhms 7.3 mm 4.3 mm 1.4 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 35v 100uF 2924 20% 20% ESR=70mOhms
67’108On Order
Min.: 1
Mult.: 1
Max.: 4’000
: 1’000

SMD/SMT 100 uF 20 % 35 VDC - 55 C + 85 C 70 mOhms 7.3 mm 6 mm 1.9 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 1000uF 2917 20% ESR=70mOhms
35’950On Order
Min.: 1
Mult.: 1
Max.: 4’000
: 1’000

SMD/SMT 1 mF 20 % 10 VDC - 55 C + 85 C 70 mOhms 7.3 mm 6 mm 1.9 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 16V 470uF 2917 20% ESR=70mOhms
11’897On Order
Min.: 1
Mult.: 1
Max.: 4’000
: 1’000

SMD/SMT 470 uF 20 % 16 VDC - 55 C + 85 C 70 mOhms 7.3 mm 6 mm 1.9 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 35V 47uF 2917 20% ESR=100mOhms
15’860On Order
Min.: 1
Mult.: 1
Max.: 4’000
: 1’000

SMD/SMT 47 uF 20 % 35 VDC - 55 C + 85 C 100 mOhms 7.3 mm 4.3 mm 1.4 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 6.3V 1500uF 20% 2924 ESR=55mOhm
4’000Expected 3/4/2027
Min.: 1
Mult.: 1
Max.: 3’200
: 800

SMD/SMT 1.5 mF 20 % 6.3 VDC - 55 C + 85 C 55 mOhms 7.3 mm 6.1 mm 2 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3 VDC 1500uF 2917 20% ESR=35mOhm
2’000Expected 11/2/2026
Min.: 1
Mult.: 1
: 1’000

SMD/SMT 1.5 mF 20 % 6.3 VDC - 55 C + 85 C 35 mOhms 7.3 mm 6 mm 1.9 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3 VDC 470uF 2917 20% ESR=55mOhm
2’998On Order
Min.: 1
Mult.: 1
: 1’000

SMD/SMT 470 uF 20 % 6.3 VDC - 55 C + 85 C 55 mOhms 7.3 mm 4.3 mm 1.4 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 25V 220uF 20% 7360 2mm
2’000Expected 2/1/2027
Min.: 1
Mult.: 1
: 1’000

SMD/SMT 20 % + 85 C Reel, Cut Tape, MouseReel