- 40 C Polymer Capacitors

Types of Polymer Capacitors

Change category view
Results: 349
Select Image Part # Mfr. Description Datasheet Availability Pricing (CHF) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Qualification Packaging
TDK Aluminium Organic Polymer Capacitors 360 uF 35 V 10x12.5 SMD (AEC-Q200) 2’000In Stock
Min.: 1
Mult.: 1
: 400

SMD/SMT 360 uF 20 % 35 VDC - 40 C + 105 C 14 mOhms 12.5 mm (0.492 in) Reel, Cut Tape
TDK Aluminium Organic Polymer Capacitors 360 uF 35 V 10x12.8 SMD High Vibration (AEC-Q200) 2’000In Stock
Min.: 1
Mult.: 1
: 400

SMD/SMT 360 uF 20 % 35 VDC - 40 C + 105 C 14 mOhms 12.8 mm (0.504 in) Reel, Cut Tape
TDK Aluminium Organic Polymer Capacitors 120 uF 63 V 10x12.8 SMD High Vibration (AEC-Q200) 1’985In Stock
Min.: 1
Mult.: 1
: 400

SMD/SMT 120 uF 20 % 63 VDC - 40 C + 105 C 12.8 mm (0.504 in) Reel, Cut Tape
TDK Aluminium Organic Polymer Capacitors 82 uF 80 V 10x12.5 SMD 1’754In Stock
Min.: 1
Mult.: 1
: 400

SMD/SMT 82 uF 20 % 80 VDC - 40 C + 105 C 30 mOhms 12.5 mm (0.492 in) Reel, Cut Tape
TDK Aluminium Organic Polymer Capacitors 82 uF 80 V 10x12.8 SMD High Vibration 1’979In Stock
2’400Expected 10/30/2026
Min.: 1
Mult.: 1
: 400

SMD/SMT 82 uF 20 % 80 VDC - 40 C + 105 C 30 mOhms 12.8 mm (0.504 in) Reel, Cut Tape
TDK Aluminium Organic Polymer Capacitors 120 uF 50 V 10x10.2 SMD 2’474In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 120 uF 20 % 50 VDC - 40 C + 105 C 30 mOhms 10.2 mm (0.402 in) Reel, Cut Tape
TDK Aluminium Organic Polymer Capacitors 120 uF 50 V 10x16.8 SMD High Vibration 2’460In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 120 uF 20 % 50 VDC - 40 C + 105 C 30 mOhms 10.5 mm (0.413 in) Reel, Cut Tape
TDK Aluminium Organic Polymer Capacitors 180 uF 50 V 10x12.8 SMD High Vibration 4’800In Stock
Min.: 1
Mult.: 1
: 400

SMD/SMT 180 uF 20 % 50 VDC - 40 C + 105 C 22 mOhms 12.8 mm (0.504 in) Reel, Cut Tape
TDK Aluminium Organic Polymer Capacitors 680 uF 35 V 10x16.5 SMD 1’172In Stock
Min.: 1
Mult.: 1
: 250

SMD/SMT 680 uF 20 % 35 VDC - 40 C + 105 C Reel, Cut Tape
TDK Aluminium Organic Polymer Capacitors 68 uF 80 V 10x10.2 SMD 8’977In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 68 uF 20 % 80 VDC - 40 C + 105 C Reel, Cut Tape
TDK Aluminium Organic Polymer Capacitors 270 uF 35 V 10x10.5 SMD High Vibration (AEC-Q200) 497In Stock
3’000Expected 12/10/2026
Min.: 1
Mult.: 1
: 500

SMD/SMT 270 uF 20 % 35 VDC - 40 C + 105 C 16 mOhms 10.5 mm (0.413 in) Reel, Cut Tape
TDK Aluminium Organic Polymer Capacitors 330 uF 35 V 10x12.5 SMD (AEC-Q200) 1’630In Stock
Min.: 1
Mult.: 1
: 400

SMD/SMT 330 uF 20 % 35 VDC - 40 C + 105 C 14 mOhms 12.5 mm (0.492 in) Reel, Cut Tape
TDK Aluminium Organic Polymer Capacitors 100 uF 63 V 10x10.5 SMD High Vibration (AEC-Q200) 1’407In Stock
3’000Expected 1/22/2027
Min.: 1
Mult.: 1
: 3’000

SMD/SMT 100 uF 20 % 63 VDC - 40 C + 105 C 22 mOhms 10.5 mm (0.413 in) Reel, Cut Tape
TDK Aluminium Organic Polymer Capacitors 100 uF 63 V 10x12.8 SMD High Vibration (AEC-Q200) 1’566In Stock
Min.: 1
Mult.: 1
: 2’000

SMD/SMT 100 uF 20 % 63 VDC - 40 C + 105 C 22 mOhms 12.8 mm (0.504 in) Reel, Cut Tape
TDK Aluminium Organic Polymer Capacitors 130 uF 80 V 10x16.8 SMD High Vibration 1’142In Stock
Min.: 1
Mult.: 1
: 250

SMD/SMT 130 uF 20 % 80 VDC - 40 C + 105 C 22 mOhms 16.8 mm Reel, Cut Tape
TDK Aluminium Organic Polymer Capacitors 100 uF 50 V 10x10.2 SMD 2’231In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 100 uF 20 % 50 VDC - 40 C + 105 C 30 mOhms 10.2 mm (0.402 in) Reel, Cut Tape
TDK Aluminium Organic Polymer Capacitors 100 uF 50 V 10x16.8 SMD High Vibration 1’918In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 100 uF 20 % 50 VDC - 40 C + 105 C 30 mOhms 10.5 mm (0.413 in) Reel, Cut Tape
TDK Aluminium Organic Polymer Capacitors 150 uF 50 V 10x12.5 SMD 1’760In Stock
Min.: 1
Mult.: 1
: 400

SMD/SMT 150 uF 20 % 50 VDC - 40 C + 105 C 22 mOhms 12.5 mm (0.492 in) Reel, Cut Tape
TDK Aluminium Organic Polymer Capacitors 150 uF 50 V 10x12.8 SMD High Vibration 1’630In Stock
2’400Expected 10/30/2026
Min.: 1
Mult.: 1
: 400

SMD/SMT 150 uF 20 % 50 VDC - 40 C + 105 C 22 mOhms 12.8 mm (0.504 in) Reel, Cut Tape
TDK Aluminium Organic Polymer Capacitors 200 uF 50 V 10x12.5 SMD 1’549In Stock
2’400Expected 9/22/2026
Min.: 1
Mult.: 1
: 400

SMD/SMT 200 uF 20 % 50 VDC - 40 C + 105 C 22 mOhms 12.5 mm (0.492 in) Reel, Cut Tape
TDK Aluminium Organic Polymer Capacitors 200 uF 50 V 10x12.8 SMD High Vibration 764In Stock
2’000Expected 9/29/2026
Min.: 1
Mult.: 1
: 2’000

SMD/SMT 200 uF 20 % 50 VDC - 40 C + 105 C 22 mOhms 12.8 mm (0.504 in) Reel, Cut Tape
TDK Aluminium Organic Polymer Capacitors 220 uF 50 V 10x16.5 SMD 977In Stock
Min.: 1
Mult.: 1
: 250

SMD/SMT 220 uF 20 % 50 VDC - 40 C + 105 C 15 mOhms 16.5 mm (0.65 in) Reel, Cut Tape
TDK Aluminium Organic Polymer Capacitors 220 uF 50 V 10x16.8 SMD High Vibration 1’026In Stock
Min.: 1
Mult.: 1
: 1’250

SMD/SMT 220 uF 20 % 50 VDC - 40 C + 105 C 15 mOhms 16.8 mm (0.661 in) Reel, Cut Tape
TDK Aluminium Organic Polymer Capacitors 270 uF 50 V 10x16.5 SMD 1’172In Stock
Min.: 1
Mult.: 1
: 250

SMD/SMT 270 uF 20 % 50 VDC - 40 C + 105 C 15 mOhms 16.5 mm (0.65 in) Reel, Cut Tape
TDK Aluminium Organic Polymer Capacitors 680 uF 35 V 10x16.8 SMD High Vibration 437In Stock
2’500Expected 10/5/2026
Min.: 1
Mult.: 1
: 1’250

SMD/SMT 680 uF 20 % 35 VDC - 40 C + 105 C Reel, Cut Tape