Bulk Radial Aluminium Organic Polymer Capacitors

Results: 1’256
Select Image Part # Mfr. Description Datasheet Availability Pricing (CHF) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Width Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Height Diameter Package Type Series Qualification Packaging
KEMET Aluminium Organic Polymer Capacitors 63V 47uF 20% -55C / 150C Hybrid Radial AEC-Q200 2’716In Stock
Min.: 1
Mult.: 1
Max.: 1’000

47 uF 63 VDC Radial 9 mm (0.354 in) Aluminum Hybrid Polymer Capacitors 1000 Hours 20 % 45 mOhms 2.4 A - 55 C + 150 C 8 mm Can A7C5 AEC-Q200 Bulk
KEMET Aluminium Organic Polymer Capacitors 50V 68uF 20% -55C / 150C Hybrid Radial AEC-Q200 4’108In Stock
Min.: 1
Mult.: 1
Max.: 1’000

68 uF 50 VDC Radial 9 mm (0.354 in) Aluminum Hybrid Polymer Capacitors 1000 Hours 20 % 40 mOhms 2.5 A - 55 C + 150 C 8 mm Can A7C5 AEC-Q200 Bulk
KEMET Aluminium Organic Polymer Capacitors 16Vol 100uF RAD 2KHr ESR=18 mOhms 16’649In Stock
Min.: 1
Mult.: 1
Max.: 4’000

100 uF 16 VDC Radial 8 mm (0.315 in) Aluminum Polymer Capacitors 2000 Hours 20 % 18 mOhms 2.9 A - 55 C + 105 C 6.3 mm Can A750 Bulk
KEMET Aluminium Organic Polymer Capacitors 6.3Vo 820uF RAD 2KHr ESR=8 mOhms 26’308In Stock
Min.: 1
Mult.: 1

820 uF 6.3 VDC Radial 9 mm (0.354 in) Aluminum Polymer Capacitors 2000 Hours 20 % 8 mOhms 5 A - 55 C + 105 C 6.3 mm Can A750 Bulk
KEMET Aluminium Organic Polymer Capacitors 6.3V 1500uF RAD 5KHr ESR=13 mOhms 4’153In Stock
Min.: 1
Mult.: 1
Max.: 1’000

1.5 mF 6.3 VDC Radial 12 mm (0.472 in) Aluminum Polymer Capacitors 5000 Hours 20 % 13 mOhms 5.25 A - 55 C + 105 C 10 mm Can A755 Bulk
KEMET Aluminium Organic Polymer Capacitors 63Volt 47uF RAD 2KHr ESR=68 mOhms 4’734In Stock
Min.: 1
Mult.: 1
Max.: 1’000

47 uF 63 VDC Radial 12 mm (0.472 in) Aluminum Polymer Capacitors 2000 Hours 20 % 68 mOhms 1.63 A - 55 C + 125 C 8 mm Can A759 Bulk
KEMET Aluminium Organic Polymer Capacitors 80Volt 10uF RAD 2KHr ESR=75 mOhms 9’233In Stock
Min.: 1
Mult.: 1

10 uF 80 VDC Radial 8 mm (0.315 in) Aluminum Polymer Capacitors 2000 Hours 20 % 75 mOhms 952 mA - 55 C + 125 C 8 mm Can A759 Bulk
KEMET Aluminium Organic Polymer Capacitors 250Vo 3.3uF RAD 2KHr ESR=512 mOhms 4’527In Stock
Min.: 1
Mult.: 1
Max.: 2’000

3.3 uF 250 VDC Radial 12 mm (0.472 in) Aluminum Polymer Capacitors 2000 Hours 20 % 512 mOhms 450 mA - 55 C + 125 C 8 mm Can A759 Bulk
KEMET Aluminium Organic Polymer Capacitors 16Vol 330uF RAD 2KHr ESR=14 mOhms 12’367In Stock
Min.: 1
Mult.: 1
Max.: 2’000

330 uF 16 VDC Radial 8 mm (0.315 in) Aluminum Polymer Capacitors 2000 Hours 20 % 14 mOhms 5 A - 55 C + 105 C 8 mm Can A750 Bulk
KEMET Aluminium Organic Polymer Capacitors 10Vo 1000uF RAD 5KHr ESR=13 mOhms 5’769In Stock
Min.: 1
Mult.: 1

1 mF 10 VDC Radial 12 mm (0.472 in) Aluminum Polymer Capacitors 5000 Hours 20 % 13 mOhms 5.1 A - 55 C + 105 C 10 mm Can A755 Bulk
KEMET Aluminium Organic Polymer Capacitors 100Vo 4.7uF RAD 2KHr ESR=160 mOhms 15’254In Stock
Min.: 1
Mult.: 1

4.7 uF 100 VDC Radial 11 mm (0.433 in) Aluminum Polymer Capacitors 2000 Hours 20 % 160 mOhms 510 mA - 55 C + 125 C 6.3 mm Can A759 Bulk
KEMET Aluminium Organic Polymer Capacitors 250Vo 6.8uF RAD 2KHr ESR=482 mOhms 8’533In Stock
Min.: 1
Mult.: 1

6.8 uF 250 VDC Radial 12 mm (0.472 in) Aluminum Polymer Capacitors 2000 Hours 20 % 482 mOhms 780 mA - 55 C + 125 C 10 mm Can A759 Bulk
KEMET Aluminium Organic Polymer Capacitors 63Vol 150uF RAD 2KHr ESR=48 mOhms 2’699In Stock
Min.: 1
Mult.: 1

150 uF 63 VDC Radial 16 mm (0.63 in) Aluminum Polymer Capacitors 2000 Hours 20 % 48 mOhms 2.61 A - 55 C + 125 C 10 mm Can A759 Bulk
KEMET Aluminium Organic Polymer Capacitors 63Volt 82uF RAD 2KHr ESR=50 mOhms 2’329In Stock
Min.: 1
Mult.: 1

82 uF 63 VDC Radial 12 mm (0.472 in) Aluminum Polymer Capacitors 2000 Hours 20 % 50 mOhms 2.5 A - 55 C + 125 C 10 mm Can A759 Bulk
KEMET Aluminium Organic Polymer Capacitors 250Vo 4.7uF RAD 2KHr ESR=496 mOhms 6’177In Stock
Min.: 1
Mult.: 1

4.7 uF 250 VDC Radial 12 mm (0.472 in) Aluminum Polymer Capacitors 2000 Hours 20 % 496 mOhms 650 mA - 55 C + 125 C 8 mm Can A759 Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 25volts 330uF ESR 14mohm 2’936In Stock
Min.: 1
Mult.: 1

330 uF 25 VDC Radial 13 mm (0.512 in) Aluminum Polymer Capacitors 5000 Hours 20 % 14 mOhms 5 A - 55 C + 105 C 10 mm Can SEPF Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 16volts 330uF ESR 16mohm 4’099In Stock
Min.: 1
Mult.: 1

330 uF 16 VDC Radial 13 mm (0.512 in) Aluminum Polymer Capacitors 3000 Hours 20 % 16 mOhms 4.72 A - 55 C + 105 C 10 mm Can SEP Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 16volts 470uF ESR 10mohm 7’160In Stock
Min.: 1
Mult.: 1
Max.: 200

470 uF 16 VDC Radial 13 mm (0.512 in) Aluminum Polymer Capacitors 5000 Hours 20 % 10 mOhms 6.1 A - 55 C + 105 C 10 mm Can SEPC Bulk
KEMET Aluminium Organic Polymer Capacitors 50V 120uF 20% -55C / 150C Hybrid Radial AEC-Q200 151In Stock
6’400Expected 6/4/2027
Min.: 1
Mult.: 1
Max.: 800

120 uF 50 VDC Radial 9.5 mm (0.374 in) Aluminum Hybrid Polymer Capacitors 1000 Hours 20 % 28 mOhms 3.2 A - 55 C + 150 C 10 mm Can A7C5 AEC-Q200 Bulk
KEMET Aluminium Organic Polymer Capacitors 16Vol 270uF RAD 5KHr ESR=11 mOhms 4’425In Stock
5’000Expected 2/22/2027
Min.: 1
Mult.: 1
Max.: 2’000

270 uF 16 VDC Radial 11.5 mm (0.453 in) Aluminum Polymer Capacitors 5000 Hours 20 % 11 mOhms 5 A - 55 C + 105 C 8 mm Can A758 Bulk
KEMET Aluminium Organic Polymer Capacitors 6.3V 2200uF RAD 2KHr ESR=13 mOhms 1’763In Stock
2’500Expected 12/4/2026
Min.: 1
Mult.: 1
Max.: 1’000

2.2 mF 6.3 VDC Radial 12 mm (0.472 in) Aluminum Polymer Capacitors 2000 Hours 20 % 13 mOhms 4.5 A - 55 C + 125 C 10 mm Can A759 Bulk
KEMET Aluminium Organic Polymer Capacitors 63Volt 27uF RAD 2KHr ESR=54 mOhms 14In Stock
Min.: 1
Mult.: 1
Max.: 1’000

27 uF 63 VDC Radial 6 mm (0.236 in) Aluminum Polymer Capacitors 2000 Hours 20 % 54 mOhms 1.175 A - 55 C + 125 C 8 mm Can A759 Bulk
KEMET Aluminium Organic Polymer Capacitors 6.3Vo 680uF RAD 2KHr ESR=14 mOhms 62In Stock
Min.: 1
Mult.: 1

680 uF 6.3 VDC Radial 12 mm (0.472 in) Aluminum Polymer Capacitors 2000 Hours 20 % 14 mOhms 2.8 A - 55 C + 125 C 8 mm Can A759 Bulk
KEMET Aluminium Organic Polymer Capacitors 10Vol 120uF RAD 2KHr ESR=24 mOhms 12’690In Stock
Min.: 1
Mult.: 1

120 uF 10 VDC Radial 8 mm (0.315 in) Aluminum Polymer Capacitors 2000 Hours 20 % 24 mOhms 2.49 A - 55 C + 105 C 5 mm Can A750 Bulk
KEMET Aluminium Organic Polymer Capacitors 6.3V 1000uF RAD 5KHr ESR=13 mOhms 4’319In Stock
Min.: 1
Mult.: 1
Max.: 2’000

1 mF 6.3 VDC Radial 12 mm (0.472 in) Aluminum Polymer Capacitors 5000 Hours 20 % 13 mOhms 4.5 A - 55 C + 105 C 8 mm Can A755 Bulk