OS-CON Aluminium Organic Polymer Capacitors

Results: 717
Select Image Part # Mfr. Description Datasheet Availability Pricing (CHF) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Width Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Height Diameter Package Type Series Packaging
Panasonic Industry Aluminium Organic Polymer Capacitors 16VDC 560uF 20% 5200mA 10mOhm 21In Stock
500Expected 6/14/2027
Min.: 1
Mult.: 1
: 500

560 uF 16 VDC SMD/SMT 10 mm (0.394 in) Aluminum Polymer Capacitors 5000 Hour 20 % 10 mOhms 5.2 A - 55 C + 105 C 8 mm Can SVPG Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 16VDC 680uF 20% 6500mA 8mOhm 357In Stock
800Expected 9/10/2026
Min.: 1
Mult.: 1
: 400

680 uF 16 VDC SMD/SMT 11.9 mm (0.469 in) Aluminum Polymer Capacitors 5000 Hour 20 % 8 mOhms 6.5 A - 55 C + 105 C 8 mm Can SVPG Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 16VDC 820uF 20% 5700mA 9mOhm 169In Stock
Min.: 1
Mult.: 1
: 500

820 uF 16 VDC SMD/SMT 10 mm (0.394 in) Aluminum Polymer Capacitors 5000 Hour 20 % 9 mOhms 5.7 A - 55 C + 105 C 10 mm Can SVPG Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 16VDC 100uF OSCON Polymer 337In Stock
6’000On Order
Min.: 1
Mult.: 1
: 1’500

100 uF 16 VDC SMD/SMT 5.9 mm (0.232 in) Aluminum Polymer Capacitors 1000 Hour 20 % 27 mOhms 940 mA - 55 C + 125 C 5 mm Can SVPK Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 16VDC 1200uF OSCON Polymer 174In Stock
800Expected 6/3/2027
Min.: 1
Mult.: 1
: 400

1.2 mF 16 VDC SMD/SMT 12.6 mm (0.496 in) Aluminum Polymer Capacitors 1000 Hour 20 % 12 mOhms 1.7 A - 55 C + 125 C 10 mm Can SVPK Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 16VDC 330uF OSCON Polymer 1’200In Stock
4’000Expected 6/7/2027
Min.: 1
Mult.: 1
: 1’000

330 uF 16 VDC SMD/SMT 6.9 mm (0.272 in) Aluminum Polymer Capacitors 1000 Hour 20 % 22 mOhms 1.04 A - 55 C + 125 C 8 mm Can SVPK Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 16VDC 680uF OSCON Polymer 507In Stock
400Expected 9/28/2026
Min.: 1
Mult.: 1
: 400

680 uF 16 VDC SMD/SMT 11.9 mm (0.469 in) Aluminum Polymer Capacitors 1000 Hour 20 % 14 mOhms 1.56 A - 55 C + 125 C 8 mm Can SVPK Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 16VDC, 100uF, 35mOhm 762In Stock
Min.: 1
Mult.: 1
Max.: 500
: 500

100 uF 16 VDC SMD/SMT 7.9 mm (0.311 in) Aluminum Polymer Capacitors 5000 Hour 20 % 35 mOhms 2.67 A - 55 C + 105 C 10 mm Can SVPS Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 16volts 180uF 29mohm 10x8mm OSCON 23In Stock
1’000On Order
Min.: 1
Mult.: 1
: 500

180 uF 16 VDC SMD/SMT 7.9 mm (0.311 in) Aluminum Polymer Capacitors 5000 Hour 20 % 29 mOhms 3.43 A - 55 C + 105 C 10 mm Can SVPS Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 16VDC, 22uF, 90mOhm 5In Stock
1’500Expected 9/10/2026
Min.: 1
Mult.: 1
: 1’500

22 uF 16 VDC SMD/SMT 5.9 mm (0.232 in) Aluminum Polymer Capacitors 5000 Hour 20 % 90 mOhms 1.06 A - 55 C + 105 C 5 mm Can SVPS Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 16VDC 100uF 20% 24mOhm 2490mA 94In Stock
6’000On Order
Min.: 1
Mult.: 1
Max.: 1’000
: 1’000

100 uF 16 VDC SMD/SMT 6.4 mm (0.252 in) Aluminum Polymer Capacitors 20000 Hour 20 % 24 mOhms 2.49 A - 55 C + 105 C 6.3 mm Can SVPT Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 16VDC 270uF 20% 3300mA 22mOhm 186In Stock
1’000On Order
Min.: 1
Mult.: 1
: 1’000

270 uF 16 VDC SMD/SMT 6.9 mm (0.272 in) Aluminum Polymer Capacitors 20000 Hour 20 % 22 mOhms 3.3 A - 55 C + 105 C 8 mm Can SVPT Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 16VDC 560uF 20% 4950mA 14mOhm 382In Stock
400Expected 7/29/2027
Min.: 1
Mult.: 1
: 400

560 uF 16 VDC SMD/SMT 11.9 mm (0.469 in) Aluminum Polymer Capacitors 20000 Hour 20 % 14 mOhms 4.95 A - 55 C + 105 C 8 mm Can SVPT Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 16v 82uf 8.3x6.9mn 460In Stock
Min.: 1
Mult.: 1
: 1’000

82 uF 16 VDC SMD/SMT 6.9 mm (0.272 in) Aluminum Polymer Capacitors 1000 Hour 20 % 40 mOhms 2.12 A - 55 C + 125 C 8 mm Can SVQP Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 16VDC 100uF 20% 780mA 24mOhm 960In Stock
1’000On Order
Min.: 1
Mult.: 1
: 1’000

100 uF 16 VDC SMD/SMT 6.4 mm (0.252 in) Aluminum Polymer Capacitors 2000 Hour 20 % 24 mOhms 780 mA - 55 C + 125 C 6.3 mm Can SVT Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 16VDC 270uF 20% 1040mA 22mOhm 793In Stock
Min.: 1
Mult.: 1
: 1’000

270 uF 16 VDC SMD/SMT 6.9 mm (0.272 in) Aluminum Polymer Capacitors 2000 Hour 20 % 22 mOhms 1.04 A - 55 C + 125 C 8 mm Can SVT Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 56uf 20volts 2.8A OS-CON Polymer 53In Stock
1’500Expected 7/1/2027
Min.: 1
Mult.: 1
: 1’500

56 uF 20 VDC SMD/SMT 5.9 mm (0.232 in) Aluminum Polymer Capacitors 1000 Hour 20 % 30 mOhms 880 mA - 55 C + 125 C 5 mm Can SVF Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 20volts 100uF ESR 24mohm 202In Stock
10’800On Order
Min.: 1
Mult.: 1
Max.: 400
: 400

100 uF 20 VDC SMD/SMT 11.9 mm (0.469 in) Aluminum Polymer Capacitors 2000 Hour 20 % 24 mOhms 3.32 A - 55 C + 105 C 8 mm Can SVP Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 20volts 10uF ESR 120mohm 373In Stock
13’500On Order
Min.: 1
Mult.: 1
Max.: 1’500
: 1’500

10 uF 20 VDC SMD/SMT 5.9 mm (0.232 in) Aluminum Polymer Capacitors 2000 Hour 20 % 120 mOhms 1.02 A - 55 C + 105 C 5 mm Can SVP Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 20volts 27uF ESR 60mohm 45In Stock
1’000Expected 7/22/2027
Min.: 1
Mult.: 1
: 1’000

27 uF 20 VDC SMD/SMT 5.9 mm (0.232 in) Aluminum Polymer Capacitors 2000 Hour 20 % 60 mOhms 1.45 A - 55 C + 105 C 6.3 mm Can SVP Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 20volts 33uF ESR 45mohm 2’609In Stock
4’000Expected 9/10/2026
Min.: 1
Mult.: 1
: 1’000

33 uF 20 VDC SMD/SMT 6.9 mm (0.272 in) Aluminum Polymer Capacitors 2000 Hour 20 % 45 mOhms 1.89 A - 55 C + 105 C 8 mm Can SVP Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 20volts 47uF ESR 45mohm 1’781In Stock
15’000On Order
Min.: 1
Mult.: 1
: 1’000

47 uF 20 VDC SMD/SMT 6.9 mm (0.272 in) Aluminum Polymer Capacitors 2000 Hour 20 % 45 mOhms 1.89 A - 55 C + 105 C 8 mm Can SVP Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 20volts 68uF ESR 40mohm 109In Stock
3’000On Order
Min.: 1
Mult.: 1
: 500

68 uF 20 VDC SMD/SMT 7.9 mm (0.311 in) Aluminum Polymer Capacitors 2000 Hour 20 % 40 mOhms 2.4 A - 55 C + 105 C 10 mm Can SVP Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 10UF 20V ESR=40 888In Stock
Min.: 1
Mult.: 1
: 1’500

10 uF 20 VDC SMD/SMT 5.9 mm (0.232 in) Aluminum Polymer Capacitors 2000 Hour 20 % 40 mOhms 1.7 A - 55 C + 105 C 5 mm Can SVPA Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 20v 22uf 6.3x5.9mm 1’283In Stock
Min.: 1
Mult.: 1
Max.: 1’000
: 1’000

22 uF 20 VDC SMD/SMT 5.9 mm (0.232 in) Aluminum Polymer Capacitors 2000 Hour 20 % 35 mOhms 2.04 A - 55 C + 105 C 6.3 mm Can SVPA Reel, Cut Tape