PME271M660KR30

KEMET
80-PME271M660KR30
PME271M660KR30

Mfr.:

Description:
Safety Capacitors 275V 0.6uF 10% LS=25.4mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: Safety Capacitors
RoHS:  
0.6 uF
X2
275 VAC
Radial
25.4 mm (1 in)
630 VDC
30.5 mm
15.3 mm
Safety Film Capacitors
Paper
10 %
2 Pin
Straight
- 40 C
+ 110 C
22 mm
PME271M
Bulk
Brand: KEMET
Product Type: Safety Capacitors
Factory Pack Quantity: 75
Subcategory: Capacitors
Type: General Purpose AC / DC Metallized Paper Capacitor
Part # Aliases: P276EL604K275A
Unit Weight: 13.500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8532259000
CAHTS:
8532250000
USHTS:
8532250010
JPHTS:
853225000
KRHTS:
8532250000
TARIC:
8532250000
BRHTS:
85322590
ECCN:
EAR99
Origin Classifications
Country of Origin:
Finland
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Electromagnetic Interference Suppression Capacitor

KEMET's Electromagnetic Interference Suppression Capacitors meet EN/IEC 60384-17:2005 standards and are subdivided into two groups, X and Y. X Capacitors are for use in positions where a failure of the capacitor would not expose anybody to the danger of electric shock. Y Capacitors are for use in positions where a failure of the capacitor could expose somebody to a dangerous electric shock.

EMI/RFI Suppression Capacitors

KEMET EMI/RFI Suppression Capacitors offer a maximum voltage rating of 760VAC and are ideal for capacitive power supplies. The KEMET portfolio of EMI/RFI suppression capacitors includes the following series: F861, F862, F871, F872, F873, F881, P278, P295, PHE844, PHE845, PHZ9004, PME264, PME271E, PME271M, PME271Y, PME295, PZB300, R41, R41-T, R46, R47, R49, and SMP253.

In Stock: 50

Stock:
50
Can Dispatch Immediately
On Order:
225
Expected 12/24/2026
750
300
Expected 1/7/2027
450
Expected 2/8/2027
Factory Lead Time:
27
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
CHF -.--
Ext. Price:
CHF -.--
Est. Tariff:

Pricing (CHF)

Qty. Unit Price
Ext. Price
CHF 5.12 CHF 5.12
CHF 3.57 CHF 35.70
CHF 3.20 CHF 160.00
CHF 2.90 CHF 217.50
CHF 2.61 CHF 1’370.25