10 nF Safety Capacitors

Results: 324
Select Image Part # Mfr. Description Datasheet Availability Pricing (CHF) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Safety Rating Voltage Rating AC Termination Style Lead Spacing Voltage Rating DC Length Width Product Dielectric Tolerance Number of Pins Lead Style Minimum Operating Temperature Maximum Operating Temperature Package/Case Height Series Qualification Packaging
KEMET Safety Capacitors 400 VAC 0.01 uF Y5V 20% LS=10mm 6’049In Stock
Min.: 1
Mult.: 1

10 nF X1, Y2 400 VAC, 250 VAC Radial 10 mm (0.394 in) Safety Film Capacitors Y5V 20 % 2 Pin Vertical Kink - 55 C + 125 C C700KJY SFTY X1-400 Y2-250 Bulk
KEMET Safety Capacitors 440 VAC 0.01 uF Y5V 20% LS=10mm 10’875In Stock
Min.: 1
Mult.: 1
: 750

10 nF X1, Y2 440 VAC, 300 VAC Radial 10 mm (0.394 in) Safety Ceramic Disc Capacitors Y5V 20 % 2 Pin Vertical Kink - 55 C + 125 C C700KJY SFTY X1-400 Y2-300 Ammo Pack
Vishay / BC Components Safety Capacitors 10nF 20% X1 440VAC Y2 300VAC Automotive 8’014In Stock
Min.: 1
Mult.: 1

10 nF X1, Y2 440 VAC, 300 VAC Radial 10 mm (0.394 in) 1 kVDC 6 mm Safety Radial Leaded Ceramic Disc Capacitors Y5V 20 % 2 Pin Straight - 55 C + 125 C AY2 Bulk
KEMET Safety Capacitors 250VAC 0.01 uF X7R 2211 10% X2 8’895In Stock
6’500Expected 9/30/2026
Min.: 1
Mult.: 1
Max.: 1’000
: 500

10 nF X1, Y2 250 VAC SMD/SMT 5.7 mm 5 mm Safety MLCCs X7R 10 % 2 Pin - 55 C + 125 C 2220 (5750 metric) 2.5 mm CAS SMD SFTY 250 Reel, Cut Tape, MouseReel
KEMET Safety Capacitors 275volts 0.01uF 10% 53’077In Stock
Min.: 1
Mult.: 1

10 nF X2 275 VAC Radial 15 mm (0.591 in) 560 VDC 18 mm 5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 11 mm R46 X2 275 Bulk
Vishay / Cera-Mite Safety Capacitors 10000pF 1’856In Stock
Min.: 1
Mult.: 1

10 nF X1, Y2 400 VAC Radial 9.525 mm (0.375 in) 5.1 mm Safety Radial Leaded Ceramic Disc Capacitors Y5V 20 % 2 Pin Straight - 30 C + 125 C 30LVS Bulk
Vishay / BC Components Safety Capacitors VY2 X440Y300VAC 10NF 20% Y5V REEL E3 4’486In Stock
25’000On Order
Min.: 1
Mult.: 1
: 500

10 nF X1, Y2 440 VAC, 300 VAC Radial 10 mm (0.394 in) Safety Ceramic Disc Capacitors Y5V 20 % Inline Kinked - 40 C + 125 C VY2 Reel, Cut Tape
Vishay / BC Components Safety Capacitors MKP F340Y2 0,01 F 10 305Vac 1’240In Stock
Min.: 1
Mult.: 1

10 nF Y2 305 VAC Radial 15 mm (0.591 in) 1 kVDC 17.5 mm 5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Short Lead - 55 C + 105 C 11 mm F34 Bulk
Vishay / BC Components Safety Capacitors MKP F340Y2 10nF 10 305Vac 1’226In Stock
Min.: 1
Mult.: 1
10 nF Y2 305 VAC Radial 15 mm (0.591 in) 1 kVDC 17.5 mm 5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Short Lead - 55 C + 105 C 11 mm F340Y2
Murata Electronics Safety Capacitors 59In Stock
2’700On Order
Min.: 1
Mult.: 1

10 nF X1, Y2 300 VAC Radial 7.5 mm (0.295 in) 4 mm Safety Radial Leaded Ceramic Disc Capacitors E 20 % 2 Pin Straight - 40 C + 125 C DE2 Type SA Bulk
TDK Safety Capacitors 0.01uF 530Vac X1 MKP 10% LS=15mm 2’073In Stock
Min.: 1
Mult.: 1

10 nF X1 530 VAC Radial 15 mm (0.591 in) 1 kVDC 18 mm 5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 10.5 mm B32912 Bulk
KEMET Safety Capacitors 275volts 0.01uF 20% 323In Stock
Min.: 1
Mult.: 1

10 nF X2 275 VAC Radial 10 mm (0.394 in) 560 VDC 13 mm 4 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 9 mm R46 X2 275 Bulk
KEMET Safety Capacitors 630V 0.01uF 10% LS= 10mm 5’146In Stock
Min.: 1
Mult.: 1

10 nF X2 310 VAC Radial 10 mm (0.394 in) 630 VDC 13 mm 5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 125 C 11 mm R46 X2 310 HT Bulk
KEMET Safety Capacitors 440 VAC 0.01 uF Y5V 20% LS=7.5mm 433In Stock
Min.: 1
Mult.: 1

10 nF X1, Y2 440 VAC, 300 VAC Radial 7.5 mm (0.295 in) Safety Ceramic Disc Capacitors Y5V 20 % 2 Pin Vertical Kink - 55 C + 125 C C700KJY SFTY X1-400 Y2-300 Bulk
WIMA Safety Capacitors .01uF 305 Volts 20% PCM 10 2’555In Stock
Min.: 1
Mult.: 1

10 nF X1 305 VAC Radial 10 mm (0.394 in) 13 mm 5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 105 C 11 mm MKP-X2 Bulk
Vishay / BC Components Safety Capacitors AY2 X440Y300VAC 10NF 20% Y5V AMMO E3 5’919In Stock
Min.: 1
Mult.: 1
: 500

10 nF X1, Y2 440 VAC, 330 VAC Radial 7.5 mm (0.295 in) 1 kVDC 6 mm Safety Ceramic Disc Capacitors Y5V 20 % 2 Pin Straight - 55 C + 125 C AY2 Ammo Pack
KEMET Safety Capacitors 440 VAC 0.01 uF Y5V 20% LS=10mm 1’543In Stock
Min.: 1
Mult.: 1
: 750

10 nF X1, Y2 440 VAC, 300 VAC Radial 10 mm (0.394 in) Safety Ceramic Disc Capacitors Y5V 20 % 2 Pin Straight - 55 C + 125 C C700KJY SFTY X1-400 Y2-300 Ammo Pack
Vishay / Vitramon Safety Capacitors 10nF 250volt 10% 1’820In Stock
5’000Expected 12/8/2026
Min.: 1
Mult.: 1
: 1’000

10 nF X2 250 VAC SMD/SMT 2 kVDC 5.59 mm 5.08 mm Safety Certified MLCCs X7R 10 % 2 Pin - 55 C + 125 C 2220 (5750 metric) 2.18 mm VJ Safety Certified Capacitors Reel, Cut Tape, MouseReel
Murata Electronics Safety Capacitors .01UF 250V 20% 7.5MM 13’152In Stock
83’000On Order
Min.: 1
Mult.: 1
: 500

10 nF X1, Y2 250 VAC Radial 7.5 mm (0.295 in) 4 mm Safety Radial Leaded Ceramic Disc Capacitors E 20 % 2 Pin Straight - 40 C + 125 C DE2 Type SA Reel, Cut Tape
Vishay / BC Components Safety Capacitors .01uF 480Vac 20% 652In Stock
750On Order
Min.: 1
Mult.: 1

10 nF X1 480 VAC Radial 10 mm (0.394 in) 1 kVDC 12.5 mm 6 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 110 C 12 mm F339X1 480V Bulk
Vishay / BC Components Safety Capacitors 0.01uF X440 Y300VAC 20% Y5V 11’637In Stock
14’000Expected 1/18/2027
Min.: 1
Mult.: 1

10 nF X1, Y2 440 VAC, 300 VAC Radial 10 mm (0.394 in) 1 kVDC 5 mm Safety Ceramic Disc Capacitors Y5V 20 % 2 Pin Inline Kinked - 40 C + 125 C VY2 Bulk
Vishay / BC Components Safety Capacitors VY2 X440Y300VAC 10NF 20% Y5V REEL E3 2’171In Stock
Min.: 1
Mult.: 1
: 500

10 nF X1, Y2 440 VAC, 300 VAC Radial 7.5 mm (0.295 in) Safety Ceramic Disc Capacitors Y5V 20 % Inline Kinked - 40 C + 125 C VY2 Reel, Cut Tape
Murata Electronics Safety Capacitors 25In Stock
Min.: 1
Mult.: 1
: 500

10 nF Metal Frame 630 VDC 5.7 mm 5 mm Safety Certified MLCCs U2J 20 % - 55 C + 125 C 0201 (5750 metric) 6.4 mm KCA AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Safety Capacitors 182In Stock
200Expected 10/27/2026
Min.: 1
Mult.: 1
: 200

10 nF X1, Y2 250 VAC Metal Frame 630 VDC 6.1 mm 5.1 mm Safety Certified MLCCs U2J 0.25 pF 2 Pin - 55 C + 125 C 6.4 mm KCA AEC-Q200 Reel, Cut Tape, MouseReel
TDK Safety Capacitors 350VAC 0.01uF 20% L/S=15mm AEC-Q200 4’575In Stock
Min.: 1
Mult.: 1

10 nF Y2 350 VAC Radial 15 mm (0.591 in) 1 kVDC 18 mm 5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight + 110 C 10.5 mm B3202* - Y2 Standard AEC-Q200 Bulk