1.5 F Supercapacitors / Ultracapacitors

Results: 48
Select Image Part # Mfr. Description Datasheet Availability Pricing (CHF) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Lead Spacing Diameter Length Width Life ESR Tolerance Orientation Product Minimum Operating Temperature Maximum Operating Temperature Height Series Packaging
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 1.5F 5.5V 70C 1’648In Stock
Min.: 1
Mult.: 1

1.5 F 5.5 VDC Axial 19 mm (0.748 in) 6.5 mm 1000 Hour 30 Ohms - 20 %, + 80 % Horizontal EDLC / Supercaps - 25 C + 70 C EDC Bulk
Eaton Electronics Supercapacitors / Ultracapacitors Eaton Supercapacitor, KVR Coin Cell, 5.0V,1.5F,30ohm,vert 1’252In Stock
Min.: 1
Mult.: 1
: 500

1.5 F 5 VDC Through Hole 19.1 mm (0.752 in) 1000 Hour 30 Ohms - 20 %, + 80 % Horizontal EDLC / Supercaps - 25 C + 70 C 6.3 mm KVR Reel, Cut Tape
Eaton Electronics Supercapacitors / Ultracapacitors 1.5F 5V EDLC PHB SERIES HORZ 195In Stock
Min.: 1
Mult.: 1

1.5 F 5 VDC Radial 11.8 mm (0.465 in) 22 mm 17.3 mm 1000 Hour 330 mOhms - 10 %, + 30 % Horizontal EDLC / Supercaps - 25 C + 70 C 9 mm PHB Bulk
Eaton Electronics Supercapacitors / Ultracapacitors Eaton Supercapacitor, KVR Coin Cell, 5.0V,1.5F,30ohm,Cyl 1’412In Stock
Min.: 1
Mult.: 1
: 500

1.5 F 5 VDC Through Hole 19.1 mm (0.752 in) 1000 Hour 30 Ohms - 20 %, + 80 % Vertical EDLC / Supercaps - 25 C + 70 C 20.5 mm KVR Reel, Cut Tape
Schurter Supercapacitors / Ultracapacitors 1500mF 0% / +30%, ESR: 10Ohm, Mounting: THT, Termination: 2 Central Leads, -25oC to 70oC,Height: 7.0mm, Pin spacing: 6.0mm 312In Stock
Min.: 1
Mult.: 1

1.5 F 5.5 VDC Radial 6 mm (0.236 in) 20.5 mm (0.807 in) 10 Ohms 0 %, + 30 % Vertical Supercapacitor - 25 C + 70 C 7 mm SCCA
ABRACON Supercapacitors / Ultracapacitors CAP 1.5F 5.5V THT 1’329In Stock
Min.: 1
Mult.: 1

1.5 F 5.5 VDC Pin 20 mm (0.787 in) 18.7 mm (0.736 in) 5.3 mm 500000 Cycle 10 Ohms Horizontal EDLC / Supercaps - 25 C + 70 C 6 mm ADCH-S05R5S Bulk
ABRACON Supercapacitors / Ultracapacitors CAP 1.5F 5.5V THT 1’439In Stock
Min.: 1
Mult.: 1

1.5 F 5.5 VDC Pin 5 mm (0.197 in) 18.7 mm (0.736 in) 5 mm 500000 Cycle 10 Ohms Vertical EDLC / Supercaps - 25 C + 70 C 20.2 mm ADCV-S05R5S Bulk
KEMET Supercapacitors / Ultracapacitors 3.5V 1.5F -20/+80% LS=5.08mm 775In Stock
1’120Expected 10/5/2026
Min.: 1
Mult.: 1
Max.: 640

1.5 F 3.5 VDC Radial 5.08 mm (0.2 in) 16.5 mm (0.65 in) 14 mm 65 Ohms - 20 %, + 80 % Vertical EDLC / Supercaps - 25 C + 70 C 14 mm FG Bulk
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 1.5F 3.6V 85C 599In Stock
Min.: 1
Mult.: 1

1.5 F 3.6 VDC Axial 19 mm (0.748 in) 5 mm 1000 Hour 30 Ohms - 20 %, + 80 % Vertical EDLC / Supercaps - 25 C + 85 C EDS Bulk
Maxwell Technologies Supercapacitors / Ultracapacitors 5V, 1.5F EMHSR-0001C5-005R0 1’292In Stock
Min.: 1
Mult.: 1

1.5 F 5 VDC Radial 8.6 mm (0.339 in) 17.5 mm 9.5 mm 1500 Hour, 500000 Cycle 109 mOhms - 10 %, + 20 % Vertical Supercapacitor Modules - 40 C + 65 C 23 mm BMOD
Eaton Electronics Supercapacitors / Ultracapacitors 1.5F 5.5V EDLC Coin Cell HORZ 1’240In Stock
Min.: 1
Mult.: 1

1.5 F 5.5 VDC Radial 20 mm (0.787 in) 19 mm (0.748 in) 1000 Hour 30 Ohms - 20 %, + 80 % Horizontal EDLC / Supercaps - 25 C + 70 C 6.7 mm KR Bulk
Eaton Electronics Supercapacitors / Ultracapacitors 1.5F 5.5V EDLC Coin Cell VERT 1’171In Stock
Min.: 1
Mult.: 1

1.5 F 5.5 VDC Radial 5 mm (0.197 in) 19 mm (0.748 in) 1000 Hour 30 Ohms - 20 %, + 80 % Vertical EDLC / Supercaps - 25 C + 70 C 19.5 mm KR Bulk
Eaton Electronics Supercapacitors / Ultracapacitors Eaton Supercapacitor, KVR Coin Cell, 5.0V,1.5F,30ohm,Horiz 1’253In Stock
Min.: 1
Mult.: 1
: 500

1.5 F 5 VDC Through Hole 20.8 mm (0.819 in) 1000 Hour 30 Ohms - 20 %, + 80 % Horizontal EDLC / Supercaps - 25 C + 70 C 8.1 mm KVR Reel, Cut Tape
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 1.5F 5.5V +20% / -20% tol 2’255In Stock
Min.: 1
Mult.: 1

1.5 F 5.5 VDC 1000 Hour, 500000 Cycle 500 mOhms EDLC / Supercaps - 40 C + 60 C DCN Bulk
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 1.5F 5.5V 70C 1’771In Stock
2’400Expected 2/8/2027
Min.: 1
Mult.: 1

1.5 F 5.5 VDC Radial 21.5 mm (0.846 in) 7.5 mm 1000 Hour 30 Ohms - 20 %, + 80 % Horizontal EDLC / Supercaps - 25 C + 70 C EDC Bulk
Eaton Electronics Supercapacitors / Ultracapacitors 1.5F 5.5V EDLC Coin Cell Cyl 97In Stock
1’500Expected 11/30/2026
Min.: 1
Mult.: 1

1.5 F 5.5 VDC Radial 5 mm (0.197 in) 21.5 mm (0.846 in) 1000 Hour 30 Ohms - 20 %, + 80 % Vertical EDLC / Supercaps - 25 C + 70 C 7.1 mm KR Bulk
Eaton Electronics Supercapacitors / Ultracapacitors 1.5F 5.4V EDLC PHV SERIES HORZ 37In Stock
100Expected 11/26/2026
Min.: 1
Mult.: 1

1.5 F 5.4 VDC Cable 11.8 mm (0.465 in) 22 mm 17.3 mm 1000 Hour 160 mOhms - 10 %, + 30 % Horizontal EDLC / Supercaps - 40 C + 65 C 9 mm PHV Bulk
Eaton Electronics Supercapacitors / Ultracapacitors 1.5F 5.4V EDLC PHV SERIES VERT 78In Stock
100Expected 9/24/2026
Min.: 1
Mult.: 1

1.5 F 5.4 VDC Cable 11.8 mm (0.465 in) 17.3 mm 9 mm 1000 Hour 160 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C 22 mm PHV Bulk
Eaton Electronics Supercapacitors / Ultracapacitors 1.5F 3.9V 30% 5In Stock
100Expected 12/1/2026
Min.: 1
Mult.: 1

1.5 F 3.9 VDC Radial 11.8 mm (0.465 in) 17.3 mm 9 mm 5000 Hour, 500000 Cycle 160 mOhms - 10 %, + 30 % Horizontal EDLC / Supercaps - 40 C + 85 C 22 mm PHVL Bulk
Eaton Electronics Supercapacitors / Ultracapacitors 1.5F 3.9V 30% 251In Stock
Min.: 1
Mult.: 1

1.5 F 3.9 VDC Radial 11.8 mm (0.465 in) 17.3 mm 9 mm 5000 Hour, 500000 Cycle 160 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 85 C 22 mm PHVL Bulk
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 1.5F, 2.7V,6.3x18mm 1’262In Stock
Min.: 1
Mult.: 1

1.5 F 2.7 VDC Radial 2.6 mm (0.102 in) 6.3 mm (0.248 in) 18 mm 1500 Hour, 500000 Cycle 560 mOhms 20 % Vertical EDLC / Supercaps - 40 C + 85 C DGH Bulk
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 1.5F, 3V, 6.3 x 18mm 1’497In Stock
Min.: 1
Mult.: 1

1.5 F 3 VDC Radial 2.5 mm (0.098 in) 6.3 mm (0.248 in) 18 mm 1500 Hour, 500000 Cycle 640 mOhms 20 % Vertical EDLC / Supercaps - 40 C + 85 C DSF Bulk
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 1.5F 6.0V 8.5*17*23 1In Stock
600Expected 11/10/2026
Min.: 1
Mult.: 1

1.5 F 6 VDC Radial 17 mm 8.5 mm 1500 Hour, 500000 Cycle 180 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 85 C 24 mm DSF Bulk
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 1.5F 5.5V 70C 103In Stock
700Expected 1/18/2027
Min.: 1
Mult.: 1

1.5 F 5.5 VDC Axial 19 mm (0.748 in) 5 mm 1000 Hour 30 Ohms - 20 %, + 80 % Vertical EDLC / Supercaps - 25 C + 70 C EDC Bulk
Eaton Electronics Supercapacitors / Ultracapacitors 1.5F 5V EDLC PM SERIES HORZ 73In Stock
100Expected 12/17/2026
Min.: 1
Mult.: 1
1.5 F 5 VDC Radial 5.3 mm (0.209 in) 23 mm 21.3 mm 1000 Hour 100 mOhms - 20 %, + 80 % Horizontal EDLC / Supercaps - 40 C + 60 C 11 mm PM Bulk