PB-5R0V104-R

Eaton Electronics
504-PB-5R0V104-R
PB-5R0V104-R

Herst.:

Beschreibung:
Superkondensatoren/Ultra-Kondensatoren .1F 5V EDLC P SERIES CYL

ECAD Model:
Den kostenlosen Library Loader herunterladen, um diese Datei für Ihr ECAD Tool zu konvertieren. Weitere Infos zu ECAD-Modell.

Produktattribut Attributwert Attribut auswählen
Eaton
Produktkategorie: Superkondensatoren/Ultra-Kondensatoren
RoHS:  
100 mF
5 VDC
Radial
7.3 mm (0.287 in)
11.3 mm
6 mm
1000 Hour
4 Ohms
- 20 %, + 80 %
Vertical
EDLC / Supercaps
- 25 C
+ 70 C
13 mm
PB
Bulk
Marke: Eaton Electronics
Anschlussdrahtdurchmesser: 0.5 mm
Kriechstrom: 3 uA
Produkt-Typ: Supercapacitors / Ultracapacitors
Verpackung ab Werk: 100
Unterkategorie: Capacitors
Handelsname: PowerStor
Typ: Cylindrical Pack
Gewicht pro Stück: 1.504 g
Produkte gefunden:
Um ähnliche Produkte anzuzeigen, wählen Sie mindestens ein Kontrollkästchen aus
Um ähnliche Produkte in dieser Kategorie anzuzeigen, wählen Sie mindestens ein Kontrollkästchen oben aus.
Ausgewählte Attribute: 0

Für diese Funktionalität ist die Aktivierung von JavaScript erforderlich.

Konformitätscodes
CNHTS:
8532290000
TARIC:
8532290000
CAHTS:
8532290000
USHTS:
8532290040
JPHTS:
853229000
KRHTS:
8532290000
MXHTS:
8532299999
BRHTS:
85321000
ECCN:
3a991.j.2
Ursprungsklassifikationen
Ursprungsland:
China
Herstellungsland:
Nicht lieferbar
Land der Verbreitung:
Nicht lieferbar
Zum Zeitpunkt der Lieferung kann sich das Land ändern.

Ultra High Supercapacitors

Eaton Electronics Ultra High Supercapacitors feature low Equivalent Series Resistance (ESR) with high energy density and ultra-high capacitance devices utilizing Electric Double-Layer Capacitor (EDLC) construction. This construction is combined with high-performance materials. These supercapacitors are RoHS compliant. The ultra-high supercapacitors are ideal for bridging or hold-up power.

P Series Supercapacitors

Eaton Electronics P Series Supercapacitors feature electrochemical double-layer capacitor (EDLC) construction combined with high-performance materials. These unique, ultra-high capacitance devices feature a 5V voltage rating and a long cycle life. Eaton Electronics P Series Supercapacitors are designed to provide a wide variety of capacitor solutions, from a few micro-amps for several days to several amps for milliseconds.

Battery Management Systems

Eaton provides a wide portfolio of products for Battery Management Systems (BMS), including terminal blocks, fuses, supercapacitors, chokes, inductors, and more. Battery Management Systems monitor individual cells, system voltage, current, and temperature. When monitoring individual cells, the BMS balances voltages and regulates the current flow, and if the upper or lower voltage, current, or temperature limit is exceeded, the BMS temporarily disconnects the load or source. Eaton Battery Management Systems estimate the State of Health (SoH), State of Charge (SoC), State of Energy (SoE), and State of Power (SoP) in batteries.

Cylindrical Supercapacitors

Eaton Cylindrical Supercapacitors feature large capacitance for high energy density and utilize electrochemical double-layer capacitor (EDLC) construction. These supercapacitors combine the EDLC construction with high-performance materials. Options include an automotive grade and snap-in. Eaton Cylindrical Supercapacitors are suitable for various applications such as energy storage, solar capture, RF radio power, backup power, engine starting, medical equipment pulse power, and high-pulse current.

PowerStor® Supercapacitors

Eaton Electronics Supercapacitors provide high capacitance in smaller sizes and the lowest ESR values. Other features include high industrial temperature ranges, outstanding aging characteristics, high efficiency over the full product life, and a demonstrated operating life that exceeds 20 years. These capacitors also provide maximum energy savings and reduced running costs and eliminate the need for routine maintenance. PowerStor / Eaton Supercapacitors are used in alternate energy (solar and wind), medical (X-rays), computer (RAID storage and UPS), and industrial (elevators, forklifts, electric vehicles). They are available in cylindrical (HB, HV, and TV), snap-in cylindrical (XB,XV), and leaded cylindrical (PHB, PHV) types.

EDLC Supercapacitors

Eaton Electronics Supercapacitors are ultra-high capacitance devices utilizing electric double-layer capacitor (EDLC) construction. Combined with high-performance materials, this construction allows Eaton Electronics to provide various capacitor solutions specifically tailored to applications ranging from a few microamps to hundreds of amps.

Kondensatoren

Eaton Kondensatoren sind ein Hauptbauelement elektronischer Systeme zur Speicherung und Freigabe elektrischer Energie innerhalb einer Schaltung. Diese passiven Bauelemente mit zwei Anschlüssen verfügen über zwei leitende Platten, die durch ein isolierendes dielektrisches Material getrennt sind. Die Applikation von Spannung über die Anschlüsse erzeugt ein elektrisches Feld, das positive und negative Ladungen auf den Platten akkumuliert. Eaton bietet eine große Auswahl an Kondensatortechnologien, die Superkondensatoren und Folienkondensatoren umfassen. Die Folienkondensatoren sind für ihre Stabilität und minimale Toleranz bekannt. Sie sind für den Einsatz in Elektrofahrzeugen (EVS), Ladestationen, erneuerbaren Energien, Motorantrieben, unterbrechungsfreien Stromversorgungen (UPS) und Verbraucherapplikationen zugeschnitten. Superkondensatoren eignen sich hervorragend für Szenarien, die schnelle elektrische Lade-/Entladezyklen und eine erhöhte Leistungsdichte erfordern. Ihre Applikationen umfassen Fahrzeuge, Smart Meter und Notstromquellen für eine große Auswahl von Bauteilen.

Auf Lager: 1’144

Lagerbestand:
1’144 sofort lieferbar
Lieferzeit ab Hersteller:
17 Wochen Geschätzte Produktionszeit des Werks für Mengen, die größer als angezeigt sind.
Minimum: 1   Vielfache: 1
Stückpreis:
CHF -.--
Erw. Preis:
CHF -.--
Vorauss. Zolltarif:

Preis (CHF)

Menge Stückpreis
Erw. Preis
CHF 4.80 CHF 4.80
CHF 4.75 CHF 47.50
CHF 3.86 CHF 193.00