1608 0.8 mm Tantalum Capacitors - Polymer

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (CHF) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Tolerance Case Code - in ESR Leakage Current Height Minimum Operating Temperature Maximum Operating Temperature Case Code - mm Mfr Case Code Series Packaging
Vishay / Sprague Tantalum Capacitors - Polymer 10uF 4 volts 20% J Case 500 Max. ESR 5’363In Stock
Min.: 1
Mult.: 1
: 4’000

10 uF 4 VDC SMD/SMT 20 % 0603 500 mOhms 4 uA 0.8 mm - 55 C + 105 C 1608 J Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 3.3uF 6.3 volts 20% J Case 500 Max. ESR 2’950In Stock
Min.: 1
Mult.: 1
: 4’000

3.3 uF 6.3 VDC SMD/SMT 20 % 0603 500 mOhms 2.1 uA 0.8 mm - 55 C + 105 C 1608 J Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 3.3uF 10 volts 20% J Case 500 Max. ESR
8’000Expected 5/31/2027
Min.: 1
Mult.: 1
: 4’000

3.3 uF 10 VDC SMD/SMT 20 % 0603 500 mOhms 3.3 uA 0.8 mm - 55 C + 105 C 1608 J Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 4.7uF 6.3 volts 20% J Case 500 Max. ESR
28’000On Order
Min.: 1
Mult.: 1
: 4’000

4.7 uF 6.3 VDC SMD/SMT 20 % 0603 500 mOhms 3 uA 0.8 mm - 55 C + 105 C 1608 J Case T55 Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 6.3 VDC 47 uF 0603 2 0 % ESR=0.3 mOhms
21’000Expected 11/6/2026
Min.: 1
Mult.: 1
Max.: 6’000
: 3’000

47 uF 6.3 VDC SMD/SMT 20 % 0603 300 mOhms 29.6 uA - 55 C + 105 C 1608 M Case TCSO Reel, Cut Tape, MouseReel