7.5 uF Feedthrough Capacitors

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (CHF) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Tolerance Number of Terminals Package/Case Length Width Height Product Current Rating Ground Terminal Minimum Operating Temperature Maximum Operating Temperature Maximum DC Resistance Series Packaging
Murata Electronics Feed Through Capacitors
20’000Expected 10/23/2026
Min.: 1
Mult.: 1
: 10’000

7.5 uF 4 VDC SMD/SMT 20 % 3 Terminal 0402 (1005 metric) 1 mm 0.5 mm 0.5 mm Three Terminal Filter Capacitors 2 A 0.35 mm - 55 C + 85 C 40 mOhms NFM15PC Reel, Cut Tape
Murata Electronics Feed Through Capacitors Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
: 10’000

7.5 uF 2.5 VDC SMD/SMT 20 % 3 Terminal 0402 (1005 metric) 1 mm 0.5 mm 0.5 mm Three Terminal Filter Capacitors 2 A 0.35 mm - 55 C + 105 C 40 mOhms NFM15PC Reel, Cut Tape