TRC0801N331J221KCB

Vishay / Techno
71-TRC0801N331J221KC
TRC0801N331J221KCB

Mfr.:

Description:
EMI Filter Circuits TRC 8-pin Schematic 01 NP0 33ohm 5% 22pF 10% Sn95.5/Ag3.9/Cu0.6

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: EMI Filter Circuits
RoHS:  
Networks
Thick Film Resistor
220 pF
330 Ohms
50 VDC
Through Hole
SIP-8
- 55 C
+ 125 C
Bulk
Brand: Vishay / Techno
Height: 8.89 mm
Length: 20.07 mm
Product Type: EMI Filter Circuits
Factory Pack Quantity: 100
Subcategory: Filters
Width: 3.3 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8533210000
USHTS:
8533210050
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TRC Thick Film Resistor/Capacitor Networks

Vishay / Techno TRC Thick Film Resistor / Capacitor Networks feature thick film resistors and NP0 or X7R capacitors for line terminators. The resistor characteristics include a 0.20W power rating, ±150ppm/°C temperature coefficient, and 10Ω to 1M resistance range with ±1%, ±2%, or ±5% resistance tolerance. The capacitor characteristics include 50VDC capacitance voltage, ±10% or ±20% tolerance, and a capacitance range of 33pF to 3900pF for the NPO dielectric and 470pF to 0.1μF for the X7R variant. These halogen-free modules come in a single-in-line, conformal-coated SIP package, and isolated and bussed schematics are available. Vishay / Techno TRC Thick Film Resistor / Capacitor Networks operate in a wide temperature range of -55°C to +125°C.

In Stock: 98

Stock:
98 Can Dispatch Immediately
Factory Lead Time:
40 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
CHF -.--
Ext. Price:
CHF -.--
Est. Tariff:

Pricing (CHF)

Qty. Unit Price
Ext. Price
CHF 14.33 CHF 14.33
CHF 13.02 CHF 130.20
CHF 11.40 CHF 228.00
CHF 10.74 CHF 537.00
CHF 9.13 CHF 913.00
CHF 8.76 CHF 1’752.00
CHF 8.38 CHF 4’190.00