680 pF Feedthrough Capacitors

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (CHF) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Tolerance Number of Terminals Package/Case Length Width Height Diameter Product Current Rating Ground Terminal Minimum Operating Temperature Maximum Operating Temperature Dielectric Series Qualification Packaging
Murata Electronics Feed Through Capacitors 680 PF 100V 146In Stock
10’000On Order
Min.: 1
Mult.: 1
: 2’500

680 pF 100 VDC SMD/SMT 30 % 3 Terminal 2606 (6816 metric) 6.8 mm 1.6 mm 1.6 mm Three Terminal Filter Capacitors 2 A 2.6 mm - 55 C + 125 C NFE AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Feed Through Capacitors 680 PF 50V 4’197In Stock
Min.: 1
Mult.: 1
: 2’500

680 pF 50 VDC SMD/SMT 30 % 3 Terminal 2606 (6816 metric) 6.8 mm 1.6 mm 1.6 mm Three Terminal Network Filter Capacitors 2 A 2.6 mm - 40 C + 85 C NFE Reel, Cut Tape, MouseReel
Murata Electronics Feed Through Capacitors 75In Stock
Min.: 1
Mult.: 1
: 1’500

680 pF 100 VDC Radial 10 % 3 Terminal 8.5 mm 3.5 mm 7.5 mm Three Terminal Filter Capacitors 6 A - 40 C + 85 C DSS Ammo Pack
Knowles Syfer Feed Through Capacitors 500V 680pF +/-20% Flange end seal
100Expected 9/23/2026
Min.: 1
Mult.: 1

680 pF 500 VDC Solder 20 % 2 Terminal 3.29 mm 3.25 mm EMI Filter 5 A - 55 C + 125 C X7R SFSWG Bulk
Knowles Syfer Feed Through Capacitors 500V 680pF +/-20% Bottom end seal
100Expected 9/23/2026
Min.: 1
Mult.: 1

680 pF 500 VDC Solder 20 % 2 Terminal 3.29 mm 3.25 mm EMI Filter 5 A - 55 C + 125 C X7R SFSWR Bulk