HEDS-8907-001

Broadcom / Avago
630-HEDS-8907-001
HEDS-8907-001

Mfr.:

Description:
Encoders Klinkie Silicon Protector

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Broadcom Limited
Product Category: Encoders
RoHS:  
HEDS
Panel Mount
Tools & Accessories
Brand: Broadcom / Avago
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 40 C
Product Type: Encoders
Size/Dimension: 42.5 mm x 31.4 mm x 16.5 mm
Factory Pack Quantity: 100
Subcategory: Encoders
Unit Weight: 5 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543909000
CAHTS:
8543890000
USHTS:
3926909989
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Optical Encoders

Broadcom offers a variety of high performance, low cost, two- and three-channel optical incremental encoders. These Avago Technologies optical encoders emphasize high reliability, high resolution, and easy assembly. Each encoder contains a lensed LED source, an integrated circuit with detectors and output circuitry, and a codewheel that rotates between the emitter and detector IC. Avago Technologies also offers miniature panel mount optical encoders designed to be mounted on a front panel and used as a rotary, data-entry device.

In Stock: 1’120

Stock:
1’120 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
CHF -.--
Ext. Price:
CHF -.--
Est. Tariff:

Pricing (CHF)

Qty. Unit Price
Ext. Price
CHF 6.94 CHF 6.94
CHF 5.98 CHF 29.90
CHF 5.59 CHF 55.90
CHF 5.13 CHF 128.25
CHF 4.79 CHF 239.50
CHF 4.50 CHF 450.00
CHF 4.11 CHF 822.00
CHF 3.86 CHF 1’930.00
CHF 3.55 CHF 3’550.00