TAIYO YUDEN Ferritperlen

Ergebnisse: 341
Auswählen Bild Teile-Nr. Herst. Beschreibung Datenblatt Verfügbarkeit Preis (CHF) Ergebnisse in der Tabelle nach dem Einheitspreis bei Ihrer Menge filtern. Menge RoHS ECAD Model Serie Produkt Montage Verpackung/Gehäuse Scheinwiderstand (Impedanz) Maximaler Gleichstrom (DC) Abweichungstoleranz Maximaler DC-Widerstand Minimale Betriebstemperatur Maximale Betriebstemperatur Länge Breite Höhe Qualifikation Verpackung
TAIYO YUDEN LLMGA453232L132RG
TAIYO YUDEN Ferritperlen HI CURR 1812 1300 OHMS 25% 1’000Auf Lager
Min.: 1
Mult.: 1
: 2’000

LLMG Reel, Cut Tape, MouseReel
TAIYO YUDEN LAMGL160808T331RD
TAIYO YUDEN Ferritperlen HI CURR 0603 330 OHM 25 % Q200 Grade 1 3’900Auf Lager
Min.: 1
Mult.: 1
: 4’000

LAMG Reel, Cut Tape, MouseReel
TAIYO YUDEN LLMGA322525T601NG
TAIYO YUDEN Ferritperlen HI CURR 1210 600 OHMS 30% 1’000Auf Lager
Min.: 1
Mult.: 1
: 1’000

LLMG Reel, Cut Tape, MouseReel
TAIYO YUDEN LLMCC201208T250NG
TAIYO YUDEN Ferritperlen HI CURR 0805 25 OHMS 30% 3’960Auf Lager
Min.: 1
Mult.: 1
: 4’000

LLMC Reel, Cut Tape, MouseReel
TAIYO YUDEN Ferritperlen PLEASE SEE SUGGESTED ALTERNATE LSMGA453232L132RG 81’366Auf Lager
Min.: 1
Mult.: 1
: 2’000

FB Ferrite Chip Beads SMD/SMT 1812 (4532 metric) 1.3 kOhms 3 A 25 % 60 mOhms - 40 C + 125 C 4.5 mm 3.2 mm 3.5 mm Reel, Cut Tape, MouseReel
TAIYO YUDEN Ferritperlen PLEASE SEE SUGGESTED ALTERNATE LSMGA453232L681RG 90’840Auf Lager
Min.: 1
Mult.: 1
: 2’000

FB Ferrite Chip Beads SMD/SMT 1812 (4532 metric) 680 Ohms 4 A 25 % 28 mOhms - 40 C + 125 C 4.5 mm 3.2 mm 3.5 mm Reel, Cut Tape, MouseReel

TAIYO YUDEN Ferritperlen PLEASE SEE SUGGESTED ALTERNATE LSMGG160808T121RG 41’723Auf Lager
Min.: 1
Mult.: 1
: 4’000

FB Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 120 Ohms 1.2 A 25 % 130 mOhms - 40 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
TAIYO YUDEN Ferritperlen PLEASE SEE SUGGESTED ALTERNATE LCMGA322525T601NG 10’985Auf Lager
Min.: 1
Mult.: 1
: 1’000

FB Ferrite Chip Beads SMD/SMT 1210 (3225 metric) 600 Ohms 3 A 30 % 42 mOhms - 40 C + 125 C 3.2 mm 2.5 mm 2.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
TAIYO YUDEN Ferritperlen PLEASE SEE SUGGESTED ALTERNATE LSMGA453232L202RG 6’207Auf Lager
8’000erwartet ab 16.09.2026
Min.: 1
Mult.: 1
: 2’000

FB Ferrite Chip Beads SMD/SMT 1812 (4532 metric) 2 kOhms 1.3 A 25 % 130 mOhms - 40 C + 125 C 4.5 mm 3.2 mm 3.5 mm Reel, Cut Tape, MouseReel
TAIYO YUDEN Ferritperlen PLEASE SEE SUGGESTED ALTERNATE LSMCC160808T220NGR 120’461Auf Lager
Min.: 1
Mult.: 1
: 4’000

FB Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 22 Ohms 7.5 A 30 % 4 mOhms - 40 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
TAIYO YUDEN Ferritperlen 1210 Ht=2.5mm 600Ohms 3A 30% AEC-Q200 35’112Auf Lager
46’000erwartet ab 09.11.2026
Min.: 1
Mult.: 1
: 1’000

LCMG Ferrite Chip Beads SMD/SMT 1210 (3225 metric) 600 Ohms 3 A 30 % 42 mOhms - 40 C + 125 C 3.2 mm 2.5 mm 2.5 mm AEC-Q200 Reel, Cut Tape, MouseReel

TAIYO YUDEN Ferritperlen PLEASE SEE SUGGESTED ALTERNATE LSMGG160808T601RG 32’975Auf Lager
Min.: 1
Mult.: 1
: 4’000

FB Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 600 Ohms 500 mA 25 % 450 mOhms - 40 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel

TAIYO YUDEN Ferritperlen PLEASE SEE SUGGESTED ALTERNATE LSMGA160808T101RG 168’019Auf Lager
Min.: 1
Mult.: 1
: 4’000

FB Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 100 Ohms 2.5 A 25 % 35 mOhms - 40 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel

TAIYO YUDEN Ferritperlen PLEASE SEE SUGGESTED ALTERNATE LSMGA160808T102RG 64’963Auf Lager
Min.: 1
Mult.: 1
: 4’000

FB Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 1 kOhms 600 mA 25 % 350 mOhms - 40 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel

TAIYO YUDEN Ferritperlen PLEASE SEE SUGGESTED ALTERNATE LCMGA160808T331RG 116’760Auf Lager
Min.: 1
Mult.: 1
: 4’000

FB Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 330 Ohms 1.2 A 25 % 130 mOhms - 40 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel

TAIYO YUDEN Ferritperlen PLEASE SEE SUGGESTED ALTERNATE LSMGA160808T471RG 215’571Auf Lager
Min.: 1
Mult.: 1
: 4’000

FB Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 470 Ohms 1 A 25 % 150 mOhms - 40 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel

TAIYO YUDEN Ferritperlen FERRITE BEAD, HIGH CURRENT CHIP, 0603, 600 OHMS+/-25%, T&R 36’382Auf Lager
388’000Auf Bestellung
Min.: 1
Mult.: 1
: 4’000

FB Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 600 Ohms 900 mA 25 % 170 mOhms - 40 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel

TAIYO YUDEN Ferritperlen PLEASE SEE SUGGESTED ALTERNATE LSMGA201208T331RG 27’708Auf Lager
Min.: 1
Mult.: 1
: 4’000

FB Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 330 Ohms 1.8 A 25 % 80 mOhms - 40 C + 125 C 2 mm 1.25 mm 1.05 mm Reel, Cut Tape, MouseReel
TAIYO YUDEN Ferritperlen PLEASE SEE SUGGESTED ALTERNATE LSMGA321616T221NG 82’392Auf Lager
Min.: 1
Mult.: 1
: 2’000

FB Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 220 Ohms 4 A 30 % 20 mOhms - 40 C + 125 C 3.2 mm 1.6 mm 1.6 mm Reel, Cut Tape, MouseReel
TAIYO YUDEN Ferritperlen PLEASE SEE SUGGESTED ALTERNATE LSMGA321616T501NG 58’147Auf Lager
52’000erwartet ab 01.12.2026
Min.: 1
Mult.: 1
: 2’000

FB Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 500 Ohms 2 A 30 % 70 mOhms - 40 C + 125 C 3.2 mm 1.6 mm 1.6 mm Reel, Cut Tape, MouseReel
TAIYO YUDEN Ferritperlen PLEASE SEE SUGGESTED ALTERNATE LSMGA322525T202NG 63’260Auf Lager
Min.: 1
Mult.: 1
: 1’000

FB Ferrite Chip Beads SMD/SMT 1210 (3225 metric) 2 kOhms 1.2 A 30 % 130 mOhms - 40 C + 125 C 3.2 mm 2.5 mm 2.8 mm Reel, Cut Tape, MouseReel
TAIYO YUDEN Ferritperlen PLEASE SEE SUGGESTED ALTERNATE LSMGA322525T601NG 76’685Auf Lager
Min.: 1
Mult.: 1
: 1’000

FB Ferrite Chip Beads SMD/SMT 1210 (3225 metric) 600 Ohms 3 A 30 % 42 mOhms - 40 C + 125 C 3.2 mm 2.5 mm 2.8 mm Reel, Cut Tape, MouseReel
TAIYO YUDEN Ferritperlen PLEASE SEE SUGGESTED ALTERNATE LSMCA160808T180NGR 111’759Auf Lager
Min.: 1
Mult.: 1
: 4’000

FB Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 18 Ohms 7.5 A 30 % 4 mOhms - 40 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
TAIYO YUDEN Ferritperlen PLEASE SEE SUGGESTED ALTERNATE LSMCA321611T600RG 88’597Auf Lager
58’000erwartet ab 15.09.2026
Min.: 1
Mult.: 1
: 2’000

FB Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 60 Ohms 4 A 25 % 10 mOhms - 40 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
TAIYO YUDEN Ferritperlen PLEASE SEE SUGGESTED ALTERNATE LSMCC321611T800RG 185’533Auf Lager
Min.: 1
Mult.: 1
: 2’000

FB Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 80 Ohms 4 A 25 % 10 mOhms - 40 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel