700 mA SMD/SMT Ferrite Beads

Results: 98
Select Image Part # Mfr. Description Datasheet Availability Pricing (CHF) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Termination Style Package/Case Impedance Maximum DC Current Tolerance Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Packaging
Murata Electronics Ferrite Beads 150 OHM 25% Alternate Sizing Guide Below 3’917In Stock
Min.: 1
Mult.: 1
: 4’000

BLM18_H Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 150 Ohms 700 mA 25 % 250 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 1’986In Stock
Min.: 1
Mult.: 1
: 2’000

NFZ EMI Filters SMD/SMT 150 Ohms 700 mA 30 % 685 mOhms - 55 C + 125 C 3.2 mm 2.5 mm 1.55 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 75 OHM 25% Alternate Sizing Guide Below 5’317In Stock
Min.: 1
Mult.: 1
: 4’000

BLM21_H Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 75 Ohms 700 mA 25 % 250 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBA EMI 1500Ohm 700mA .35Ohm AEC-Q200 11’005In Stock
Min.: 1
Mult.: 1
: 4’000

WE-CBA EMI Suppression Ferrite Beads SMD/SMT 1.5 kOhms 700 mA 25 % 350 mOhms - 55 C + 125 C 2 mm 1.2 mm 0.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
Bourns Ferrite Beads 220 Ohm 25% High Impedance 25’387In Stock
Min.: 1
Mult.: 1
: 3’000

MU Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 220 Ohms 700 mA 25 % 350 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferrite Beads Multilayer Chip BD 10Ohm 25% 100MHz 28’083In Stock
Min.: 1
Mult.: 1
: 4’000

25 Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 10 Ohms 700 mA 25 % 100 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 330 OHM 0.7A 70’509In Stock
Min.: 1
Mult.: 1
: 10’000

MPZ-E Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 330 Ohms 700 mA 25 % 280 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0402 330ohms 700mA Power Line AEC-Q200 89’525In Stock
80’000Expected 10/28/2026
Min.: 1
Mult.: 1
: 10’000

MPZ-E Auto Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 330 Ohms 700 mA 25 % 280 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
TE Connectivity / Sigma Inductors Ferrite Beads BMC-Q 0402 19R 12-25R Tol. High Current 20’000In Stock
Min.: 1
Mult.: 1
: 10’000

Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 19 Ohms 700 mA 12 Ohms to 25 Ohms 60 mOhms - 40 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors Ferrite Beads BMC-Q 0402 19R 12-25R Tol. UH Current 19’990In Stock
Min.: 1
Mult.: 1
: 10’000

Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 19 Ohms 700 mA 12 Ohms to 25 Ohms 60 mOhms - 40 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors Ferrite Beads BMC-Q 0402 26R 25% Tol. High Current 19’540In Stock
Min.: 1
Mult.: 1
: 10’000

Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 26 Ohms 700 mA 25 % 60 mOhms - 40 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors Ferrite Beads BMC-Q 0402 31R 25% Tol. High Current 20’000In Stock
Min.: 1
Mult.: 1
: 10’000

Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 31 Ohms 700 mA 25 % 80 mOhms - 40 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors Ferrite Beads BMC-Q 0402 200R 25% Tol. UH Current 17’150In Stock
Min.: 1
Mult.: 1
: 10’000

Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 200 Ohms 700 mA 25 % 25 mOhms - 40 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape
Pulse Electronics Ferrite Beads 60Ohms RDC=0.06Ohms 700mA 131’993In Stock
Min.: 1
Mult.: 1
: 4’000

BBGK Multilayer Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 60 Ohms 700 mA 25 % 60 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 220 OHM 700MA Alternate Sizing Guide Below 48’501In Stock
50’000Expected 12/8/2026
Min.: 1
Mult.: 1
: 10’000

BLM15_H Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 220 Ohms 700 mA 25 % 280 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 600 OHM 25% Alternate Sizing Guide Below 133’592In Stock
360’000On Order
Min.: 1
Mult.: 1
: 4’000

BLM21_xN Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 600 Ohms 700 mA 25 % 300 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 600 OHM 25% Alternate Sizing Guide Below 76’201In Stock
180’000On Order
Min.: 1
Mult.: 1
: 4’000

BLM21_H Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 600 Ohms 700 mA 25 % 300 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm AEC-Q200 Reel, Cut Tape, MouseReel
Laird Ferrite Beads 300ohms 100MHz .7A Monolithic 0805 SMD 74’412In Stock
Min.: 1
Mult.: 1
: 4’000

LI Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 300 Ohms 700 mA 200 mOhms - 40 C + 125 C 2 mm 1.25 mm 1.1 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 1008 60ohms 700mA Noise Suppress Filtr 13’792In Stock
Min.: 1
Mult.: 1
: 3’000

MAF Ferrite Beads SMD/SMT 1008 (2520 metric) 60 Ohms 700 mA 364 mOhms - 40 C + 125 C 2.5 mm 2 mm 0.85 mm Reel, Cut Tape, MouseReel
TE Connectivity / Holsworthy Ferrite Beads BMC 0402 220R 25% A Gen C 41’163In Stock
Min.: 1
Mult.: 1
: 10’000

BMC Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 220 Ohms 700 mA 25 % 280 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
TE Connectivity / Holsworthy Ferrite Beads BMC 0805 470R 25% A Gen C 9’044In Stock
Min.: 1
Mult.: 1
: 4’000

BMC Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 470 Ohms 700 mA 25 % 180 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 0402 600R 700mA 103’667In Stock
Min.: 1
Mult.: 1
Max.: 20’000
: 10’000

BBPY Multilayer Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 600 Ohms 700 mA 25 % 340 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Bourns Ferrite Beads 60 Ohm 25% High Impedance 14’919In Stock
Min.: 1
Mult.: 1
: 4’000

MU Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 60 Ohms 700 mA 25 % 200 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Bourns Ferrite Beads 470 Ohm 25% High Impedance 10’070In Stock
Min.: 1
Mult.: 1
: 4’000

MU Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 470 Ohms 700 mA 25 % 350 mOhms - 55 C + 125 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 700 mA 25 % IMP=600 Ohms Shielded SMD/SMT DCR=340 mOhms - 40 C to + 125 C 22’888In Stock
Min.: 1
Mult.: 1
Max.: 20’000
: 10’000

ABPY Chip Beads SMD/SMT 0402 (1005 metric) 600 Ohms 700 mA 25 % 340 mOhms - 40 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel