- 40 C Cut Tape Ferritperlen

Ergebnisse: 945
Auswählen Bild Teile-Nr. Herst. Beschreibung Datenblatt Verfügbarkeit Preis (CHF) Ergebnisse in der Tabelle nach dem Einheitspreis bei Ihrer Menge filtern. Menge RoHS ECAD Model Serie Produkt Montage Verpackung/Gehäuse Scheinwiderstand (Impedanz) Maximaler Gleichstrom (DC) Abweichungstoleranz Maximaler DC-Widerstand Minimale Betriebstemperatur Maximale Betriebstemperatur Länge Breite Höhe Qualifikation Verpackung
TE Connectivity / Sigma Inductors Ferritperlen BMC-Q 0805 180R 25% Tol. High Current 23’933Auf Lager
Min.: 1
Mult.: 1
: 4’000

Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 180 Ohms 2 A 25 % 150 mOhms - 40 C + 125 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape
TAIYO YUDEN Ferritperlen PLEASE SEE SUGGESTED ALTERNATE LSMGA453232L132RG 74’778Auf Lager
Min.: 1
Mult.: 1
: 1’000

FB Ferrite Chip Beads SMD/SMT 1810 (4525 metric) 1.6 kOhms 2 A 30 % 130 mOhms - 40 C + 125 C 4.5 mm 2.5 mm 2.5 mm Reel, Cut Tape, MouseReel
Wurth Elektronik Ferritperlen WE-PF Power Ferrite 100MHz 1180ohm 10A 22’161Auf Lager
Min.: 1
Mult.: 1
: 500

WE-PF Ferrite Chip Beads SMD/SMT 2.9 kOhms 10 A 25 % 9 mOhms - 40 C + 125 C 12 mm 8 mm 8 mm Reel, Cut Tape, MouseReel

TAIYO YUDEN Ferritperlen PLEASE SEE SUGGESTED ALTERNATE LCMGA201208T331RG 24’312Auf Lager
Min.: 1
Mult.: 1
: 4’000

FB Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 220 Ohms 2 A 25 % 60 mOhms - 40 C + 125 C 2 mm 1.25 mm 1.05 mm AEC-Q200 Reel, Cut Tape, MouseReel

TAIYO YUDEN Ferritperlen PLEASE SEE SUGGESTED ALTERNATE LSMGG160808T471RG 53’471Auf Lager
Min.: 1
Mult.: 1
: 4’000

FB Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 330 Ohms 800 mA 25 % 210 mOhms - 40 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
TE Connectivity / Sigma Inductors Ferritperlen BMC-Q 0805 80R 25% Tol. UH Current 7’990Auf Lager
Min.: 1
Mult.: 1
: 4’000

Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 80 Ohms 2.5 A 25 % 80 mOhms - 40 C + 125 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape
TAIYO YUDEN Ferritperlen PLEASE SEE SUGGESTED ALTERNATE LCMGA322525T601NG 26’421Auf Lager
Min.: 1
Mult.: 1
: 1’000

FB Ferrite Chip Beads SMD/SMT 1210 (3225 metric) 2 kOhms 1.2 A 30 % 130 mOhms - 40 C + 125 C 3.2 mm 2.5 mm 2.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
TAIYO YUDEN Ferritperlen 220Ohms at 100MHz 2A 0805 DCR=60mOhms 25% Hi Freq AEC-Q200 41’251Auf Lager
Min.: 1
Mult.: 1
: 4’000

LCMG Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 220 Ohms 2 A 25 % 60 mOhms - 40 C + 125 C 2 mm 1.25 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
TE Connectivity / Sigma Inductors Ferritperlen BMC-Q 0402 50R 25% Tol. High Current 19’663Auf Lager
Min.: 1
Mult.: 1
: 10’000

Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 50 Ohms 600 mA 25 % 150 mOhms - 40 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors Ferritperlen BMC-Q 0603 1K0 25% Tol. UH Current 7’799Auf Lager
Min.: 1
Mult.: 1
: 4’000

Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 1 kOhms 500 mA 25 % 550 mOhms - 40 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors Ferritperlen BMC-Q 0805 7R0 0-11RTol. UH Current 7’200Auf Lager
Min.: 1
Mult.: 1
: 4’000

Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 7 Ohms 3 A 0 Ohms to 11 Ohms 30 mOhms - 40 C + 125 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors Ferritperlen BMC-Q 0805 9R0 5-13R Tol. UH Current 7’975Auf Lager
Min.: 1
Mult.: 1
: 4’000

Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 9 Ohms 3 A 5 Ohms to 13 Ohms 30 mOhms - 40 C + 125 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors Ferritperlen BMC-Q 0805 19R 12-25R Tol. High Current 6’988Auf Lager
Min.: 1
Mult.: 1
: 4’000

Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 19 Ohms 3 A 12 Ohms to 25 Ohms 30 mOhms - 40 C + 125 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors Ferritperlen BMC-Q 0805 30R 25% Tol. UH Current 7’922Auf Lager
Min.: 1
Mult.: 1
: 4’000

Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 30 Ohms 3 A 25 % 50 mOhms - 40 C + 125 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors Ferritperlen BMC-Q 0805 36R 25% Tol. High Current 7’990Auf Lager
Min.: 1
Mult.: 1
: 4’000

Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 36 Ohms 3 A 25 % 60 mOhms - 40 C + 125 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors Ferritperlen BMC-Q 0805 220R 25% Tol. UH Current 7’437Auf Lager
Min.: 1
Mult.: 1
: 4’000

Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 220 Ohms 2 A 25 % 150 mOhms - 40 C + 125 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors Ferritperlen BMC-Q 0805 300R 25% Tol. UH Current 7’605Auf Lager
Min.: 1
Mult.: 1
: 4’000

Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 300 Ohms 2 A 25 % 200 mOhms - 40 C + 125 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors Ferritperlen BMC-Q 0603 5R0 0-15R Tol. UH Current 7’925Auf Lager
Min.: 1
Mult.: 1
: 4’000

Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 5 Ohms 6 A 0 Ohms to 15 Ohms 20 mOhms - 40 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors Ferritperlen BMC-Q 0805 ZR 0-15R Tol. High Current 3’500Auf Lager
Min.: 1
Mult.: 1
: 4’000

Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 0 Ohms 3 A 0 Ohms to 15 Ohms 30 mOhms - 40 C + 125 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors Ferritperlen BMC-Q 0805 5R0 0-15R Tol. High Current 5’734Auf Lager
Min.: 1
Mult.: 1
: 4’000

Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 5 Ohms 3 A 0 Ohms to 15 Ohms 30 mOhms - 40 C + 125 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors Ferritperlen BMC-Q 0805 11R 7-15R Tol. UH Current 6’045Auf Lager
Min.: 1
Mult.: 1
: 4’000

Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 11 Ohms 3 A 0 Ohms to 15 Ohms 30 mOhms - 40 C + 125 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors Ferritperlen BMC-Q 0805 31R 25% Tol. High Current 7’685Auf Lager
Min.: 1
Mult.: 1
: 4’000

Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 31 Ohms 3 A 25 % 50 mOhms - 40 C + 125 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors Ferritperlen BMC-Q 0805 80R 25% Tol. High Current 7’460Auf Lager
Min.: 1
Mult.: 1
: 4’000

Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 80 Ohms 2.5 A 25 % 80 mOhms - 40 C + 125 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors Ferritperlen BMC-Q 0805 200R 25% Tol. High Current 7’855Auf Lager
Min.: 1
Mult.: 1
: 4’000

Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 200 Ohms 2 A 25 % 150 mOhms - 40 C + 125 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors Ferritperlen BMC-Q 0805 300R 25% Tol. High Current 7’745Auf Lager
Min.: 1
Mult.: 1
: 4’000

Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 300 Ohms 2 A 25 % 200 mOhms - 40 C + 125 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape