1 Channel MouseReel Ferritperlen

Ergebnisse: 1’190
Auswählen Bild Teile-Nr. Herst. Beschreibung Datenblatt Verfügbarkeit Preis (CHF) Ergebnisse in der Tabelle nach dem Einheitspreis bei Ihrer Menge filtern. Menge RoHS ECAD Model Serie Produkt Montage Verpackung/Gehäuse Scheinwiderstand (Impedanz) Maximaler Gleichstrom (DC) Abweichungstoleranz Maximaler DC-Widerstand Minimale Betriebstemperatur Maximale Betriebstemperatur Länge Breite Höhe Durchmesser Qualifikation Verpackung
Vishay Ferritperlen 500ohms 2A 1206 AEC-Q200 4’837Auf Lager
Min.: 1
Mult.: 1
: 3’000

ILHB-1206 Ferrite Bead SMD/SMT 1206 (3216 metric) 500 Ohms 70 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 0.5 mm Reel, Cut Tape, MouseReel
Vishay Ferritperlen 1K ohms 0.5A 0805 AEC-Q200 7’830Auf Lager
Min.: 1
Mult.: 1
: 4’000

ILHB-0805 Ferrite Bead SMD/SMT 0805 (2012 metric) 1 kOhms 400 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm Reel, Cut Tape, MouseReel
TAIYO YUDEN Ferritperlen PLEASE SEE SUGGESTED ALTERNATE LSMGA452525T162NG 74’778Auf Lager
Min.: 1
Mult.: 1
: 1’000

FB Ferrite Chip Beads SMD/SMT 1810 (4525 metric) 1.6 kOhms 2 A 30 % 130 mOhms - 40 C + 125 C 4.5 mm 2.5 mm 2.5 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferritperlen 0402 470ohm 25% 5A AEC-Q200 14’453Auf Lager
Min.: 1
Mult.: 1
: 10’000

BLM15_H Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 470 Ohms 1 A 25 % 200 mOhms - 55 C + 150 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferritperlen 0201 120ohms 25% DCR 0.130ohms 1000mA 213’365Auf Lager
Min.: 1
Mult.: 1
: 15’000

MPZ-H Ferrite Chip Beads SMD/SMT 0201 (0603 metric) 120 Ohms 1 A 25 % 130 mOhms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
TDK Ferritperlen 22ohm 0.75A 150mOhms 0402 Chip Bead 36’402Auf Lager
Min.: 1
Mult.: 1
: 40’000

MPZ Ferrite Chip Beads SMD/SMT 01005 (0402 metric) 22 Ohms 750 mA 25 % 150 mOhms - 55 C + 125 C 0.4 mm 0.2 mm 0.2 mm Reel, Cut Tape, MouseReel

TAIYO YUDEN Ferritperlen PLEASE SEE SUGGESTED ALTERNATE LSMGG160808T331RG 53’466Auf Lager
Min.: 1
Mult.: 1
: 4’000

FB Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 330 Ohms 800 mA 25 % 210 mOhms - 40 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferritperlen 10 OHM 18’308Auf Lager
Min.: 1
Mult.: 1
: 4’000

BLE Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 10 Ohms 6 A 8 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
TDK Ferritperlen 10ohm 1.10A 50mOhms 0402 Chip Bead 32’972Auf Lager
Min.: 1
Mult.: 1
: 40’000

MPZ Ferrite Chip Beads SMD/SMT 01005 (0402 metric) 10 Ohms 1.1 A 25 % 50 mOhms - 55 C + 125 C 0.4 mm 0.2 mm 0.2 mm Reel, Cut Tape, MouseReel
TAIYO YUDEN Ferritperlen PLEASE SEE SUGGESTED ALTERNATE LCMGA322525T202NG 28’721Auf Lager
Min.: 1
Mult.: 1
: 1’000

FB Ferrite Chip Beads SMD/SMT 1210 (3225 metric) 2 kOhms 1.2 A 30 % 130 mOhms - 40 C + 125 C 3.2 mm 2.5 mm 2.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferritperlen 33ohm 0.55A 550mOhms 0402 Chip Bead 36’042Auf Lager
Min.: 1
Mult.: 1
: 40’000

MPZ Ferrite Chip Beads SMD/SMT 01005 (0402 metric) 33 Ohms 550 mA 25 % 180 mOhms - 55 C + 125 C 0.4 mm 0.2 mm 0.2 mm Reel, Cut Tape, MouseReel

TAIYO YUDEN Ferritperlen PLEASE SEE SUGGESTED ALTERNATE LCMGA201208T221RG 24’312Auf Lager
Min.: 1
Mult.: 1
: 4’000

FB Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 220 Ohms 2 A 25 % 60 mOhms - 40 C + 125 C 2 mm 1.25 mm 1.05 mm AEC-Q200 Reel, Cut Tape, MouseReel
Bourns Ferritperlen CB,2x0.85x1.25mm,470ohm,+/-25%,non-shdSMD 12’707Auf Lager
Min.: 1
Mult.: 1
: 20’000

MH2029-T Ferrite Beads SMD/SMT 470 Ohms 2.5 A 25 % 50 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm Reel, Cut Tape, MouseReel
Bourns Ferritperlen CB,2x0.85x1.25mm,70ohm,+/-25%,non-shdSMD 11’885Auf Lager
Min.: 1
Mult.: 1
: 20’000

MH2029-T Ferrite Beads SMD/SMT 70 Ohms 6 A 25 % 9 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm Reel, Cut Tape, MouseReel
Bourns Ferritperlen CB,2x0.85x1.25mm,1000ohm,+/-25%,non-shdSMD 17’469Auf Lager
Min.: 1
Mult.: 1
: 20’000

MH2029-T Ferrite Beads SMD/SMT 1 kOhms 1.6 A 25 % 120 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferritperlen 2219 Case Size Multilayer Chip Bead 3’701Auf Lager
Min.: 1
Mult.: 1
: 2’000

25 Ferrite Chip Beads SMD/SMT 2219 (5650 metric) 550 Ohms 250 mA 25 % 1.2 Ohms - 55 C + 125 C 5.59 mm 5.08 mm 1.97 mm Reel, Cut Tape, MouseReel
TE Connectivity / Holsworthy Ferritperlen BMC 0201 10R 25% A Gen C 29’598Auf Lager
Min.: 1
Mult.: 1
: 15’000

BMC Ferrite Chip Beads SMD/SMT 0201 (0603 metric) 10 Ohms 500 mA 25 % 100 mOhms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferritperlen 30 OHM Alternate Sizing Guide Below 92’502Auf Lager
Min.: 1
Mult.: 1
: 4’000

BLM18_xN Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 30 Ohms 6 A 25 % 10 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.6 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferritperlen Ferrite Bead 0402, 330Ohms, 25%, 100MHz 7’997Auf Lager
Min.: 1
Mult.: 1
: 10’000

BLM15_H Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 330 Ohms 1.2 A 25 % 150 mOhms - 55 C + 150 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferritperlen 0402 180ohm 25% 5A AEC-Q200 7’243Auf Lager
Min.: 1
Mult.: 1
: 10’000

BLM15_H Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 180 Ohms 1.5 A 25 % 90 mOhms - 55 C + 150 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferritperlen 0402 180ohm 25% 5A AEC-Q200 DC PWR Line 17’687Auf Lager
Min.: 1
Mult.: 1
: 10’000

BLM15_H Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 180 Ohms 1.5 A 25 % 90 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
TAIYO YUDEN Ferritperlen PLEASE SEE SUGGESTED ALTERNATE LSMCC321611T480NG 100’659Auf Lager
Min.: 1
Mult.: 1
: 2’000

FB Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 48 Ohms 6 A 30 % 5 mOhms - 40 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel

Murata Electronics Ferritperlen 58’869Auf Lager
Min.: 1
Mult.: 1
: 10’000

BLM15_H Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 330 Ohms 1 A 25 % 230 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel

Murata Electronics Ferritperlen 49’306Auf Lager
Min.: 1
Mult.: 1
: 10’000

BLM15_H Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 60 Ohms 1.8 A 25 % 75 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferritperlen 14’500Auf Lager
Min.: 1
Mult.: 1
: 500

NFZ EMI Filters SMD/SMT 140 Ohms 1.05 A 30 % 259 mOhms - 40 C + 125 C 5 mm 5 mm 2 mm Reel, Cut Tape, MouseReel