1 Channel Ferritperlen

Ergebnisse: 1’521
Auswählen Bild Teile-Nr. Herst. Beschreibung Datenblatt Verfügbarkeit Preis (CHF) Ergebnisse in der Tabelle nach dem Einheitspreis bei Ihrer Menge filtern. Menge RoHS ECAD Model Serie Produkt Montage Verpackung/Gehäuse Scheinwiderstand (Impedanz) Maximaler Gleichstrom (DC) Abweichungstoleranz Maximaler DC-Widerstand Minimale Betriebstemperatur Maximale Betriebstemperatur Länge Breite Höhe Durchmesser Qualifikation Verpackung
TAIYO YUDEN Ferritperlen PLEASE SEE SUGGESTED ALTERNATE LSMGA322525T102NG 48’899Auf Lager
Min.: 1
Mult.: 1
: 1’000

FB Ferrite Chip Beads SMD/SMT 1210 (3225 metric) 1 kOhms 2 A 30 % 100 mOhms - 40 C + 125 C 3.2 mm 2.5 mm 2.5 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferritperlen 2218 Case Size Multilayer Chip Bead 1’464Auf Lager
Min.: 1
Mult.: 1
: 2’000

25 Ferrite Chip Beads SMD/SMT 2218 (5650 metric) 180 Ohms 250 mA 25 % 1.2 Ohms - 55 C + 125 C 5.59 mm 5.08 mm 1.8 mm Reel, Cut Tape

Murata Electronics Ferritperlen 58’869Auf Lager
Min.: 1
Mult.: 1
: 10’000

BLM15_H Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 330 Ohms 1 A 25 % 230 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel

Murata Electronics Ferritperlen 49’306Auf Lager
Min.: 1
Mult.: 1
: 10’000

BLM15_H Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 60 Ohms 1.8 A 25 % 75 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferritperlen 14’500Auf Lager
Min.: 1
Mult.: 1
: 500

NFZ EMI Filters SMD/SMT 140 Ohms 1.05 A 30 % 259 mOhms - 40 C + 125 C 5 mm 5 mm 2 mm Reel, Cut Tape, MouseReel
TAIYO YUDEN Ferritperlen PLEASE SEE SUGGESTED ALTERNATE LCMCC321611T480NG 44’385Auf Lager
Min.: 1
Mult.: 1
: 2’000

FB Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 48 Ohms 6 A 30 % 5 mOhms - 40 C + 125 C 3.2 mm 1.6 mm 1.1 mm AEC-Q200 Reel, Cut Tape, MouseReel
TE Connectivity / Holsworthy Ferritperlen BMC 0201 10R 25% A Gen C 29’598Auf Lager
Min.: 1
Mult.: 1
: 15’000

BMC Ferrite Chip Beads SMD/SMT 0201 (0603 metric) 10 Ohms 500 mA 25 % 100 mOhms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferritperlen 30 OHM Alternate Sizing Guide Below 92’112Auf Lager
Min.: 1
Mult.: 1
: 4’000

BLM18_xN Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 30 Ohms 6 A 25 % 10 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.6 mm Reel, Cut Tape, MouseReel
TAIYO YUDEN Ferritperlen PLEASE SEE SUGGESTED ALTERNATE LBMGA452525T102NG 495Auf Lager
Min.: 1
Mult.: 1
: 1’000

FB Ferrite Chip Beads SMD/SMT 1810 (4525 metric) 1 kOhms 3 A 30 % 60 mOhms - 40 C + 125 C 4.5 mm 2.5 mm 2.8 mm Reel, Cut Tape, MouseReel
TAIYO YUDEN Ferritperlen PLEASE SEE SUGGESTED ALTERNATE LCMCG451611T230NG 2’000Auf Lager
Min.: 1
Mult.: 1
: 2’000

FB Ferrite Chip Beads SMD/SMT 1806 (4516 metric) 23 Ohms 3.5 A 30 % 14 mOhms - 40 C + 125 C 4.6 mm 1.6 mm 1.3 mm AEC-Q200 Reel, Cut Tape, MouseReel
TAIYO YUDEN Ferritperlen PLEASE SEE SUGGESTED ALTERNATE LAMGL160808T471RD 4’752Auf Lager
Min.: 1
Mult.: 1
: 4’000

FB Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 470 Ohms 680 mA 25 % 150 mOhms - 40 C + 150 C 1.6 mm 0.8 mm 0.95 mm AEC-Q200 Reel, Cut Tape, MouseReel
TAIYO YUDEN Ferritperlen PLEASE SEE SUGGESTED ALTERNATE LAMGM160808T331RD 836Auf Lager
Min.: 1
Mult.: 1
: 4’000

FB Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 330 Ohms 600 mA 25 % 210 mOhms - 40 C + 150 C 1.6 mm 0.8 mm 0.95 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferritperlen 1’249Auf Lager
Min.: 1
Mult.: 1
: 4’000

NFZ EMI Filters SMD/SMT 0603 (1608 metric) 250 Ohms 1.1 A 25 % 190 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
TAIYO YUDEN Ferritperlen PLEASE SEE SUGGESTED ALTERNATE LAMGM160808T121RD 4’164Auf Lager
Min.: 1
Mult.: 1
: 4’000

FB Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 120 Ohms 950 mA 25 % 130 mOhms - 40 C + 150 C 1.6 mm 0.8 mm 0.95 mm AEC-Q200 Reel, Cut Tape, MouseReel
TAIYO YUDEN Ferritperlen PLEASE SEE SUGGESTED ALTERNATE LAMGM160808T221RD 5’126Auf Lager
Min.: 1
Mult.: 1
: 4’000

FB Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 220 Ohms 650 mA 25 % 170 mOhms - 40 C + 150 C 1.6 mm 0.8 mm 0.95 mm AEC-Q200 Reel, Cut Tape, MouseReel

TAIYO YUDEN Ferritperlen PLEASE SEE SUGGESTED ALTERNATE LBMGG160808T331RG 6’366Auf Lager
Min.: 1
Mult.: 1
: 4’000

FB Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 330 Ohms 800 mA 25 % 210 mOhms - 40 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferritperlen 9’900Auf Lager
Min.: 1
Mult.: 1
: 15’000

NFZ Ferrite Chip Beads SMD/SMT 0201 (0603 metric) 670 Ohms 250 mA 25 % 880 mOhms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel

TAIYO YUDEN Ferritperlen PLEASE SEE SUGGESTED ALTERNATE LBMGA201208T221RG 6’322Auf Lager
Min.: 1
Mult.: 1
: 4’000

FB Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 220 Ohms 2 A 25 % 60 mOhms - 40 C + 125 C 2 mm 1.25 mm 1.05 mm Reel, Cut Tape, MouseReel
TAIYO YUDEN Ferritperlen PLEASE SEE SUGGESTED ALTERNATE LBMGA321616T221NG 1’113Auf Lager
Min.: 1
Mult.: 1
: 2’000

FB Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 220 Ohms 4 A 30 % 20 mOhms - 40 C + 125 C 3.2 mm 1.6 mm 1.8 mm Reel, Cut Tape, MouseReel
TAIYO YUDEN Ferritperlen PLEASE SEE SUGGESTED ALTERNATE LBMCA321611T380NG 5’257Auf Lager
Min.: 1
Mult.: 1
: 2’000

FB Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 38 Ohms 6 A 30 % 5 mOhms - 40 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
TAIYO YUDEN Ferritperlen PLEASE SEE SUGGESTED ALTERNATE LCMCC451611T720NG 11’364Auf Lager
Min.: 1
Mult.: 1
: 2’000

FB Ferrite Chip Beads SMD/SMT 1806 (4516 metric) 72 Ohms 6 A 30 % 7 mOhms - 40 C + 125 C 4.6 mm 1.6 mm 1.3 mm AEC-Q200 Reel, Cut Tape, MouseReel
TAIYO YUDEN Ferritperlen PLEASE SEE SUGGESTED ALTERNATE LCMCC201208T250NG 15’156Auf Lager
Min.: 1
Mult.: 1
: 4’000

FB Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 25 Ohms 6 A 30 % 4 mOhms - 40 C + 125 C 2 mm 1.25 mm 0.85 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferritperlen 700 MHZ 27’190Auf Lager
Min.: 1
Mult.: 1
: 15’000

BLF Ferrite Beads SMD/SMT 0201 (0603 metric) 420 Ohms 480 mA 40 % 280 mOhms - 55 C + 125 C 0.6 mm 0.3 mm 0.4 mm Reel, Cut Tape, MouseReel

TAIYO YUDEN Ferritperlen PLEASE SEE SUGGESTED ALTERNATE LSMGG160808T221RG 19’519Auf Lager
Min.: 1
Mult.: 1
: 4’000

FB Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 220 Ohms 900 mA 25 % 170 mOhms - 40 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferritperlen 500 OHM 28’094Auf Lager
Min.: 1
Mult.: 1
: 15’000

BLF03RD_GZE Ferrite Beads SMD/SMT 0201 (0603 metric) 500 Ohms 500 mA 360 mOhms - 55 C + 125 C 0.6 mm 0.3 mm 0.4 mm Reel, Cut Tape, MouseReel