Ferrite Chip Beads Ferritperlen

Ergebnisse: 2’885
Auswählen Bild Teile-Nr. Herst. Beschreibung Datenblatt Verfügbarkeit Preis (CHF) Ergebnisse in der Tabelle nach dem Einheitspreis bei Ihrer Menge filtern. Menge RoHS ECAD Model Serie Produkt Montage Verpackung/Gehäuse Scheinwiderstand (Impedanz) Maximaler Gleichstrom (DC) Abweichungstoleranz Maximaler DC-Widerstand Minimale Betriebstemperatur Maximale Betriebstemperatur Länge Breite Höhe Qualifikation Verpackung
TDK Ferritperlen 0201 120ohms 25% DCR 0.130ohms 1000mA 213’265Auf Lager
Min.: 1
Mult.: 1
: 15’000

MPZ-H Ferrite Chip Beads SMD/SMT 0201 (0603 metric) 120 Ohms 1 A 25 % 130 mOhms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
TDK Ferritperlen 0402 330ohms 25% 0.60A AEC-Q200 19’493Auf Lager
Min.: 1
Mult.: 1
: 10’000

MPZ-E Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 330 Ohms 600 mA 25 % 300 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
TE Connectivity / Sigma Inductors Ferritperlen BMC-Q 0805 80R 25% Tol. UH Current 7’980Auf Lager
Min.: 1
Mult.: 1
: 4’000

Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 80 Ohms 2.5 A 25 % 80 mOhms - 40 C + 125 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors Ferritperlen BMC-Q 0603 800R 25% Tol. UH Current 7’810Auf Lager
Min.: 1
Mult.: 1
: 4’000

Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 800 Ohms 500 mA 25 % 550 mOhms - 40 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors Ferritperlen BMC-Q 0805 7R0 0-11RTol. High Current 7’806Auf Lager
Min.: 1
Mult.: 1
: 4’000

Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 7 Ohms 3 A 0 Ohms to 11 Ohms 30 mOhms - 40 C + 125 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors Ferritperlen BMC-Q 1204 1K0 25% Tol. UH Current 3’918Auf Lager
Min.: 1
Mult.: 1
: 4’000

Ferrite Chip Beads SMD/SMT 1204 (3216 metric) 1 kOhms 2 A 25 % 250 mOhms - 40 C + 125 C 3.2 mm 1.6 mm 0.9 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors Ferritperlen BMC-Q 0805 11R 7-15R Tol. High Current 11’260Auf Lager
Min.: 1
Mult.: 1
: 4’000

Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 11 Ohms 3 A 0 Ohms to 15 Ohms 30 mOhms - 40 C + 125 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors Ferritperlen BMC-Q 0805 15R 9-21R Tol. High Current 7’217Auf Lager
Min.: 1
Mult.: 1
: 4’000

Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 15 Ohms 3 A 9 Ohms to 21 Ohms 30 mOhms - 40 C + 125 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape, MouseReel
TE Connectivity / Sigma Inductors Ferritperlen BMC-Q 0805 31R 25% Tol. UH Current 7’999Auf Lager
Min.: 1
Mult.: 1
: 4’000

Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 31 Ohms 3 A 25 % 50 mOhms - 40 C + 125 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors Ferritperlen BMC-Q 0805 50R 25% Tol. UH Current 7’088Auf Lager
Min.: 1
Mult.: 1
: 4’000

Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 50 Ohms 3 A 25 % 4 mOhms - 40 C + 125 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors Ferritperlen BMC-Q 0805 60R 25% Tol. High Current 7’255Auf Lager
Min.: 1
Mult.: 1
: 4’000

Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 60 Ohms 3 A 25 % 60 mOhms - 40 C + 125 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors Ferritperlen BMC-Q 0805 60R 25% Tol. UH Current 7’925Auf Lager
Min.: 1
Mult.: 1
: 4’000

Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 60 Ohms 3 A 25 % 60 mOhms - 40 C + 125 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors Ferritperlen BMC-Q 0805 70R 25% Tol. High Current 7’950Auf Lager
Min.: 1
Mult.: 1
: 4’000

Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 70 Ohms 2.5 A 25 % 80 mOhms - 40 C + 125 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors Ferritperlen BMC-Q 0805 70R 25% Tol. UH Current 7’909Auf Lager
Min.: 1
Mult.: 1
: 4’000

Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 70 Ohms 2.5 A 25 % 80 mOhms - 40 C + 125 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors Ferritperlen BMC-Q 0805 ZR 0-15R Tol. UH Current 9’252Auf Lager
Min.: 1
Mult.: 1
: 4’000

Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 0 Ohms 3 A 0 Ohms to 15 Ohms 30 mOhms - 40 C + 125 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors Ferritperlen BMC-Q 0805 5R0 0-15R Tol. UH Current 7’966Auf Lager
Min.: 1
Mult.: 1
: 4’000

Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 5 Ohms 3 A 0 Ohms to 15 Ohms 30 mOhms - 40 C + 125 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors Ferritperlen BMC-Q 0805 9R0 5-13R Tol. High Current 7’971Auf Lager
Min.: 1
Mult.: 1
: 4’000

Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 9 Ohms 3 A 5 Ohms to 13 Ohms 30 mOhms - 40 C + 125 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors Ferritperlen BMC-Q 0805 15R 9-21R Tol. UH Current 7’770Auf Lager
Min.: 1
Mult.: 1
: 4’000

Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 15 Ohms 3 A 9 Ohms to 21 Ohms 30 mOhms - 40 C + 125 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors Ferritperlen BMC-Q 0805 19R 12-25R Tol. UH Current 7’992Auf Lager
Min.: 1
Mult.: 1
: 4’000

Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 19 Ohms 3 A 12 Ohms to 25 Ohms 30 mOhms - 40 C + 125 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors Ferritperlen BMC-Q 0805 100R 25% Tol. UH Current 6’575Auf Lager
Min.: 1
Mult.: 1
: 4’000

Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 100 Ohms 2.5 A 25 % 100 mOhms - 40 C + 125 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors Ferritperlen BMC-Q 0805 150R 25% Tol. UH Current 5’500Auf Lager
Min.: 1
Mult.: 1
: 4’000

Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 150 Ohms 2 A 25 % 100 mOhms - 40 C + 125 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors Ferritperlen BMC-Q 0805 220R 25% Tol. High Current 7’550Auf Lager
Min.: 1
Mult.: 1
: 4’000

Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 220 Ohms 2 A 25 % 150 mOhms - 40 C + 125 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors Ferritperlen BMC-Q 0805 500R 25% Tol. High Current 7’858Auf Lager
Min.: 1
Mult.: 1
: 4’000

Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 500 Ohms 1.5 A 25 % 250 mOhms - 40 C + 125 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors Ferritperlen BMC-Q 0805 500R 25% Tol. UH Current 7’899Auf Lager
Min.: 1
Mult.: 1
: 4’000

Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 500 Ohms 1.5 A 25 % 250 mOhms - 40 C + 125 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors Ferritperlen BMC-Q 0805 800R 25% Tol. High Current 7’872Auf Lager
Min.: 1
Mult.: 1
: 4’000

Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 800 Ohms 800 mA 25 % 300 mOhms - 40 C + 125 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape