ABRACON Ferrite Beads

Results: 217
Select Image Part # Mfr. Description Datasheet Availability Pricing (CHF) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Termination Style Package/Case Impedance Maximum DC Current Tolerance Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Diameter Packaging
ABRACON Ferrite Beads Bead 17ohm 0.6A 100mOhm Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 4’000

AFBC-Q0805 SMD/SMT 0805 (2012 metric) 17 Ohms 600 mA 25 % 100 mOhms - 55 C + 150 C 2 mm 1.25 mm 0.5 mm Reel, Cut Tape, MouseReel
ABRACON Ferrite Beads Bead 2000ohm 0.25A 600mOhm Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 4’000

AFBC-Q0805 SMD/SMT 0805 (2012 metric) 2 kOhms 250 mA 25 % 600 mOhms - 55 C + 150 C 2 mm 1.25 mm 0.5 mm Reel, Cut Tape, MouseReel
ABRACON Ferrite Beads Bead 220ohm 0.75A 300mOhm Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 4’000

AFBC-Q0805 SMD/SMT 0805 (2012 metric) 220 Ohms 750 mA 25 % 300 mOhms - 55 C + 150 C 2 mm 1.25 mm 0.5 mm Reel, Cut Tape, MouseReel
ABRACON Ferrite Beads Bead 26ohm 0.6A 100mOhm Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 4’000

AFBC-Q0805 SMD/SMT 0805 (2012 metric) 26 Ohms 600 mA 25 % 100 mOhms - 55 C + 150 C 2 mm 1.25 mm 0.5 mm Reel, Cut Tape, MouseReel
ABRACON Ferrite Beads Bead 30ohm 0.6A 100mOhm Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 4’000

AFBC-Q0805 SMD/SMT 0805 (2012 metric) 30 Ohms 600 mA 25 % 100 mOhms - 55 C + 150 C 2 mm 1.25 mm 0.5 mm Reel, Cut Tape, MouseReel
ABRACON Ferrite Beads Bead 300ohm 0.7A 300mOhm Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 4’000

AFBC-Q0805 SMD/SMT 0805 (2012 metric) 300 Ohms 700 mA 25 % 300 mOhms - 55 C + 150 C 2 mm 1.25 mm 0.5 mm Reel, Cut Tape, MouseReel
ABRACON Ferrite Beads Bead 40ohm 0.6A 100mOhm Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 4’000

AFBC-Q0805 SMD/SMT 0805 (2012 metric) 40 Ohms 600 mA 25 % 100 mOhms - 55 C + 150 C 2 mm 1.25 mm 0.5 mm Reel, Cut Tape, MouseReel
ABRACON Ferrite Beads Bead 470ohm 0.7A 350mOhm Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 4’000

AFBC-Q0805 SMD/SMT 0805 (2012 metric) 470 Ohms 700 mA 25 % 350 mOhms - 55 C + 150 C 2 mm 1.25 mm 0.5 mm Reel, Cut Tape, MouseReel
ABRACON Ferrite Beads Bead 60ohm 0.9A 100mOhm Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 4’000

AFBC-Q0805 SMD/SMT 0805 (2012 metric) 60 Ohms 900 mA 25 % 100 mOhms - 55 C + 150 C 2 mm 1.25 mm 0.5 mm Reel, Cut Tape, MouseReel
ABRACON Ferrite Beads Bead 600ohm 0.5A 400mOhm Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 4’000

AFBC-Q0805 SMD/SMT 0805 (2012 metric) 600 Ohms 500 mA 25 % 400 mOhms - 55 C + 150 C 2 mm 1.25 mm 0.5 mm Reel, Cut Tape, MouseReel
ABRACON Ferrite Beads Bead 1000 ohm 0.2A 500mOhm Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 2’000

Reel, Cut Tape, MouseReel
ABRACON Ferrite Beads Bead 150 ohm 0.6A 250mOhm Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 4’000

Reel, Cut Tape, MouseReel
ABRACON Ferrite Beads Bead 220 ohm 0.4A 300mOhm Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 4’000

Reel, Cut Tape, MouseReel
ABRACON Ferrite Beads Bead 30 ohm 0.7A 200mOhm Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 4’000

Reel, Cut Tape, MouseReel
ABRACON Ferrite Beads Bead 300 ohm 0.4A 350mOhm Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 4’000

Reel, Cut Tape, MouseReel
ABRACON Ferrite Beads Bead 470 ohm 0.4A 400mOhm Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 2’000

Reel, Cut Tape, MouseReel
ABRACON Ferrite Beads Bead 60 ohm 0.7A 200mOhm Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 4’000

Reel, Cut Tape, MouseReel
ABRACON Ferrite Beads Bead 600 ohm 0.3A 450mOhm Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 2’000

Reel, Cut Tape, MouseReel
ABRACON Ferrite Beads FB 330? 0.65A 300m? Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 10’000

AFBC-SF0402 Ferrite Beads SMD/SMT 0402 (1005 metric) 330 Ohms 650 mA 25 % 300 mOhms - 40 C + 85 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
ABRACON Ferrite Beads FB 460? 0.9A 170m? Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 10’000

AFBC-SF0402 Ferrite Beads SMD/SMT 0402 (1005 metric) 460 Ohms 900 mA 25 % 170 mOhms - 40 C + 85 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
ABRACON Ferrite Beads FB 770? 0.5A 500m? Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 10’000

AFBC-SF0402 Ferrite Beads SMD/SMT 0402 (1005 metric) 770 Ohms 500 mA 25 % 500 mOhms - 40 C + 85 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
ABRACON AFBC-Q4515-600-T
ABRACON Ferrite Beads Bead 60&! 6A 10m&! Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 2’000

Reel, Cut Tape, MouseReel
ABRACON AFBC-Q4515-800-T
ABRACON Ferrite Beads Bead 80&! 3A 40m&! Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 2’000

Reel, Cut Tape, MouseReel
ABRACON AFBC-SH1206P-102T
ABRACON Ferrite Beads Bead 1000 Ohm at 100MHz 2.0 A 75 mOhm Non-Stocked Lead-Time 12 Weeks
Min.: 3’000
Mult.: 3’000
: 3’000

AFBC-SH1206P Reel
ABRACON AFBC-SH1206P-121T
ABRACON Ferrite Beads Bead 120 Ohm at 100MHz 6.0 A 9mOhm Non-Stocked Lead-Time 12 Weeks
Min.: 3’000
Mult.: 3’000
: 3’000

AFBC-SH1206P Reel