Qnity Ferrite Beads

Results: 186
Select Image Part # Mfr. Description Datasheet Availability Pricing (CHF) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Termination Style Package/Case Impedance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Diameter Packaging
Laird Ferrite Beads 800ohms 100MHz 8A Monolithic 2220 SMD
29’220On Order
Min.: 1
Mult.: 1
: 2’000

HR Ferrite Chip Beads SMD/SMT 2220 (5651 metric) 800 Ohms 8 A 10 mOhms - 55 C + 125 C 5.7 mm 5 mm 3.61 mm Reel, Cut Tape, MouseReel
Laird Ferrite Beads 135ohms 100MHz 5A Thru-hole
53’521Expected 12/15/2026
Min.: 1
Mult.: 1
: 4’500

28L Ferrite Beads on Leads 135 Ohms 5 A 10 mOhms 8.89 mm 3.51 mm Reel, Cut Tape
Laird Ferrite Beads 600ohms 100MHz .2A 4 line Monolithic
9’000Expected 9/2/2026
Min.: 1
Mult.: 1
: 3’000

DA Ferrite Chip Bead Arrays SMD/SMT 1206 (3216 metric) 600 Ohms 200 mA 350 mOhms - 40 C + 125 C 3.2 mm 1.6 mm 0.8 mm Reel, Cut Tape, MouseReel
Laird Ferrite Beads 120ohms 100MHz 3.5A Monolithic 0805 SMD
139’294On Order
Min.: 1
Mult.: 1
: 4’000

HI Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 120 Ohms 3.5 A 20 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel, Cut Tape, MouseReel
Laird Ferrite Beads 100ohms 100MHz 3A Monolithic 1206 SMD
193’916On Order
Min.: 1
Mult.: 1
: 3’000

HI Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 100 Ohms 3 A 35 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
Laird Ferrite Beads Broadband,1Ln 0402,HZ
46’950Expected 9/14/2026
Min.: 1
Mult.: 1
: 10’000

HZ Ferrite Chip Beads Reel, Cut Tape, MouseReel
Laird Ferrite Beads 1500ohms 100MHz .4A Monolithic 0805 SMD
19’500Expected 1/11/2027
Min.: 1
Mult.: 1
: 4’000

HZ Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 1.5 kOhms 400 mA 400 mOhms - 40 C + 125 C 2 mm 1.25 mm 1.25 mm Reel, Cut Tape, MouseReel
Laird Ferrite Beads 120ohms 100MHz .4A Monolithic 0402 SMD
45’910Expected 12/24/2026
Min.: 1
Mult.: 1
: 10’000

LI Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 120 Ohms 400 mA 400 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.65 mm Reel, Cut Tape, MouseReel
Laird Ferrite Beads 300ohms 100MHz 2A Monolithic 0603 SMD
148’871On Order
Min.: 1
Mult.: 1
: 4’000

MI Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 300 Ohms 2 A 100 mOhms - 40 C + 125 C 1.6 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Laird Ferrite Beads Broadband,1Ln 0603,HI Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 4’000

HI Ferrite Chip Beads Reel, Cut Tape
Laird Ferrite Beads 100ohms 100MHz .5A Monolithic 1806 SMD
8’000Expected 1/4/2027
Min.: 1
Mult.: 1
: 2’000

LI Ferrite Chip Beads SMD/SMT 1806 (4516 metric) 100 Ohms 500 mA 300 mOhms - 40 C + 125 C 4.5 mm 1.6 mm 1.6 mm Reel, Cut Tape, MouseReel
Laird Ferrite Beads Broadband,1Ln 0603,MI
18’400Expected 9/14/2026
Min.: 1
Mult.: 1
: 4’000

MI Ferrite Chip Beads SMD/SMT 180 Ohms 1.5 A 90 mOhms - 40 C + 125 C 1.6 mm 0.5 mm 0.5 mm Reel, Cut Tape
Laird 38F0126-0SR-15S2
Laird Ferrite Beads 38F0126-0SR-15S2 REV-B Non-Stocked Lead-Time 37 Weeks
Min.: 208’000
Mult.: 16’000
Laird Ferrite Beads FerChipBdBB,1Ln,0805,MI 600ohx2000mA Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 4’000

MI Ferrite Chip Beads Reel, Cut Tape
Laird Ferrite Beads Broadband,1Ln 0603,HI Non-Stocked Lead-Time 9 Weeks
Min.: 20’000
Mult.: 20’000
: 4’000

HI Ferrite Chip Beads Reel
Laird Ferrite Beads Broadband,1Ln 0805,HI Non-Stocked Lead-Time 10 Weeks
Min.: 20’000
Mult.: 20’000
: 4’000

HI Ferrite Chip Beads Reel
Laird Ferrite Beads Broadband,1Ln 0402,HZ Non-Stocked Lead-Time 10 Weeks
Min.: 50’000
Mult.: 50’000
: 10’000

HZ Ferrite Chip Beads Reel
Laird Ferrite Beads Broadband,1Ln 0603,HZ Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
: 4’000

HZ Ferrite Chip Beads Reel, Cut Tape
Laird Ferrite Beads Broadband,1Ln 0402,LI Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1
: 10’000

LI Ferrite Chip Beads Reel, Cut Tape, MouseReel
Laird Ferrite Beads Broadband,1Ln 0805,LI Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1
: 4’000

LI Ferrite Chip Beads Reel, Cut Tape
Laird Ferrite Beads Broadband,1Ln 0402,MI Non-Stocked Lead-Time 9 Weeks
Min.: 50’000
Mult.: 50’000
: 10’000

MI Ferrite Chip Beads Reel
Laird Ferrite Beads Broadband,1Ln 0805,MI Non-Stocked Lead-Time 9 Weeks
Min.: 20’000
Mult.: 20’000
: 4’000

MI Ferrite Chip Beads Reel
Laird Ferrite Beads DFModAssemBB,1Ln,TH 998x5000* Non-Stocked
Min.: 5’000
Mult.: 5’000

28C Ferrite Beads on Leads 5 A 10 mOhms Bulk
Laird Ferrite Beads FerChipBdBB,1Ln,0805,HI 120ohx4000mA Non-Stocked Lead-Time 13 Weeks
Min.: 20’000
Mult.: 20’000
: 4’000

HI Ferrite Chip Beads Reel
Laird Ferrite Beads FerChipBdBB,1Ln,0805,HI 39ohx4000mA Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1
: 4’000

HI Ferrite Chip Beads Reel, Cut Tape