Unshielded Ferrite Beads

Results: 319
Select Image Part # Mfr. Description Datasheet Availability Pricing (CHF) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Termination Style Package/Case Impedance Maximum DC Current Tolerance Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Diameter Qualification Packaging
Murata Electronics Ferrite Beads 120 OHM 25% 100MHZ
69’394On Order
Min.: 1
Mult.: 1
: 10’000

BLM15_Z Ferrite Beads SMD/SMT 0402 (1005 metric) 120 Ohms 700 mA 25 % 130 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads
90’000On Order
Min.: 1
Mult.: 1
: 10’000

BLM15_Z Ferrite Beads SMD/SMT 0402 (1005 metric) 120 Ohms 300 mA 25 % 550 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 1000 OHM 25% 250MA Alternate Sizing Guide Below
40’000On Order
Min.: 1
Mult.: 1
: 10’000

BLM15_Z Ferrite Beads SMD/SMT 0402 (1005 metric) 1 kOhms 250 mA 25 % 1.1 Ohms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 470 OHM Alternate Sizing Guide Below
40’000On Order
Min.: 1
Mult.: 1
: 10’000

BLM15_Z Ferrite Beads SMD/SMT 0402 (1005 metric) 470 Ohms 1 A 25 % 200 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 600 OHM 500MA Alternate Sizing Guide Below
39’989On Order
Min.: 1
Mult.: 1
: 10’000

BLM15_Z Ferrite Beads SMD/SMT 0402 (1005 metric) 600 Ohms 900 mA 25 % 230 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 120 OHM 25%
20’000Expected 10/5/2026
Min.: 1
Mult.: 1
: 4’000

BLM18_Z Ferrite Beads SMD/SMT 0603 (1608 metric) 120 Ohms 800 mA 25 % 180 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 600 OHM Alternate Sizing Guide Below
38’209On Order
Min.: 1
Mult.: 1
: 4’000

BLM18_Z Ferrite Beads SMD/SMT 0603 (1608 metric) 600 Ohms 500 mA 25 % 380 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads
10’163Expected 10/8/2026
Min.: 1
Mult.: 1
: 4’000

BLM18_Z Ferrite Beads SMD/SMT 0603 (1608 metric) 600 Ohms 200 mA 25 % 650 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads
8’000Expected 9/8/2026
Min.: 1
Mult.: 1
: 4’000

BLM18_Z Ferrite Beads SMD/SMT 0603 (1608 metric) 600 Ohms 500 mA 25 % 350 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads
11’617On Order
Min.: 1
Mult.: 1
: 4’000

BLM18_Z Ferrite Beads SMD/SMT 0603 (1608 metric) 26 Ohms 6 A 25 % 7 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 26 OHM 1000MA Alternate Sizing Guide Below
23’470On Order
Min.: 1
Mult.: 1
: 10’000

BLM18_Z Ferrite Beads SMD/SMT 0603 (1608 metric) 26 Ohms 6 A 25 % 7 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 0805in / 2012mm SMD Tmax=1.05mm DCR=0.14ohm Max. 125degC
47’991On Order
Min.: 1
Mult.: 1
: 4’000

BLM21_xN Ferrite Beads SMD/SMT 0805 (2012 metric) 600 Ohms 1.4 A 25 % 200 mOhms - 55 C + 125 C 2 mm 1.25 mm 1.25 mm Reel, Cut Tape, MouseReel
ABRACON Ferrite Beads 120 OHM 25%
20’000On Order
Min.: 1
Mult.: 1
: 4’000

ACML Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 120 Ohms 800 mA 25 % 150 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm Reel, Cut Tape, MouseReel
ABRACON Ferrite Beads Bead 80 Ohms @ 100MHz 1.000 A 100.00 mOhm
20’640Expected 9/4/2026
Min.: 1
Mult.: 1
: 4’000

ACML Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 80 Ohms 1 A 25 % 100 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 120 OHM 200MA Alternate Sizing Guide Below Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
: 15’000

BLM03_Z Ferrite Beads SMD/SMT 0201 (0603 metric) 120 Ohms 200 mA 25 % 500 mOhms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 600 OHM 100MA Alternate Sizing Guide Below Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
: 15’000

BLM03_Z Ferrite Beads SMD/SMT 0201 (0603 metric) 600 Ohms 100 mA 25 % 1.5 Ohms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads Lead-Time 8 Weeks
Min.: 1
Mult.: 1
: 2’500

BLM31 _Z Ferrite Beads SMD/SMT 1806 (4516 metric) 470 Ohms 2 A 25 % 50 mOhms - 55 C + 125 C 4.5 mm 1.6 mm 1.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads Lead-Time 8 Weeks
Min.: 1
Mult.: 1
: 2’500

BLM31 _Z Ferrite Beads SMD/SMT 1806 (4516 metric) 75 Ohms 3.5 A 25 % 15 mOhms - 55 C + 125 C 4.5 mm 1.6 mm 1.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1
: 4’000

NFZ EMI Filters SMD/SMT 0603 (1608 metric) 120 Ohms 1.25 A 25 % 140 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-UKW L=3.5mm 100MHz @ 961Ohms 3A Non-Stocked Lead-Time 22 Weeks
Min.: 200
Mult.: 200

WE-UKW Ferrite Beads Radial 961 Ohms 3 A 25 % - 25 C + 125 C 10 mm 6 mm Bulk
Laird Ferrite Beads DFModAssemBB,1Ln,TH 998x5000* Non-Stocked
Min.: 5’000
Mult.: 5’000

28C Ferrite Beads on Leads 5 A 10 mOhms Bulk
Murata Electronics Ferrite Beads Non-Stocked Lead-Time 17 Weeks
Min.: 15’000
Mult.: 15’000
: 15’000

BLM03_Z Ferrite Beads SMD/SMT 0201 (0603 metric) 1 kOhms 120 mA 25 % 2.9 Ohms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm AEC-Q200 Reel
Murata Electronics Ferrite Beads Non-Stocked Lead-Time 17 Weeks
Min.: 15’000
Mult.: 15’000
: 15’000

BLM03_Z Ferrite Beads SMD/SMT 0201 (0603 metric) 1 kOhms 125 mA 25 % 2.6 Ohms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm AEC-Q200 Reel
Murata Electronics Ferrite Beads Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 10’000

BLM15_Z Ferrite Beads SMD/SMT 0402 (1005 metric) 10 Ohms 1 A 25 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 10’000

BLM15_Z Ferrite Beads SMD/SMT 0402 (1005 metric) 22 Ohms 300 mA 25 % 200 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel