ACML Series Ferrite Beads

Results: 60
Select Image Part # Mfr. Description Datasheet Availability Pricing (CHF) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Termination Style Package/Case Impedance Maximum DC Current Tolerance Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Packaging
ABRACON Ferrite Beads Bead 31 Ohms @ 100MHz 0.600 A 350.00 mOhm 24’140In Stock
Min.: 1
Mult.: 1
: 4’000

ACML Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 3.1 Ohms 500 mA 25 % 60 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
ABRACON Ferrite Beads Bead 500 Ohms @ 100MHz 0.200 A 600.00 mOhm 43’975In Stock
Min.: 1
Mult.: 1
: 4’000

ACML Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 500 Ohms 200 mA 25 % 450 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
ABRACON Ferrite Beads Bead 0~15 Ohms @ 100MHz 2.000 A 50.00 mOhm 3’346In Stock
Min.: 1
Mult.: 1
: 4’000

ACML Ferrite Chip Beads Reel, Cut Tape, MouseReel
ABRACON Ferrite Beads Bead 600 Ohms @ 100MHz 0.200 A 600.00 mOhm 6’719In Stock
Min.: 1
Mult.: 1
: 4’000

ACML Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 600 Ohms 200 mA 25 % 600 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
ABRACON Ferrite Beads Bead 80 Ohms @ 100MHz 0.600 A 400.00 mOhm 3’898In Stock
Min.: 1
Mult.: 1
: 4’000

ACML Ferrite Chip Beads SMD/SMT 80 Ohms 600 mA 25 % 400 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
ABRACON Ferrite Beads Bead 100 Ohms @ 100MHz 1.000 A 120.00 mOhm 14’167In Stock
Min.: 1
Mult.: 1
: 4’000

ACML Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 100 Ohms 1 A 25 % 120 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm Reel, Cut Tape, MouseReel
ABRACON Ferrite Beads 1000 OHM 25% 820In Stock
48’000Expected 9/4/2026
Min.: 1
Mult.: 1
: 4’000

ACML Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 1 kOhms 300 mA 25 % 450 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm Reel, Cut Tape, MouseReel
ABRACON Ferrite Beads Bead 11 Ohms @ 100MHz 2.000 A 50.00 mOhm 18’090In Stock
Min.: 1
Mult.: 1
: 4’000

ACML Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 11 Ohms 2 A 25 % 50 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm Reel, Cut Tape, MouseReel
ABRACON Ferrite Beads Bead 150 Ohms @ 100MHz 0.800 A 150.00 mOhm 16’421In Stock
Min.: 1
Mult.: 1
: 4’000

ACML Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 150 Ohms 800 mA 25 % 150 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm Reel, Cut Tape, MouseReel
ABRACON Ferrite Beads Bead 17 Ohms @ 100MHz 2.000 A 50.00 mOhm 27’066In Stock
Min.: 1
Mult.: 1
: 4’000

ACML Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 17 Ohms 2 A 25 % 50 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm Reel, Cut Tape, MouseReel
ABRACON Ferrite Beads Bead 220 Ohms @ 100MHz 0.600 A 200.00 mOhm 4’913In Stock
Min.: 1
Mult.: 1
: 4’000

ACML Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 220 Ohms 600 mA 25 % 200 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm Reel, Cut Tape, MouseReel
ABRACON Ferrite Beads Bead 300 Ohms @ 100MHz 0.500 A 250.00 mOhm 2’570In Stock
Min.: 1
Mult.: 1
: 4’000

ACML Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 300 Ohms 500 mA 25 % 250 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm Reel, Cut Tape, MouseReel
ABRACON Ferrite Beads Bead 31 Ohms @ 100MHz 1.500 A 50.00 mOhm 7’600In Stock
Min.: 1
Mult.: 1
: 4’000

ACML Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 31 Ohms 1.5 A 25 % 50 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm Reel, Cut Tape, MouseReel
ABRACON Ferrite Beads Bead 50 Ohms @ 100MHz 1.000 A 50.00 mOhm 8’532In Stock
Min.: 1
Mult.: 1
: 4’000

ACML Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 50 Ohms 1 A 25 % 50 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm Reel, Cut Tape, MouseReel
ABRACON Ferrite Beads Bead 60 Ohms @ 100MHz 1.000 A 50.00 mOhm 352In Stock
16’000Expected 11/24/2026
Min.: 1
Mult.: 1
: 4’000

ACML Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 60 Ohms 1 A 25 % 50 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm Reel, Cut Tape, MouseReel
ABRACON Ferrite Beads 600 OHM 25% 16’169In Stock
40’000Expected 9/16/2026
Min.: 1
Mult.: 1
: 4’000

ACML Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 600 Ohms 500 mA 25 % 350 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm Reel, Cut Tape, MouseReel
ABRACON Ferrite Beads 600 OHM 25% 0.6A 3’059In Stock
Min.: 1
Mult.: 1
: 3’000

ACML Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 600 Ohms 600 mA 25 % 300 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 0.9 mm Reel, Cut Tape
ABRACON Ferrite Beads 2500 OHM 25% 8’683In Stock
Min.: 1
Mult.: 1
: 4’000

ACML Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 2.5 kOhms 200 mA 25 % 1.2 Ohms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
ABRACON Ferrite Beads Bead 600 Ohms @ 100MHz 0.200 A 1700.00 mOhm
15’000Expected 12/22/2026
Min.: 1
Mult.: 1
: 15’000

ACML Ferrite Chip Beads SMD/SMT 0201 (0603 metric) 600 Ohms 200 mA 25 % 1.7 Ohms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
ABRACON Ferrite Beads 19 OHM
30’000On Order
Min.: 1
Mult.: 1
: 10’000

ACML Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 19 Ohms 300 mA 25 % 50 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
ABRACON Ferrite Beads 120 OHM 25%
20’000On Order
Min.: 1
Mult.: 1
: 4’000

ACML Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 120 Ohms 800 mA 25 % 150 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm Reel, Cut Tape, MouseReel
ABRACON Ferrite Beads Bead 7 Ohms @ 100MHz 2.200 A 50.00 mOhm
44’028On Order
Min.: 1
Mult.: 1
: 4’000

ACML Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 7 Ohms 2.2 A 25 % 50 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm Reel, Cut Tape, MouseReel
ABRACON Ferrite Beads Bead 80 Ohms @ 100MHz 1.000 A 100.00 mOhm
20’640Expected 9/4/2026
Min.: 1
Mult.: 1
: 4’000

ACML Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 80 Ohms 1 A 25 % 100 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm Reel, Cut Tape, MouseReel
ABRACON Ferrite Beads Bead 1500 Ohms @ 100MHz 0.100 A 1600.00 mOhm Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 10’000

ACML Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 1.5 kOhms 100 mA 25 % 1.6 Ohms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
ABRACON Ferrite Beads Bead 180 Ohms @ 100MHz 0.150 A 500.00 mOhm Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 10’000

ACML Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 180 Ohms 150 mA 25 % 50 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel