100 MHz Ferrite Beads

Results: 4’085
Select Image Part # Mfr. Description Datasheet Availability Pricing (CHF) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Termination Style Package/Case Impedance Maximum DC Current Tolerance Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Diameter Qualification Packaging
Vishay Ferrite Beads 1K ohms 0.5A 0805 AEC-Q200 7’883In Stock
Min.: 1
Mult.: 1
: 4’000

ILHB-0805 Ferrite Bead SMD/SMT 0805 (2012 metric) 1 kOhms 400 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm Reel, Cut Tape, MouseReel
Vishay Ferrite Beads 500ohms 2A 1206 AEC-Q200 5’867In Stock
Min.: 1
Mult.: 1
: 3’000

ILHB-1206 Ferrite Bead SMD/SMT 1206 (3216 metric) 500 Ohms 70 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 0.5 mm Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBF 550Ohms 4K mA 0.035Ohms 3’423In Stock
Min.: 1
Mult.: 1
: 2’000

WE-CBF Ferrite Beads SMD/SMT 2220 (5651 metric) 550 Ohms 4 A 25 % 35 mOhms - 55 C + 125 C 5.6 mm 5.1 mm 1.8 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0201 300ohms 220mA High Speed Signal Line, High Wide Z 25’210In Stock
Min.: 1
Mult.: 1
: 15’000

MMZ-E Chip Beads SMD/SMT 0201 (0603 metric) 330 Ohms 220 mA 1 Ohms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBF 250Ohms 4K mA 0.012Ohms 4’000In Stock
Min.: 1
Mult.: 1
: 2’000

WE-CBF Ferrite Beads SMD/SMT 2220 (5651 metric) 250 Ohms 4 A 25 % 12 mOhms - 55 C + 125 C 5.6 mm 5.1 mm 1.8 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0201 600ohms 160mA High Speed Signal Line, High Wide Z 37’470In Stock
Min.: 1
Mult.: 1
: 15’000

MMZ-E Chip Beads SMD/SMT 0201 (0603 metric) 600 Ohms 160 mA 1.7 Ohms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
TE Connectivity / Sigma Inductors Ferrite Beads BMC-Q 0805 180R 25% Tol. High Current 23’933In Stock
Min.: 1
Mult.: 1
: 4’000

Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 180 Ohms 2 A 25 % 150 mOhms - 40 C + 125 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape
Murata Electronics Ferrite Beads 75 OHM 25% Alternate Sizing Guide Below 141’406In Stock
Min.: 1
Mult.: 1
: 10’000

BLM15G_SN Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 75 Ohms 200 mA 25 % 1.3 Ohms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 0402 470ohm 25% 5A AEC-Q200 15’066In Stock
Min.: 1
Mult.: 1
: 10’000

BLM15_H Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 470 Ohms 1 A 25 % 200 mOhms - 55 C + 150 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-PF Power Ferrite 100MHz 1180ohm 10A 22’261In Stock
Min.: 1
Mult.: 1
: 500

WE-PF Ferrite Chip Beads SMD/SMT 2.9 kOhms 10 A 25 % 9 mOhms - 40 C + 125 C 12 mm 8 mm 8 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferrite Beads 61 WOUND BEAD Z=1000 OHM @100MHz 74’227In Stock
Min.: 1
Mult.: 1

29 Ferrite Beads Axial 1 kOhms - 55 C + 125 C 10 mm 6 mm Bulk
TAIYO YUDEN Ferrite Beads PLEASE SEE SUGGESTED ALTERNATE LSMGA453232L132RG 74’778In Stock
Min.: 1
Mult.: 1
: 1’000

FB Ferrite Chip Beads SMD/SMT 1810 (4525 metric) 1.6 kOhms 2 A 30 % 130 mOhms - 40 C + 125 C 4.5 mm 2.5 mm 2.5 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 600 OHM 25% 83’832In Stock
Min.: 1
Mult.: 1
: 4’000

BLA Ferrite Chip Bead Arrays SMD/SMT 1206 (3216 metric) 600 Ohms 100 mA 25 % 450 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.6 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferrite Beads MultLyr Chip Bead 50 OHM 1206 6A 419’514In Stock
Min.: 1
Mult.: 1
: 3’000

25 Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 50 Ohms 6 A 25 % 20 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBF 100Ohms 7K mA 0.005Ohms 2’387In Stock
Min.: 1
Mult.: 1
: 2’000

WE-CBF Ferrite Beads SMD/SMT 2220 (5651 metric) 100 Ohms 7 A 25 % 5 mOhms - 55 C + 125 C 5.6 mm 5.1 mm 1.8 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 33ohm 0.55A 550mOhms 0402 Chip Bead 36’042In Stock
Min.: 1
Mult.: 1
: 40’000

MPZ Ferrite Chip Beads SMD/SMT 01005 (0402 metric) 33 Ohms 550 mA 25 % 180 mOhms - 55 C + 125 C 0.4 mm 0.2 mm 0.2 mm Reel, Cut Tape, MouseReel

TAIYO YUDEN Ferrite Beads PLEASE SEE SUGGESTED ALTERNATE LCMGA201208T331RG 24’312In Stock
Min.: 1
Mult.: 1
: 4’000

FB Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 220 Ohms 2 A 25 % 60 mOhms - 40 C + 125 C 2 mm 1.25 mm 1.05 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0201 470ohms 185mA High Speed Signal Line, High Wide Z 15’000In Stock
Min.: 1
Mult.: 1
: 15’000

MMZ-E Chip Beads SMD/SMT 0201 (0603 metric) 470 Ohms 185 mA 1.3 Ohms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0201 160ohms 125mA High Speed Signal Line, High Wide Z 14’649In Stock
Min.: 1
Mult.: 1
: 15’000

MMZ-E Chip Beads SMD/SMT 0201 (0603 metric) 160 Ohms 125 mA 2.9 Ohms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0402 1000ohms 250mA Signal Line AEC-Q200 43’380In Stock
Min.: 1
Mult.: 1
: 10’000

MMZ-E Auto Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 1 kOhms 250 mA 25 % 1 Ohms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 10ohm 1.10A 50mOhms 0402 Chip Bead 32’972In Stock
Min.: 1
Mult.: 1
: 40’000

MPZ Ferrite Chip Beads SMD/SMT 01005 (0402 metric) 10 Ohms 1.1 A 25 % 50 mOhms - 55 C + 125 C 0.4 mm 0.2 mm 0.2 mm Reel, Cut Tape, MouseReel
TAIYO YUDEN Ferrite Beads PLEASE SEE SUGGESTED ALTERNATE LCMGA322525T601NG 28’721In Stock
Min.: 1
Mult.: 1
: 1’000

FB Ferrite Chip Beads SMD/SMT 1210 (3225 metric) 2 kOhms 1.2 A 30 % 130 mOhms - 40 C + 125 C 3.2 mm 2.5 mm 2.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
TAIYO YUDEN Ferrite Beads 220Ohms at 100MHz 2A 0805 DCR=60mOhms 25% Hi Freq AEC-Q200 41’251In Stock
Min.: 1
Mult.: 1
: 4’000

LCMG Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 220 Ohms 2 A 25 % 60 mOhms - 40 C + 125 C 2 mm 1.25 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0.4mm x 0.2mm x 0.2mm, -55 to +125 degC, 210mA, 120, 700m 21’520In Stock
Min.: 1
Mult.: 1
: 20’000

MMZ Ferrite Chip Beads SMD/SMT 01005 (0402 metric) 120 Ohms 210 mA 25 % 700 mOhms - 55 C + 125 C 0.4 mm 0.2 mm 0.2 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0402 150ohm 25% 350mA 51’161In Stock
Min.: 1
Mult.: 1
: 20’000

MMZ Ferrite Chip Beads SMD/SMT 01005 (0402 metric) 150 Ohms 200 mA 25 % 690 mOhms - 55 C + 125 C 0.4 mm 0.2 mm 0.2 mm Reel, Cut Tape, MouseReel