10 A Ferritperlen

Ergebnisse: 28
Auswählen Bild Teile-Nr. Herst. Beschreibung Datenblatt Verfügbarkeit Preis (CHF) Ergebnisse in der Tabelle nach dem Einheitspreis bei Ihrer Menge filtern. Menge RoHS ECAD Model Serie Produkt Montage Verpackung/Gehäuse Scheinwiderstand (Impedanz) Maximaler Gleichstrom (DC) Abweichungstoleranz Maximaler DC-Widerstand Minimale Betriebstemperatur Maximale Betriebstemperatur Länge Breite Höhe Qualifikation Verpackung
Wurth Elektronik Ferritperlen WE-PF Power Ferrite 100MHz 1180ohm 10A 22’080Auf Lager
Min.: 1
Mult.: 1
: 500

WE-PF Ferrite Chip Beads SMD/SMT 2.9 kOhms 10 A 25 % 9 mOhms - 40 C + 125 C 12 mm 8 mm 8 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferritperlen 44 SM BEAD Z=36 OHM @100MHz 18’531Auf Lager
Min.: 1
Mult.: 1
: 22’500

27 Ferrite Chip Beads, Differential Mode SMD/SMT 36 Ohms 10 A 1.1 mOhms - 55 C + 125 C 5.65 mm 3.1 mm 1.75 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferritperlen 30 OHM 100MHZ 48’155Auf Lager
60’000erwartet ab 05.01.2027
Min.: 1
Mult.: 1
: 1’500

BLE Ferrite Chip Beads SMD/SMT 1210 (3225 metric) 30 Ohms 10 A 10 Ohms 1.6 mOhms - 55 C + 125 C 3.2 mm 2.5 mm 2.0 mm Reel, Cut Tape, MouseReel
Laird Ferritperlen 42ohms 10MHz 10A Low Frequency 151’387Auf Lager
Min.: 1
Mult.: 1
: 2’500

35F Ferrite Chip Beads SMD/SMT 1612 (4131 metric) 42 Ohms 10 A 750 uOhms - 40 C + 125 C 4.1 mm 3.1 mm 2.54 mm Reel, Cut Tape, MouseReel
Laird Ferritperlen 100ohms 100MHz 10A Monolithic 3312 SMD 47’767Auf Lager
70’000erwartet ab 19.10.2026
Min.: 1
Mult.: 1
: 2’500

HI Ferrite Chip Beads SMD/SMT 3312 (8531 metric) 100 Ohms 10 A 4 mOhms - 55 C + 125 C 8.5 mm 3.1 mm 2.28 mm Reel, Cut Tape, MouseReel
Wurth Elektronik Ferritperlen WE-CBF 3mOhms 10K mA805 AEC-Q200 34’711Auf Lager
Min.: 1
Mult.: 1
: 4’000

WE-CBF Ferrite Beads SMD/SMT 0805 (2012 metric) 30 Ohms 10 A 25 % 3 mOhms - 55 C + 125 C 2 mm 1.2 mm 0.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferritperlen 30 OHM 6’006Auf Lager
4’500erwartet ab 23.09.2026
Min.: 1
Mult.: 1
: 1’500

BLE Ferrite Chip Beads SMD/SMT 1210 (3225 metric) 30 Ohms 10 A 10 Ohms 1.6 mOhms - 55 C + 125 C 3.2 mm 2.5 mm 2.0 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferritperlen 30 OHM 100MHZ 23’171Auf Lager
Min.: 1
Mult.: 1
: 1’500

BLE Ferrite Chip Beads SMD/SMT 1210 (3225 metric) 30 Ohms 10 A 10 Ohms 1.6 mOhms - 55 C + 125 C 3.2 mm 2.5 mm 2.0 mm Reel, Cut Tape, MouseReel
Laird Ferritperlen 48ohms 100MHz 10A Broad Band Frequency 72’377Auf Lager
Min.: 1
Mult.: 1
: 2’500

28F Ferrite Chip Beads SMD/SMT 1612 (4131 metric) 48 Ohms 10 A 750 uOhms - 40 C + 125 C 4.1 mm 3.1 mm 2.54 mm Reel, Cut Tape, MouseReel
Laird Ferritperlen 96ohms 100MHz 10A Broad Band Frequency 23’899Auf Lager
25’000erwartet ab 26.08.2026
Min.: 1
Mult.: 1
: 2’500

28F Ferrite Chip Beads SMD/SMT 3312 (8531 metric) 96 Ohms 10 A 1 mOhms - 40 C + 125 C 8.5 mm 3.1 mm 2.54 mm Reel, Cut Tape, MouseReel
Laird Ferritperlen 115ohms 100MHz 10A Broad Band Frequency 28’121Auf Lager
Min.: 1
Mult.: 1
: 2’500

28F Ferrite Chip Beads SMD/SMT 3318 (8545 metric) 115 Ohms 10 A 1 mOhms - 40 C + 125 C 8.5 mm 3.1 mm 2.54 mm Reel, Cut Tape, MouseReel
TDK Ferritperlen 7ohm 3% 1.25mOhm 12A 4’113Auf Lager
Min.: 1
Mult.: 1
: 3’000

MPZ Chip Beads SMD/SMT 1008 (2520 metric) 7 Ohms 10 A 3 Ohms 1.25 mOhms - 55 C + 125 C 2.5 mm 2 mm 0.85 mm Reel, Cut Tape, MouseReel
TDK Ferritperlen 7ohm 3% 1.25mOhm 12A AEC-Q200 5’830Auf Lager
Min.: 1
Mult.: 1
: 3’000

MPZ Chip Beads SMD/SMT 1008 (2520 metric) 7 Ohms 10 A 3 Ohms 1.25 mOhms - 55 C + 125 C 2.5 mm 2 mm 0.85 mm AEC-Q200 Reel, Cut Tape, MouseReel
Fair-Rite Ferritperlen 43 SM BEAD 203’501Auf Lager
196’000Auf Bestellung
Min.: 1
Mult.: 1
: 2’800

27 Ferrite Chip Beads, Differential Mode SMD/SMT 95 Ohms 10 A 1.2 mOhms - 55 C + 125 C 9.6 mm 3.05 mm 2.85 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferritperlen 43 SM BEAD Z=100 OHM @250MHz 23’107Auf Lager
Min.: 1
Mult.: 1
: 11’200

27 Ferrite Chip Beads, Differential Mode SMD/SMT 95 Ohms 10 A 1.2 mOhms - 55 C + 125 C 9.25 mm 4.6 mm 2.7 mm Reel, Cut Tape, MouseReel
Wurth Elektronik Ferritperlen WE-PF Power Ferrite 100MHz 340ohm 10A 2’886Auf Lager
Min.: 1
Mult.: 1
: 500

WE-PF Ferrite Chip Beads SMD/SMT 6 kOhms 10 A 25 % 9 mOhms - 40 C + 125 C 12 mm 8 mm 8 mm Reel, Cut Tape, MouseReel
Wurth Elektronik Ferritperlen WE-MPSA EMI 100Ohms 10A 4mOhms AEC-Q200 3’246Auf Lager
Min.: 1
Mult.: 1
: 2’500

WE-MPSA EMI Multilayer Power Suppression Beads SMD/SMT 100 Ohms, 160 Ohms 10 A 25 % 4 mOhms - 55 C + 125 C 8.5 mm 3.05 mm 2.28 mm AEC-Q200 Reel, Cut Tape, MouseReel
Laird Ferritperlen 56ohms 100MHz 7’580Auf Lager
10’000erwartet ab 09.11.2026
Min.: 1
Mult.: 1
: 2’500

DM1612 Ferrite Chip Beads SMD/SMT 1612 (4131 metric) 56 Ohms 10 A 4 mOhms - 55 C + 125 C 4.06 mm 3.05 mm 2.28 mm Reel, Cut Tape, MouseReel
Laird Ferritperlen 56ohms 100MHz 10A Monolithic 1612 SMD 7’657Auf Lager
30’000Auf Bestellung
Min.: 1
Mult.: 1
: 2’500

HI Ferrite Chip Beads SMD/SMT 1612 (4131 metric) 56 Ohms 10 A 4 mOhms - 55 C + 125 C 4.1 mm 3.1 mm 2.28 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferritperlen 341Auf Lager
6’000Auf Bestellung
Min.: 1
Mult.: 1
: 1’500

BLE Ferrite Chip Beads SMD/SMT 1210 (3225 metric) 26 Ohms 10 A 10 Ohms 1.6 mOhms - 55 C + 125 C 3.2 mm 2.5 mm 1.5 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferritperlen 913Auf Lager
Min.: 1
Mult.: 1
: 1’500

BLE Ferrite Chip Beads SMD/SMT 1210 (3225 metric) 26 Ohms 10 A 10 Ohms 1.6 mOhms - 55 C + 125 C 3.2 mm 2.5 mm 1.5 mm Reel, Cut Tape, MouseReel
Laird Ferritperlen 82ohms 5MHz 10A Low Frequency 4’906Auf Lager
10’000erwartet ab 16.11.2026
Min.: 1
Mult.: 1
: 2’500

35F Ferrite Chip Beads SMD/SMT 3312 (8531 metric) 82 Ohms 10 A 1 mOhms - 40 C + 125 C 8.5 mm 3.1 mm 2.54 mm Reel, Cut Tape, MouseReel
Wurth Elektronik Ferritperlen WE-MPSA EMI 56Ohms 10A 4mOhms AEC-Q200 1’476Auf Lager
7’500erwartet ab 26.03.2027
Min.: 1
Mult.: 1
: 2’500

WE-MPSA EMI Multilayer Power Suppression Beads SMD/SMT 56 Ohms, 90 Ohms 10 A 25 % 4 mOhms - 55 C + 125 C 4.06 mm 3.05 mm 2.28 mm AEC-Q200 Reel, Cut Tape, MouseReel
Laird Ferritperlen 100ohms 100MHz 3Auf Lager
10’000Auf Bestellung
Min.: 1
Mult.: 1
: 2’500

DM3312 Ferrite Chip Beads SMD/SMT 3312 (8531 metric) 100 Ohms 10 A 4 mOhms - 55 C + 125 C Reel, Cut Tape, MouseReel
Wurth Elektronik Ferritperlen WE-MPSB Ferrite 100MHz 100Ohm AECQ2
46’556Auf Bestellung
Min.: 1
Mult.: 1
: 2’500

WE-MPSB Ferrite Chip Beads SMD/SMT 3312 (8530 metric) 100 Ohms 10 A 25 % 4 mOhms - 55 C + 125 C 8.5 mm 3.05 mm 2.28 mm AEC-Q200 Reel, Cut Tape, MouseReel